Gas Struts

A gas strut, also known as a gas spring is a mechanical component that uses compressed nitrogen gas to force a precision rod attached to a piston back and forth within an enclosed metal cylinder. Gas struts are primarily designed as a direct support mechanism for safely lifting, positioning, lowering and counterbalancing different weights. For more information on how they work, you can consult our gas Springs Guide.

How does a Gas Strut work?

A gas strut construction is very simple, it comprises of a precision rod attached to a piston and a central tubular body containing compressed nitrogen gas and lubricating oil. When force is applied to the protruding portion of the rod it presses onto the piston head a bit like a plunger on a syringe, compressing the nitrogen gas. This creates an internal pressure that exceeds the pressure outside of the cylinder closing the gas strut. When the force is removed from the external rod the gas is decompressed and the pressure pushes the piston back out again, opening the gas strut.

Types of Gas Strut

Gas struts or gas springs are available as stop and stay or variable pressure with a steel or stainless-steel body. Depending on application stroke length, extended length, minimum and maximum force ranges and end fittings must be considered.

Gas Strut sizes

  • 6 mm rod diameter & 15 mm tube diameter. Range 50 to 400 N (11-90 lbs)
  • 8 mm rod diameter & 18 mm tube diameter. Range 100 to 650 N (22-146 lbs)
  • 10 mm rod diameter & 23 mm tube diameter. Range 150 to 1200 N (34-269 lbs)
  • 14 mm rod diameter & 28 mm tube diameter. Range 200 to 2500 N (45-562 lbs)

Applications for Gas Struts

Gas struts are utilised in a wide range of applications. The most common use is for the gas spring is lifting and lowering of a car boot. Other areas include:

  • Boat access hatches
  • Cargo area on aeroplanes
  • Office furniture and chairs
  • Skylights
  • Office chairs and furniture
  • Machine guards and Conveyor gates

...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Locking & Holding Cylinder Material End Connector Material End Connector Stroke Length Rod Diameter Piston Diameter Maximum Force Minimum Force
RS Stock No. 346-9519
Mfr. Part No.SXV6050500003
SGD197.93
1 Pair
Pair(s)
- Stainless Steel Nylon, Stainless Steel Ball & Socket Joint 100mm 15mm 6mm 400N 50N
RS Stock No. 687-017
Mfr. Part No.SWV1080800029
SGD157.73
1 Pair
Pair(s)
- Steel Steel, Zinc Ball & Socket Joint, End Joint 300mm 23mm 10mm 1200N 150N
RS Stock No. 182-4655
Mfr. Part No.SSV6050500004
SGD168.72
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 200mm 15mm 6mm 400N 50N
RS Stock No. 182-4661
Mfr. Part No.SSY8060600003
SGD164.33
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 100mm 18mm 8mm 650N 100N
RS Stock No. 686-963
Mfr. Part No.SWY8060600055
SGD107.96
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 100mm 18mm 8mm 650N 100N
RS Stock No. 202-2507
Mfr. Part No.SWV8ECV800003
SGD169.49
1 Pair
Pair(s)
Full Extension Lock Only Steel Nylon, Steel Ball & Socket Joint 200mm 18mm 8mm 650N 100N
RS Stock No. 686-979
Mfr. Part No.SWY8060600056
SGD110.82
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 150mm 18mm 8mm 650N 100N
RS Stock No. 202-2490
Mfr. Part No.SWV8ECV800002
SGD182.49
1 Pair
Pair(s)
Full Extension Lock Only Steel Nylon, Steel Ball & Socket Joint 150mm 18mm 8mm 650N 100N
RS Stock No. 202-2484
Mfr. Part No.SWV8ECV800001
SGD156.47
1 Pair
Pair(s)
Full Extension Lock Only Steel Nylon, Steel Ball & Socket Joint 100mm 18mm 8mm 650N 100N
RS Stock No. 686-941
Mfr. Part No.SWV6050500035
SGD133.33
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 100mm 15mm 6mm 400N 50N
RS Stock No. 182-4633
Mfr. Part No.SSV6050500002
SGD163.07
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 100mm 15mm 6mm 400N 50N
RS Stock No. 182-4734
Mfr. Part No.SSV1080800004
SGD213.05
1 Pair
Pair(s)
Any Position Lock Steel Steel, Zinc Ball & Socket Joint 300mm 23mm 10mm 1200N 150N
RS Stock No. 234-449
Mfr. Part No.SWV6050500037
SGD136.56
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 200mm 15mm 6mm 400N 50N
RS Stock No. 686-957
Mfr. Part No.SWV6050500036
SGD110.07
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 150mm 15mm 6mm 400N 50N
RS Stock No. 182-4677
Mfr. Part No.SSY8060600004
SGD166.77
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 150mm 18mm 8mm 650N 100N
RS Stock No. 182-4627
Mfr. Part No.SSV6050500001
SGD132.40
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 60mm 15mm 6mm 400N 50N
RS Stock No. 346-9531
Mfr. Part No.SXV6050500002
SGD212.96
1 Pair
Pair(s)
- Stainless Steel Nylon, Stainless Steel Ball & Socket Joint 150mm 15mm 6mm 400N 50N
RS Stock No. 182-4728
Mfr. Part No.SSV1080800003
SGD195.25
1 Pair
Pair(s)
Any Position Lock Steel Steel, Zinc Ball & Socket Joint 250mm 23mm 10mm 1200N 150N
RS Stock No. 686-935
Mfr. Part No.SWV6050500034
SGD126.64
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 60mm 15mm 6mm 400N 50N
RS Stock No. 686-991
Mfr. Part No.SWY8060600058
SGD115.05
1 Pair
Pair(s)
- Steel Nylon, Steel Ball & Socket Joint, End Joint 250mm 18mm 8mm 650N 100N