Gas Strut End Fittings

Gas Strut End Fittings are components and pieces of hardware designed for use with gas springs. Gas springs, unlike regular mechanical springs, use pneumatically stored potential energy to operate. Compressed gas is sealed inside an enclosed cylinder using a sliding piston, and the gas then propels a piston when the seal is removed.


What are gas strut end fittings used for?


 Gas strut end fittings are used in the installation of gas springs, which are used in a number of different ways. They are often used in automobiles, for example, to support a tailgate when the boot is open, and office chairs, when the seat height needs to be adjusted. They are also used in medicine, aerospace, and in certain types of furniture.


Types of gas strut end fittings


 There are a wide variety of gas strut end fittings, but some common types include:



  • Joints, including ball joints and ball and socket joints.

  • Mounting accessories.

  • Connectors, such as clevises, to attach the gas spring to other equipment.


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Rod Connection Thread Pin Thread Ball Diameter Mounting Bracket Shape Overall Length Overall Width Material Finish
RS Stock No. 689-423
BrandRS PRO
SGD8.903
Each (In a Pack of 4)
units
M10 - 16mm - 47mm 47.5mm Steel Zinc
RS Stock No. 346-9626
BrandRS PRO
SGD8.63
Each (In a Pack of 2)
units
- M8 x 1.25 - Flat 70mm 48mm Steel Zinc
RS Stock No. 346-9610
BrandRS PRO
SGD16.045
Each (In a Pack of 2)
units
- M8 x 1.25 10mm 90° 70mm 24.5mm Steel Zinc
RS Stock No. 346-9632
BrandRS PRO
SGD9.195
Each (In a Pack of 2)
units
- M8 x 1.25 10mm 90° 70mm 24.5mm Steel Zinc
RS Stock No. 346-9604
BrandRS PRO
SGD16.265
Each (In a Pack of 2)
units
- M8 x 1.25 10mm Flat 70mm 48mm Steel Zinc
RS Stock No. 347-3243
BrandRS PRO
SGD12.735
Each (In a Pack of 4)
units
M6 x 1 - - - 31mm 12mm Stainless Steel -
RS Stock No. 689-394
BrandRS PRO
SGD6.813
Each (In a Pack of 4)
units
M5 - 8mm - 28.5mm 25mm Steel Zinc
RS Stock No. 689-401
BrandRS PRO
SGD7.325
Each (In a Pack of 4)
units
M6 - 10mm - 32.5mm 30mm Steel -
RS Stock No. 347-3259
BrandRS PRO
SGD17.818
Each (In a Pack of 4)
units
M8 x 1.25 - - - 42mm 16mm Stainless Steel -
RS Stock No. 312-0191
BrandRS PRO
SGD20.74
Each
units
M16 x 2 - - - 83mm 32mm Steel Zinc
RS Stock No. 312-0258
BrandRS PRO
SGD4.84
Each
units
M5 x 0.8 - 5mm - 26mm 10mm Steel -
RS Stock No. 689-417
BrandRS PRO
SGD8.255
Each (In a Pack of 4)
units
M8 - 13mm - 39.5mm 38mm Steel -
RS Stock No. 312-0208
BrandRS PRO
SGD12.70
Each
units
M12 x 1.75 - 12mm - 62mm 24mm Steel Zinc
RS Stock No. 312-0286
BrandRS PRO
SGD21.44
Each
units
M12 x 1.75 - 12mm - 86mm 24mm Steel Zinc
RS Stock No. 312-0242
BrandRS PRO
SGD4.42
Each
units
M6 x 1 - 6mm - 31mm 12mm Steel Zinc
RS Stock No. 312-0179
BrandRS PRO
SGD6.59
Each
units
M6 x 1 - 6mm - 43mm 12mm Steel Zinc
RS Stock No. 312-0264
BrandRS PRO
SGD7.25
Each
units
M8 x 1.25 - 8mm - 58mm 32mm Steel Zinc
RS Stock No. 312-0214
BrandRS PRO
SGD8.15
Each
units
M10 x 1.5 - 10mm - 52mm 20mm Steel Zinc
RS Stock No. 312-0270
BrandRS PRO
SGD12.29
Each
units
M10 x 1.5 - 10mm - 72mm 20mm Steel Zinc
RS Stock No. 312-0157
BrandRS PRO
SGD4.44
Each
units
M4 x 0.7 - 4mm - 21mm 8mm Steel Zinc