High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
Read more Read less

Filters

Viewing 121 - 122 of 122 products
Results per page
Description Price Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
RS Stock No. 2552311466
Mfr. Part No.PRMAPD-26X (1)
SGD196.12
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552308158
Mfr. Part No.1462051-1 (400)
SGD5,376.80
1 Pack of 400
Pack(s)
- - - - - - - - - - - - - -
Related Products
The Teledyne Centigrid® RF relay is an ultra-miniature, ...
Description:
The Teledyne Centigrid® RF relay is an ultra-miniature, hermetically sealed and DPDT armature device. It has a coil voltage rating of 26.5VDC. It has a low profile height and grid spaced terminals that prevent the need for spreader pads and ...
The Centigrid® RF100 and GRF100 repeatable RF relays, ...
Description:
The Centigrid® RF100 and GRF100 repeatable RF relays, along with the Centigrid® RF103 and GRF103 sensitive repeatable RF relays are ultra-miniature, hermetically sealed with DPDT contact configurations designed to provide improved RF signal repeatability over the frequency range.The through hole ...
The TO-5 RF300 repeatable RF relay, along with ...
Description:
The TO-5 RF300 repeatable RF relay, along with the RF303 and GRF303 sensitive repeatable RF relays are ultra-miniature, hermetically sealed with DPDT contact configurations designed to provide improved RF signal repeatability over the frequency range with excellent signal integrity up ...
Teledyne's latching Centigrid® RF180 and GRF180 relays are ...
Description:
Teledyne's latching Centigrid® RF180 and GRF180 relays are hermetically sealed, ultra-miniature, magnetic latching RF relays with extremely low internal circuit losses for exceptional RF performance through and beyond the UHF spectrum and into the S band.The relays can be operated ...