Zener & Galvanic Barriers

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Barrier Type Number of Channels Supply Voltage Safety Voltage Maximum Safety Current Resistance Safety Current Maximum Interface Signal Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range Series
RS Stock No. 709-9650
Mfr. Part No.2924090
SGD353.76
Each
units
Galvanic 2 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA - Digital Input -20°C +60°C - -20 → +60 °C MACX MCR-EX-SL-2NAM-T-SP
RS Stock No. 709-9640
Mfr. Part No.2865625
SGD199.33
Each
units
- 1 19.2 → 30 V dc - - - - Analogue Input -20°C +60°C - -20 → +60 °C MACX MCR-PTB
RS Stock No. 768-1665
Mfr. Part No.2811297
SGD798.61
Each
units
- 1 24 → 230 V ac/dc 100 V 10 Ω, 600 Ω 35 mA, 100 mA - - -20°C +70°C ATEX -20 → +70 °C MACX MCR-UI-UI-UP-NC
RS Stock No. 751-1333
Mfr. Part No.2865984
SGD413.05
Each
units
- 2 24 → 230 V ac/dc 253 V ac/dc - 10.3mA - Relay Output -20°C +60°C ATEX -20 → +60 °C MACX MCR-EX-SL-2NAM-R-UP
RS Stock No. 751-1364
Mfr. Part No.2924139
SGD298.62
Each
units
- 1 20 → 30 V dc 125 V dc, 253 V ac - 87mA - - -20°C +60°C ATEX -20 → +60 °C MACX MCR-EX-SL-SD-21-40-LP-SP
RS Stock No. 751-1342
Mfr. Part No.2924249
SGD408.11
Each
units
- 2 24 → 230 V ac/dc 253 V ac/dc - 10.3mA - Relay Output -20°C +60°C ATEX -20 → +60 °C MACX MCR-EX-SL-2NAM-R-UP-SP
RS Stock No. 715-7960
Mfr. Part No.2811556
SGD709.33
Each
units
- 1 12 → 24 V dc 100 V 10Ω 100mA - - -20°C +70°C - -20 → +70 °C MACX MCR-UI-UI-SP-NC
RS Stock No. 751-1349
Mfr. Part No.2924087
SGD327.80
Each
units
- 2 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA - Relay Output -20°C +60°C ATEX -20 → +60 °C MACX MCR-EX-SL-2NAM-RO-SP
RS Stock No. 751-1383
Mfr. Part No.2865654
SGD860.28
Each
units
Galvanic 1 24 → 230 V ac/dc 125 V dc, 253 V ac - 7.4mA - Analogue Output -20°C +65°C ATEX -20 → +65 °C MACX MCR-EX-T-UI-UP
RS Stock No. 768-1669
Mfr. Part No.2811569
SGD762.83
Each
units
- 1 24 → 230 V ac/dc 100 V 10 Ω, 600 Ω 35 mA, 100 mA - - -20°C +70°C ATEX -20 → +70 °C MACX MCR-UI-UI-UP-SP-NC
RS Stock No. 709-9603
Mfr. Part No.2835901
SGD92.58
Each
units
- - 250 V ac - - - - - -20°C +60°C - -20 → +60 °C PI-EX-TB
RS Stock No. 785-7800
Mfr. Part No.2924676
SGD640.51
Each
units
Galvanic 2 24 V dc 125 V dc, 253 V ac - - - Analogue -20°C +60°C - -20 → +60 °C MACX MCR-EX-SL-RPSS-2I-2I-SP
RS Stock No. 785-7803
Mfr. Part No.2865382
SGD646.14
Each
units
Galvanic 2 24 V dc 125 V dc, 253 V ac 450Ω 20mA - Analogue -20°C +60°C - -20 → +60 °C MACX MCR-EX-SL-2RPSSI-I
RS Stock No. 709-9628
Mfr. Part No.2865340
SGD483.06
Each
units
Galvanic 1 19.2 → 30 V dc 125 V dc, 253 V ac 600Ω 93mA - - -20°C +60°C - -20 → +60 °C MACX MCR-EX-SL-RPSSI-I
RS Stock No. 709-9606
Mfr. Part No.2835927
SGD86.51
Each
units
- - 250 V ac - - - - - -20°C +60°C - -20 → +60 °C PI-EX-TB/T
RS Stock No. 785-7816
Mfr. Part No.2924883
SGD329.45
Each
units
- 1 24 V dc 253 V - - - NAMUR Input -20°C +60°C - -20 → +60 °C MACX MCR-EX-SL-NAM-NAM-SP
RS Stock No. 801-6949
Mfr. Part No.0903033
SGD101.71
Each
units
Galvanic 1 18 → 32 V dc 24 V dc 10000Ω 2A - Analogue 0°C +50°C - 0 → +50 °C EC-E4 2A
RS Stock No. 801-6930
Mfr. Part No.0903028
SGD147.21
Each
units
Galvanic 1 18 → 32 V dc 24 V dc 10000Ω 6A - Analogue 0°C +50°C - 0 → +50 °C EC-E1 6A
RS Stock No. 709-9599
Mfr. Part No.2835341
SGD485.11
Each
units
Galvanic 1 20 → 30 V dc 10.6 V - 33mA - NAMUR Input, Relay Output -20°C +60°C - -20 → +60 °C PI-EX-NAM/RNO-NE
RS Stock No. 751-1355
Mfr. Part No.2865515
SGD307.50
Each
units
- 1 20 → 30 V dc 253 V ac - 188mA - - -20°C +60°C ATEX -20 → +60 °C MACX MCR-EX-SL-SD-21-60-LP