Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS Stock No. 796-6913
Mfr. Part No.4131
SGD297.20
Each
units
Relay 0 → 12 V dc, 0 → 20 mA 2 A, 250 V 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C MTL5000 Analogue → Relay -
RS Stock No. 796-6887
Mfr. Part No.4114
SGD315.48
Each
units
Current 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C MTL5000, Serial PCL45USB Analogue to Current -
RS Stock No. 796-7082
Mfr. Part No.3108
SGD279.31
Each
units
Current 0 → 20.5 mA 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MINI MCR-2-U-UI Analogue to Current -
RS Stock No. 827-5369
Mfr. Part No.9106B1B
SGD608.87
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C - - Signal Conditioner - - - -
RS Stock No. 796-6884
Mfr. Part No.4116
SGD341.61
Each
units
Current 10 MΩ, 20 Ω, 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C MINI MCR-2-SPS-24-15-PT Analogue to Current -
RS Stock No. 796-7042
Mfr. Part No.9116B1
SGD668.52
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C - - Signal Conditioner -20 → +60 °C MINI MCR - -
RS Stock No. 796-7070
Mfr. Part No.3104
SGD261.23
Each
units
Current 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MCR-RTD-I-SP Analogue to Current -
RS Stock No. 796-7064
Mfr. Part No.9203B1B
SGD413.95
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C 857 - -
RS Stock No. 796-7048
Mfr. Part No.9113BB
SGD775.65
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C MINI MCR-2-RPSS-I-2I-PT - -
RS Stock No. 796-7086
Mfr. Part No.3109
SGD311.47
Each
units
Current 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MCR-EX-SL-UI-REL-SP Analogue to Current -
RS Stock No. 796-6985
Mfr. Part No.5225A2
SGD596.81
Each
units
Current 0 → 20 kHz 0 → 20 mA 19.2 → 28.8 V dc DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C MTL5000, Serial PCL45USB Frequency to Current -
RS Stock No. 796-7105
Mfr. Part No.3185A2
SGD237.12
Each
units
Voltage 0 → 23 mA 17.5 V dc - DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MACX MCR-T-UIREL-UP Analogue to Voltage -
RS Stock No. 796-7032
Mfr. Part No.9106B1A
SGD442.08
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C MACX MCR-EX-SL-RPSSI-2I-1S-SP - -
RS Stock No. 796-7076
Mfr. Part No.3103
SGD240.09
Each
units
Current 0 → 20.5 mA 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MCR-EX-RTD-I-SP Analogue to Current -
RS Stock No. 796-6982
Mfr. Part No.5225A1
SGD496.34
Each
units
Current 0 → 20 kHz 0 → 20 mA 19.2 → 28.8 V dc DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C MTL5000 Frequency to Current -
RS Stock No. 796-7109
Mfr. Part No.3186A1
SGD192.91
Each
units
Current 3.5 → 23 mA 50 mA 6 → 35 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MACX MCR-T-UIREL-UP-SP Analogue to Current -
RS Stock No. 796-7054
Mfr. Part No.9202B1B
SGD305.44
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C 857 - -
RS Stock No. 796-7058
Mfr. Part No.9202B2A
SGD233.10
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C 857 - -
RS Stock No. 796-7095
Mfr. Part No.3114
SGD313.48
Each
units
Current 0 → 12 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MACX MCR-SL-RPSSI-2I Analogue to Current -
RS Stock No. 796-7051
Mfr. Part No.9202B1A
SGD233.10
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C MINI MCR-2-SPS-24-15-PT - -