Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS Stock No. 324-0740
Mfr. Part No.PXU-20.924/RS
SGD261.91
Each
units
Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C 9200 Analogue to Analogue -
RS Stock No. 338-4115
Mfr. Part No.PXL-10.924/RS
SGD176.01
Each
units
Relay 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail -20°C +55°C - - Trip Amplifier -20 → +55 °C MINI MCR-2-POT-UI Analogue to Relay -
RS Stock No. 324-0712
Mfr. Part No.PXU-20.024/RS
SGD216.48
Each
units
Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C 9100 Analogue to Analogue -
RS Stock No. 338-4187
Mfr. Part No.PXF-20.924/RS
SGD203.85
Each
units
Analogue 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-UI-UI-PT Frequency to Analogue -
RS Stock No. 338-4137
Mfr. Part No.PXL-10.115/RS
SGD206.50
Each
units
Relay 0 → 10 V, 0 → 20 mA - 24 V ac, 115 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-FM-RC Analogue to Relay -
RS Stock No. 338-4143
Mfr. Part No.PXL-10.230/RS
SGD177.27
Each
units
Relay 0 → 10 V, 0 → 20 mA - 24 V ac, 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-TB Analogue to Relay -
RS Stock No. 324-0734
Mfr. Part No.PXU-20.230/RS
SGD249.68
Each
units
Analogue 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - Signal Converter -20 → +55 °C 9200 Analogue to Analogue -
RS Stock No. 348-7882
Mfr. Part No.MXT-10.230/RS
SGD192.93
Each
units
Analogue 0 → 300 °C 0 → 10 V dc 24 V ac, 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-U-I4-PT Temperature to Analogue -
RS Stock No. 338-4171
Mfr. Part No.PXF-10.230.1/RS
SGD225.23
Each
units
Frequency 0 → 10 V dc, 0 → 20 mA 0 → 5 kHz 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-UNI-UI-UIRO-PT Analogue to Frequency -
RS Stock No. 361-1552
Mfr. Part No.PXR-10.230/RS
SGD247.17
Each
units
Analogue 0 → 5 kΩ 0 → 10 V, 0 → 20 mA 115 → 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C 2SC Resistance to Analogue -
RS Stock No. 324-0677
Mfr. Part No.PXT-10.115/RS
SGD231.80
Each
units
Analogue -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 115 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C PSI-MOS-DNET CAN/FO 850/BM Temperature to Analogue -
RS Stock No. 361-1568
Mfr. Part No.PXR-10.924/RS
SGD247.17
Each
units
Analogue 0 → 5 kΩ 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C N-TRON Resistance to Analogue -
RS Stock No. 324-0661
Mfr. Part No.PXT-10.024/RS
SGD202.28
Each
units
Analogue -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 24 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C PSI-MOS-PROFIB/FO 850 T-SO Temperature to Analogue -
RS Stock No. 324-0706
Mfr. Part No.PXT-10.924/RS
SGD255.77
Each
units
Analogue -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C 9200 Temperature to Analogue -
RS Stock No. 348-7898
Mfr. Part No.MXT-10.924/RS
SGD167.75
Each
units
Analogue 0 → 300 °C 0 → 10 V dc 24 V dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-RTD-UI-PT Temperature to Analogue -
RS Stock No. 348-7876
Mfr. Part No.MXT-10.115/RS
SGD192.93
Each
units
Analogue -50 → 300 °C 0 → 10 V dc 24 V ac, 115 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-RPSS-I-I-PT Temperature to Analogue -
RS Stock No. 361-1580
Mfr. Part No.PXC-10.924/RS
SGD314.39
Each
units
Analogue 0 → 1 A ac, 0 → 5 A ac 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C ACT20X Current to Analogue -
RS Stock No. 338-4159
Mfr. Part No.PXF-10.924.1/RS
SGD245.55
Each
units
Frequency 0 → 10 V dc, 0 → 20 mA 0 → 5 kHz 24 V dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-PTB Analogue to Frequency -
RS Stock No. 361-1574
Mfr. Part No.PXC-10.230/RS
SGD263.12
Each
units
Analogue 0 → 1 A ac, 0 → 5 A ac 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20 mA 115 → 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-NAM-2RO-PT Current to Analogue -
RS Stock No. 324-0683
Mfr. Part No.PXT-10.230/RS
SGD189.81
Each
units
Analogue -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C 9100 Temperature to Analogue -