Description | Price | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Pin Count | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Depth | CAD Drawing | Dimensions | Input Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
773-0008
Mfr. Part No.1SNA645021R2600
BrandABB
|
SGD49.50
Each
units
|
24 V | 4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | 70 x 6 x 75 mm | - | |
RS Stock No.
773-0045
Mfr. Part No.1SNA645049R1200
BrandABB
|
SGD44.80
Each
units
|
60 V | 5 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | 70 x 6 x 75 mm | - | |
RS Stock No.
773-0098
Mfr. Part No.1SNA645529R0000
BrandABB
|
SGD74.28
Each
units
|
24 V | 3.6 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 75mm | 12mm | 75mm | - | 75 x 12 x 75 mm | - | |
ABB Optocoupler, Max. Forward 230 V, Max. Input 11.5 mA, 25 mA, 70mm Length, DIN Rail Mounting Style
RS Stock No.
773-0017
Mfr. Part No.1SNA645022R2700
BrandABB
|
SGD55.22
Each
units
|
230 V | 11.5 mA, 25 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | 70 x 6 x 75 mm | - | |
RS Stock No.
703-9951
Mfr. Part No.1SNA645047R0000
BrandABB
|
SGD37.10
Each
units
|
12 V | 9 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
703-9939
Mfr. Part No.1SNA645024R2100
BrandABB
|
SGD77.10
Each
units
|
24 V | 5.4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
703-9963
Mfr. Part No.1SNA645050R1700
BrandABB
|
SGD71.00
Each
units
|
12 V | 9 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
703-9945
Mfr. Part No.1SNA645027R2400
BrandABB
|
SGD66.57
Each
units
|
24 V | 3.6 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
773-0109
Mfr. Part No.1SNA645550R1100
BrandABB
|
SGD71.67
Each
units
|
12 V | 9 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 75mm | 6mm | 75mm | - | 75 x 6 x 75 mm | - | |
RS Stock No.
773-0102
Mfr. Part No.1SNA645547R0200
BrandABB
|
SGD51.05
Each
units
|
12 V | 9 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 75mm | 6mm | 75mm | - | 75 x 6 x 75 mm | - | |
RS Stock No.
398-6654
Mfr. Part No.1SNA031810R1200
BrandABB
|
SGD36.33
Each
units
|
- | - | - | - | - | - | -20°C | +60°C | - | 5.08mm | - | - | - | - | |
RS Stock No.
773-0082
Mfr. Part No.1SNA645526R2500
BrandABB
|
SGD73.97
Each
units
|
230 V | 4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 75mm | 6mm | 75mm | - | 75 x 6 x 75 mm | - | |
RS Stock No.
703-9967
Mfr. Part No.1SNA645051R0400
BrandABB
|
SGD66.57
Each
units
|
24 V | 5.4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
773-0023
Mfr. Part No.1SNA645026R2300
BrandABB
|
SGD73.28
Each
units
|
230 V | 4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | 70 x 6 x 75 mm | - | |
RS Stock No.
398-6698
Mfr. Part No.1SNA031815R0300
BrandABB
|
SGD71.33
Each
units
|
- | - | - | - | - | - | -20°C | +61°C | - | 5.08mm | - | - | - | - | |
RS Stock No.
773-0051
Mfr. Part No.1SNA645053R0600
BrandABB
|
SGD71.00
Each
units
|
60 V | 5.1 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | 70 x 6 x 75 mm | - | |
RS Stock No.
703-9982
Mfr. Part No.1SNA645059R1400
BrandABB
|
SGD100.78
Each
units
|
230 V | 4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
703-9948
Mfr. Part No.1SNA645025R2200
BrandABB
|
SGD66.57
Each
units
|
24 V | 6.3 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 6mm | 75mm | - | - | - | |
RS Stock No.
773-0070
Mfr. Part No.1SNA645524R2300
BrandABB
|
SGD78.89
Each
units
|
24 V | 5.4 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 75mm | 6mm | 75mm | - | 75 x 6 x 75 mm | - | |
RS Stock No.
703-9957
Mfr. Part No.1SNA645029R0600
BrandABB
|
SGD77.10
Each
units
|
24 V | 3.6 mA | 2.5kVrms | - | - | DIN Rail | -20°C | +70°C | 70mm | 12mm | 75mm | - | - | - |