Compare Product Details |
|---|
Stocked by manufacturer
Subtotal (1 unit) SGD207.63(exc. GST) SGD207.63/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | cULus, CE, UL508, cURus, CSA C22.2 No. 14, CSA, UR, EN 61810-1 | 22.5mm | - | - | - | - | - | 700-FSA7 |
Temporarily out of stock
Subtotal (1 unit) SGD310.36(exc. GST) SGD310.36/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | DPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | UR, cULus, Lloyds, CSA, CE, cURus | 22.5mm | - | - | - | - | - | 700-FSM7 |
Currently unavailable
Subtotal (1 unit) SGD76.45(exc. GST) SGD76.45/unit | Allen Bradley | Timer Relay | - | Multifunction, ON Delay, OFF Delay | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 240V | DPDT | - | IP40 | - | 2A | - | -40°C | 110, 240V ac | 5 to 24 V dc | - | 70°C | - | - | 28mm | 29mm | - | - | UR, CE, Lloyds, cULus, CSA, cURus | 13mm | - | - | - | - | - | 700-SKOZ |
In Stock
Subtotal (1 unit) SGD167.20(exc. GST) SGD167.20/unit | Allen Bradley | Timer Relay | - | Stillson Pipe | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 58mm | 8mm | - | - | CSA, UR, cURus, CE, cULus | 17.5mm | - | - | - | - | - | 700-FEM |
Stocked by manufacturer
Subtotal (1 unit) SGD167.20(exc. GST) SGD167.20/unit | Allen Bradley | Timer Relay | - | Stillson Pipe | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 58mm | 8mm | - | - | cULus, UR, CSA, CE, cURus | 17.5mm | - | - | - | - | - | 700-FEY |
Stocked by manufacturer
Subtotal (1 unit) SGD251.73(exc. GST) SGD251.73/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP20, IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | CSA C22.2 No. 14, UR, Lloyds, EN 61810-1, cULus, CE, cURus, ABS, CSA, UL, UL508 | 22.5mm | - | - | - | - | - | 700-FSM6 |
In Stock
Subtotal (1 unit) SGD138.15(exc. GST) SGD138.15/unit | Allen Bradley | Timer Relay | - | Stillson Pipe | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 48 V dc | - | 70°C | - | - | 58mm | 8mm | - | - | cURus, CSA, CE, cULus, UR | 17.5mm | - | - | - | - | - | 700-FEB |
In Stock
Subtotal (1 unit) SGD174.12(exc. GST) SGD174.12/unit | Allen Bradley | Timer Relay | - | Multifunction, ON Delay | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40, IP20 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | CSA, UL508, Lloyds, EN 61810-1, cULus, CE, UR, ABS, cURus, CSA C22.2 No. 14 | 22.5mm | - | - | - | - | - | 700-FSK6 |
Stocked by manufacturer
Subtotal (1 unit) SGD350.93(exc. GST) SGD350.93/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | DPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | CSA, cURus, CE, cULus, UR | 22.5mm | - | - | - | - | - | 700-FSM7 |
In Stock
Subtotal (1 unit) SGD152.50(exc. GST) SGD152.50/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | UR, cULus, CSA, UL508, CE, CSA C22.2 No. 14, cURus, EN 61810-1 | 22.5mm | - | - | - | - | - | 700-FSA6 |
In Stock
Subtotal (1 unit) SGD300.91(exc. GST) SGD300.91/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | DPDT | - | IP20, IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | cULus, Lloyds, CSA C22.2 No. 14, UR, EN 61810-1, UL, ABS, CE, CSA, cURus, UL508 | 22.5mm | - | - | - | - | - | 700-FSM6 |
Stocked by manufacturer
Subtotal (1 unit) SGD203.05(exc. GST) SGD203.05/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40, IP20 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | cULus Listed (File No. E3125,Guide NLDX/NLDX7), UR Certified (File 229473), CE, UL508, ABS, UR, cULus, cURus, Lloyds, CSA C22.2 No. 14, CSA, cURus Recognised (File No. E3125,Guide NLDX2/NLDX8), EN 61810-1 | 22.5mm | - | - | - | - | - | 700-FSK6 |
In Stock
Subtotal (1 unit) SGD128.70(exc. GST) SGD128.70/unit | Allen Bradley | Timer Relay | - | Stillson Pipe | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 48 V dc | - | 70°C | - | - | 58mm | 8mm | - | - | CE, cULus, CSA, UR, cURus | 17.5mm | - | - | - | - | - | 700-FEA |
Stocked by manufacturer
Subtotal (1 unit) SGD200.28(exc. GST) SGD200.28/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | DPDT | - | IP40 | - | 5A | - | -40°C | 24V | 24 to 48 V dc | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | CSA, CE, UR, cURus, cULus | 22.5mm | - | - | - | - | - | 700-FSY7 |
Stocked by manufacturer
Subtotal (1 unit) SGD301.32(exc. GST) SGD301.32/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | DPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | EN 61810-1, CSA C22.2 No. 14, cULus, UL508, UR, Lloyds, CSA, CE, cURus | 22.5mm | - | - | - | - | - | 700-FSM8 |
Stocked by manufacturer
Subtotal (1 unit) SGD350.93(exc. GST) SGD350.93/unit | Allen Bradley | Timer Relay | - | Multifunction, ON Delay | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | DPDT | - | IP20, IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | Lloyds, ABS, CSA C22.2 No. 14, cULus Listed (File No. E3125,Guide NLDX/NLDX7), CSA, EN 61810-1, UL508, cURus, cULus, UR, UR Certified (File 229473), UL, CE, cURus Recognized (File No. E3125,Guide NLDX2/NLDX | 22.5mm | - | - | - | - | - | 700-FSM8 |
In Stock
Subtotal (1 unit) SGD152.50(exc. GST) SGD152.50/unit | Allen Bradley | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 10 h | 2 | Multifunction | 250V | SPDT | - | IP40 | - | 5A | - | -40°C | 24, 240V ac | 24 to 240 V ac | - | 70°C | - | - | 85.6mm | 113.4mm | - | - | CSA certified, CE marked, cURus Recognised, cULus Listed, UR Certified | 22.5mm | - | - | - | - | - | 700-FSB6 |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy