Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS Stock No. 466-7590
Mfr. Part No.PSR54-9G
SGD248.15
Each
units
7 → 40V dc 5V dc 1 4A 20W Screw Mount - -25°C +71°C - - - - -
RS Stock No. 466-7584
Mfr. Part No.PSB246-2IRG
SGD276.10
Each
units
29 → 60V dc 24V dc 1 6A 144W Screw Mount - -10°C +50°C - - - - -
RS Stock No. 466-7556
Mfr. Part No.PSB5A8-2IRG
SGD306.06
Each
units
7 → 40V dc 5.1V dc 1 8A 40.8W Screw Mount - -10°C +50°C - - - - -
RS Stock No. 466-7512
Mfr. Part No.PSA123-2
SGD246.44
Each
units
15 → 40V dc 12V dc 1 3A 36W Screw Mount - -10°C +50°C - - - - -
RS Stock No. 466-7578
Mfr. Part No.PSA242.5-2IRY-G
SGD190.75
Each
units
29 → 60V dc 24V dc 1 2.5A 60W Screw Mount - -10°C +50°C - - - - -
RS Stock No. 466-7540
Mfr. Part No.PSA242.5-2G
SGD254.56
Each
units
29 → 60V dc 24V dc 1 2.5A 60W Screw Mount - -10°C +50°C - - - - -