Recently searched

    Power Supplies & Transformers

    RS offers a wide selection of power supply units (PSUs) for use in various domestic and industrial applications. Our range includes AC-DC power supply adapters and desktop computer power supply suitable for domestic applications, as well as bench power supplies, DIN Rail and panel mount power supplies, and switch mode PSUs.

    What is a power supply?

    Power supplies are a crucial aspect of any electrical equipment, providing reliable power to machinery, computers or other technology devices. A power supply changes a source electric current, such as a mains plug, to the correct voltage, frequency and current needed to operate the equipment safely.

    How do power supplies work?

    A power supply is used to reduce mains or three phase electricity, often at 240 Vac or 440 Vac down to a voltage that is usable, such as 12 Vdc. The PSU also converts the current rating, in the form of AMPS, to a level that is safe for the device to be powered.

    What is the difference between types of power supply?

    There are three main types of power supply: unregulated, linear and switch mode.

    An unregulated power supply is the most basic type, they typically output a lot of ripple voltage (i.e. rapidly-varying instability) on the DC output power. If the input voltage varies, the output voltage will vary by a proportional amount. The advantage of an unregulated supply is that it's affordable, simple, and efficient.

    A linear power supply is similar in construction to an unregulated power supply, with the advantage of an added transistor circuit to regulate the output to a fixed voltage.

    A switch mode power supply, also known as switching power supply, works by stabilising the mains electricity voltage in order to produce a clean, efficient and stable output voltage.

    What is power supply efficiency?

    Power supply efficiency is known as the amount of power actually provided to the internal circuitry, divided by the amount of power drawn from the mains supply. If a PSU is 50% efficient and is required to provide 50 Watts of power, 100 Watts will be drawn from the main supply. The extra 50 W is lost as heat. A 90% efficient PSU would draw 56 W in the same circumstances.

    What industries can power supplies be used in?

    Here are some common industries and environments power supplies can be used in:

    • Machine and panel building
    • Maintenance
    • Marine & offshore
    • Military & defence
    • Automotive
    • Electrical wiring
    • Domestic
    • Food and beverage
    • Manufacturing

    877 Products showing for Power Supplies & Transformers

    1 of 44
    • RS Stock No. 890-2850
    Each
    SGD3,433.01
    • RS Stock No. 175-3325
    Each
    SGD21.85
    Better World
    • RS Stock No. 242-0548
    Each
    SGD253.70
    • RS Stock No. 504-127
    Each
    SGD144.60
    • RS Stock No. 503-950
    Each
    SGD124.41
    Better World
    • RS Stock No. 904-6140
    Each (In a Pack of 2)
    SGD313.37
    • RS Stock No. 726-2832
    Each
    SGD15.15
    Better World
    • RS Stock No. 201-1836
    Each
    SGD85.05
    Better World
    • RS Stock No. 904-6125
    Each (In a Pack of 5)
    SGD86.178
    • RS Stock No. 262-9113
    Each
    SGD69.12
    • RS Stock No. 188-781
    Each
    SGD71.30
    Better World
    • RS Stock No. 904-6134
    Each (In a Pack of 5)
    SGD103.128
    • RS Stock No. 136-8319
    Each
    SGD84.68
    • RS Stock No. 504-060
    Each
    SGD83.16
    • RS Stock No. 188-769
    Each
    SGD78.96
    • RS Stock No. 123-5698
    Each
    SGD100.16
    Better World
    • RS Stock No. 201-1840
    Each
    SGD181.44
    Better World
    • RS Stock No. 117-6656
    Each
    SGD176.80
    • RS Stock No. 504-139
    Each
    SGD185.18
    • RS Stock No. 671-9016
    Each
    SGD77.88
    Results per page