Compare Product Details |
|---|
In Stock
Subtotal (1 unit) SGD2,449.04(exc. GST) SGD2,449.04/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 Female | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | Aluminium | -10°C | 50°C | CE to EU for EMC to EU for machinery, DIN EN ISO 13849-1, ISO8573-1:2010 (7:4:4), KC KC-EMV, RCM, IFA 1001180, RoHS |
In Stock
Subtotal (1 unit) SGD1,397.90(exc. GST) SGD1,397.90/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | - | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | Die Cast Aluminium | -10°C | 50°C | DIN EN ISO 13849-1 DIN EN ISO 13849-2 |
Currently unavailable
Subtotal (1 unit) SGD2,667.75(exc. GST) SGD2,667.75/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 Female | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | Aluminium | - | 50°C | RCM KC KC-EMV CE to EU for EMC to EU for machinery, DIN EN ISO 13849-1 |
In Stock
Subtotal (1 unit) SGD2,202.09(exc. GST) SGD2,202.09/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 Female | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | Die Cast Aluminium | -10°C | 50°C | DIN EN ISO 13849-1, ISO8573-1:2010 (7:4:4), RoHS |
In Stock
Subtotal (1 unit) SGD1,391.93(exc. GST) SGD1,391.93/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 Female | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | High Alloy Steel, Nitrile Rubber (Seal), Die Cast Aluminium (Housing) | -10°C | 50°C | DIN EN ISO 13849-1 DIN EN ISO 13849-2 |
Stocked by manufacturer
Subtotal (1 unit) SGD420.52(exc. GST) SGD420.52/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 7 bar | 1/2 in G | - | - | Start Valve | - | 5000L/min | 1/2 in G | - | 7bar | - | - | - | - | - | Reinforced Polyamide | -5°C | 50°C | RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, EN 175301-803 |
Stocked by manufacturer
Subtotal (1 unit) SGD764.77(exc. GST) SGD764.77/unit | Festo | Pneumatic Soft Start Valve | - | - | VABF | 12 bar | G 1/2 | - | - | Soft Start Valve | - | 3000L/min | - | - | 0.2MPa | - | - | - | - | - | Nitrile Rubber (NBR), Wrought Aluminium Alloy, Hydrogenated Nitrile Rubber, Galvanised Steel | -5°C | 50°C | ISO 5599-2, ISO 8573-1:2010 (7:4:4), EN 175301-803 |
Stocked by manufacturer
Subtotal (1 unit) SGD359.79(exc. GST) SGD359.79/unit | Festo | Pneumatic Soft Start Valve | - | - | - | 10 bar | - | - | - | - | - | 2700L/min | - | - | 4bar | - | - | - | - | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) SGD651.41(exc. GST) SGD651.41/unit | Festo | Pneumatic Soft Start Valve | - | - | VABF-S6-1-P5A4-N12-4-1 | 12 bar | G 1/2 | - | - | Soft Start Valve | - | 3000L/min | - | - | 0.2MPa | - | - | - | - | - | Nitrile Rubber (Seal), Steel Galvanised (Screw), Wrought Aluminium Alloy | -5°C | 50°C | ISO 8573-1:2010 (7:4:4), ISO 5599-2, EN 175301-803, VDMA24364-B1/B2-L |
Stocked by manufacturer
Subtotal (1 unit) SGD510.52(exc. GST) SGD510.52/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 7 bar | 1/4 in G | - | - | Start Valve | - | 2000L/min | 1/4 in G | - | 7bar | - | - | - | - | - | Nitrile Rubber (NBR), Seal: Hydrogenated Nitrile Butadiene Rubber, Polyamide | -5°C | 50°C | Class 7 According to ISO 14644-1, EN 175301-803, RoHS, VDMA24364-B1/B2-L |
In Stock
Subtotal (1 unit) SGD1,413.84(exc. GST) SGD1,413.84/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 Female | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | Die Cast Aluminium, Nitrile Rubber (NBR), High Alloy Steel | -10°C | 50°C | DIN EN ISO 13849-2, CE, KC-EMV, DIN EN ISO 13849-1 |
Stocked by manufacturer
Subtotal (1 unit) SGD359.79(exc. GST) SGD359.79/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 18 bar | G 1/2 | Threaded | Threaded | - | - | 6450L/min | G 1/2 | - | 4bar | G | - | - | - | - | Die Cast Aluminium | -10°C | 60°C | RoHS |
Temporarily out of stock
Subtotal (1 unit) SGD629.54(exc. GST) SGD629.54/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 | - | - | Soft Start or Quick Exhaust Valve | - | 5700L/min | - | - | 3bar | G | - | - | - | - | Die Cast Aluminium | 0°C | +60°C | RoHS |
Stocked by manufacturer
Subtotal (1 unit) SGD603.92(exc. GST) SGD603.92/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 7 bar | 1/2 in G | - | - | Start Valve | - | 5000L/min | 1/2 in G | - | 7bar | - | - | - | - | - | Reinforced Polyamide | -5°C | 50°C | RoHS, Class 7 According to ISO 14644-1, EN 175301-803, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L |
In Stock
Subtotal (1 unit) SGD2,263.72(exc. GST) SGD2,263.72/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | 1/2 in G | - | - | Soft Start or Quick Exhaust Valve | - | 4300L/min | - | - | 3.5bar | G | - | - | - | - | Die Cast Aluminium | -10°C | +50°C | UKCA, VDMA24364-B1/B2-L, DIN EN ISO 13849-1, CE, RoHS |
In Stock
Subtotal (1 unit) SGD345.70(exc. GST) SGD345.70/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 7 bar | G 1/4 | - | - | Soft Start-Up Valve | - | 2000L/min | - | - | 0.3MPa | - | - | - | - | - | Reinforced Polyamide | -5°C | 50°C | ISO 8573-1:2010 |
Stocked by manufacturer
Subtotal (1 unit) SGD359.79(exc. GST) SGD359.79/unit | Festo | Pneumatic Soft Start Valve | - | - | - | 10 bar | - | - | - | - | - | 5050L/min | - | - | 4bar | - | - | - | - | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) SGD641.21(exc. GST) SGD641.21/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 16 bar | - | - | - | - | - | - | - | - | 3bar | - | - | - | - | - | - | -10°C | 50°C | - |
Stocked by manufacturer
Subtotal (1 unit) SGD775.97(exc. GST) SGD775.97/unit | Festo | Pneumatic Soft Start Valve | - | - | VABF | 10 bar | 1/2 in G | - | - | Soft Start Valve | - | 3000L/min | - | - | 10bar | - | - | - | - | - | Wrought Aluminium Alloy | -5°C | 50°C | Shock Test with severity level 2 to FN 942017-5 and EN 60068-2-27, Transport application Test with severity level 2 to FN 942017-4 and EN 60068-2-6, VDMA24364-B1/B2-L, RoHS |
In Stock
Subtotal (1 unit) SGD1,242.05(exc. GST) SGD1,242.05/unit | Festo | Pneumatic Soft Start Valve | - | - | MS | 10 bar | G 1/2 Female | - | - | Exhaust Valve | - | 4300L/min | - | - | 3.5bar | - | - | - | Female | - | Die Cast Aluminium | -10°C | 50°C | DIN EN ISO 13849-1, DIN EN ISO 13849-2 |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy