Pneumatic Non-Return Valves

Pneumatic non-return valves are one of the simplest types of pneumatic valves available. They allow compressed air to flow in one direction and prevent or block it from flowing in the opposite direction. Also known as a check valve these simple but effective devices help to eliminate any potential damage that may be caused by backflow pressure. RS offer a range of high-quality valves from leading brands including Festo, SMC, Legris, Norgren and of course RS PRO.

How does a Pneumatic Non-Return Valve Work?

Non-return valves work automatically, which means that most valves don’t need human intervention external control to work. The valves will have two openings or ports, an inlet and an outlet port. An internal spring will lift when the pressure upstream is great enough to overcome the tension of the spring. This is referred to as the ‘cracking pressure’.

What is Cracking Pressure?

Cracking pressure refers to the minimum pressure differential needed between the inlet and outlet of the valve at which the first indication of flow occurs. When cracking pressure is reached, the valve will open to allow flow, when it drops the valve will close.

What are the different types of Pneumatic Non-return valve?

Pneumatic non-return valves are available in two main types. Push in tube-to-tube or Push-in tube to threaded.

Tube-to-Tube Non Return Valves

This type of non-return valve will have a push-in connection port at either end. They are available with different body materials, including brass and aluminium. Hose sizes ranging from 4 mm to 12 mm

Tube to Threaded Non Return Valves

This type of non-return valve will have a tube connection on one end and a threaded connection on the other. They are available with different body materials including brass and aluminium. Hose sizes ranging from 4 mm to 12 mm. Threads are typically BSPP (G), BSPT (R), NPT, and Metric.

254 Products showing for Pneumatic Non-Return Valves

Stocked by manufacturer
Subtotal (1 unit)
SGD478.24(exc. GST)
SGD478.24/unit
Stocked by manufacturer
  • RS Stock No. 278-5491
  • Mfr. Part No. VABF-L1-10H-H2
Subtotal (1 pack of 10 units)
SGD78.56(exc. GST)
SGD7.856/unit
Stocked by manufacturer
  • RS Stock No. 623-377
  • Mfr. Part No. XTO-1239-04
Subtotal (1 unit)
SGD195.09(exc. GST)
SGD195.09/unit
Stocked by manufacturer
Subtotal (1 unit)
SGD23.29(exc. GST)
SGD23.29/unit
Stocked by manufacturer
  • RS Stock No. 623-378
  • Mfr. Part No. XTO-1719-06
Subtotal (1 unit)
SGD241.14(exc. GST)
SGD241.14/unit
Stocked by manufacturer
  • RS Stock No. 620-062
  • Mfr. Part No. D00GL0400
Subtotal (1 bag of 10 units)
SGD1,046.11(exc. GST)
SGD1,046.11/bag
In Stock
  • RS Stock No. 245-5286
  • Mfr. Part No. 7992 08 00WP2
Subtotal (1 box of 10 units)
SGD229.64(exc. GST)
SGD229.64/box
Stocked by manufacturer
  • RS Stock No. 620-069
  • Mfr. Part No. D20GL0500
Subtotal (1 bag of 10 units)
SGD929.28(exc. GST)
SGD929.28/bag
Stocked by manufacturer
  • RS Stock No. 620-064
  • Mfr. Part No. D00GL0800
Subtotal (1 bag of 10 units)
SGD929.28(exc. GST)
SGD929.28/bag
Subtotal (1 unit)
SGD289.60(exc. GST)
SGD289.60/unit
Subtotal (1 unit)
SGD47.95(exc. GST)
SGD47.95/unit
Stocked by manufacturer
  • RS Stock No. 620-065
  • Mfr. Part No. D00GL1000
Subtotal (1 bag of 5 units)
SGD281.38(exc. GST)
SGD281.38/bag
Subtotal (1 unit)
SGD37.65(exc. GST)
SGD37.65/unit
Stocked by manufacturer
Subtotal (1 unit)
SGD39.79(exc. GST)
SGD39.79/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy