Recently searched

    Pneumatic Cylinders & Actuators

    Explore our extensive range of pneumatic cylinders and actuators, featuring ISO/VDMA profiles, roundline compacts, miniatures, slides, and clamping models. We also provide a variety of grippers suitable for pick-and-place applications, air bellows, and shock absorbers, all designed to meet a broad spectrum of industrial needs. Find the perfect solution for your automation requirements with our diverse selection.

    What is a Pneumatic Cylinder?

    A pneumatic cylinder, also known as an air cylinder, is designed to convert compressed air into mechanical motion, either linear or rotary. This device includes a piston within a cylindrical housing, where compressed air forces the piston to move and transfer motion to a piston rod. Such movement facilitates various mechanical tasks, such as lifting, pushing, pulling, or rotating objects within industrial applications.

    Pneumatic actuators are highly regarded for their clean and quiet operation, making them suitable for environments that require minimal noise and no risk of contamination from leaks. This is because, unlike hydraulic systems, any leakage does not contaminate the surroundings.

    How Does a Pneumatic Cylinder Work?

    In operation, pneumatic cylinders harness the power of compressed gas to generate the force needed to move the piston. This process controls the direction and type of movement—be it linear motion along the cylinder axis or rotary motion for applications requiring rotation. The simplicity and efficiency of their design allow for their use in varied settings, including manufacturing lines and fluid handling systems where precise motion control is crucial.

    This air acts are particularly effective in systems requiring robust control and reliability, such as in clamping, ejecting, and valve operation tasks. Their design variations include rodless cylinders, which are ideal for compact spaces where traditional cylinders with extended rods might not fit. Selecting the right cylinder—considering factors like force, speed, and environmental conditions—is vital for maximising machinery performance and longevity.

    How to Control a Pneumatic Cylinder?

    Pneumatic cylinders are typically controlled by actuators, which convert pneumatic pressure into mechanical motion. Actuators receive a control signal that activates the movement, utilising the pressurised air to drive either linear or rotary motion depending on the design. Linear actuators produce movement in a straight line, while rotary actuators generate circular motion.

    This system allows precise control over the cylinder's movements, making it essential for various industrial applications where specific motion patterns are required. By adjusting the input pressure and control signals, operators can finely tune the pneumatic cylinder's response to meet the needs of the task at hand.

    Benefits of Pneumatic Cylinders and Actuators

    Pneumatic cylinders and actuators offer numerous benefits that make them ideal for a variety of industrial applications. Here are some key advantages:

    Benefits of Pneumatic Cylinders

    • Reliability: Pneumatic cylinders are known for their durability and longevity, requiring minimal maintenance and proving dependable in demanding conditions.
    • Safety: Ideal for use in potentially explosive environments, pneumatic cylinders do not pose fire or explosion risks as they do not overheat, even under system overload.
    • Easy Installation & Maintenance: These cylinders are straightforward to install and maintain, reducing downtime and labour costs associated with their upkeep.
    • Cost-effectiveness: Beyond initial affordability, pneumatic cylinders also reduce operational costs due to their durability and low maintenance requirements.
    • Simplicity: The design and operation of pneumatic cylinders are simple, making them easy to use and troubleshoot, which is beneficial in complex systems.
    • Speed & Precision: Pneumatic systems can be finely tuned to provide rapid or precise movements, enhancing their effectiveness in automated processes.
    • Versatility: Pneumatic cylinders can be adapted to a wide range of industrial applications, from machinery operation to automation systems.
    • Cleanliness: As they operate using air, pneumatic cylinders contribute to maintaining a clean environment, important in sectors where contamination is a concern.

    Benefits of Pneumatic Actuators

    • High Force and Speed: Pneumatic actuators can generate significant force and provide rapid motion due to the energy derived from compressed air. This capability makes them ideal for quick-response applications in industries like machine tools and robotics.
    • Simple and Compact Design: The straightforward design of pneumatic actuators contributes to their ease of installation and operation. The minimal moving parts reduce wear and tear, enhancing their reliability and minimising maintenance.
    • Enhanced Safety Features: These actuators offer enhanced safety as they operate without electricity. They can continue functioning manually during power outages, maintaining operational continuity in critical processes.
    • Durability: Made from durable materials, pneumatic actuators can withstand harsh conditions, like extreme temperatures and vibrations, ensuring consistent performance under continuous use.
    • Energy Efficiency: Pneumatic systems, while reliant on compressed air, often exhibit greater energy efficiency compared to hydraulic alternatives by directly converting air into motion, thus reducing energy losses.
    • Adaptability: Pneumatic actuators are versatile enough to fit various system setups and support both linear and rotary movements. This adaptability makes them suitable for a wide range of applications, from simple on/off operations to complex automated processes.

    Types of Pneumatic Cylinders

    These are the common types of pneumatic cylinders available, each designed to meet specific mechanical and operational needs:

    • Single-acting Pneumatic Cylinders: Utilises a spring to return the piston to its original position after compression, ideal for straightforward, push-type applications where air pressure extends the piston rod.
    • Double-acting Pneumatic Cylinders: Allow for control of motion in both extending and retracting strokes, using air pressure to move the piston rod in both directions, which enhances control and power in applications like gate operations.
    • Piston Rod Cylinders: Common in most pneumatic cylinder applications, they utilise a piston enclosed within a cylindrical chamber to generate force from compressed air.
    • Rodless Cylinders: Feature a piston connected directly to a load-bearing carrier, ideal for compact spaces as they do not require additional space for the rod to extend outside the cylinder.
    • Rotary Cylinders: Convert compressed air into rotary motion, suitable for applications requiring rotational rather than linear movement, providing high torque in compact installations.

    Industrial Applications of Pneumatic Cylinders

    Pneumatic cylinders are versatile tools that find applications across a wide range of industries, driving automation and efficiency in numerous processes. Here's how they're utilised in various sectors:

    • Manufacturing: In manufacturing, pneumatic cylinders are integral for automating tasks such as assembly and clamping. They enhance production speed and accuracy, ensuring consistency across repeated tasks while minimising human error.
    • Automotive: Pneumatic cylinders are essential in the automotive industry, facilitating assembly line operations that include component positioning and pressing. Their robustness ensures they perform reliably in demanding, high-volume production environments.
    • Chemical & Pharmaceutical: These industries utilise pneumatic cylinders to ensure precise and safe operations in environments that demand strict control and cleanliness. They help in managing sensitive materials through various stages of processing and packaging.
    • Oil & Gas: In the oil and gas sector, pneumatic cylinders provide the power needed for robust machinery operations, including drilling and valve management. Their durability is crucial in the harsh conditions characteristic of this industry.
    • Construction: Pneumatic cylinders contribute to the efficiency of construction machinery, aiding in tasks ranging from excavation to structural assembly. Their power and reliability support the heavy lifting and high-force tasks required on construction sites.
    • Agriculture: In agriculture, pneumatic cylinders are used in machinery that requires precise motion for tasks such as planting, harvesting, and processing. They help automate processes, increasing efficiency and reducing labour costs.

    Your Trusted Pneumatic Actuators Supplier & Manufacturer

    RS Singapore stands as your premier source when looking to buy pneumatic cylinders and actuators. Our catalogue includes top-quality products from respected brands like Festo, Parker, and RS PRO, known for their durability and performance. At RS, we are committed to providing not just products but solutions that enhance reliability and operational efficiency.

    Explore our expansive range of pneumatic actuators, grippers for pick and place, compact air bellows, and shock absorbers, each selected for its superior quality and performance standards. By choosing RS Singapore, you gain access to an expert team ready to support your needs with exceptional customer service and technical expertise. Trust in RS for all your pneumatic requirements and benefit from our commitment to ensuring your industrial applications run smoothly and effectively. For complete details on our delivery services, please check our Delivery Information page.

    Guides & Articles

    Seals & O-rings Guide

    Seals & O-rings Guide

    In our comprehensive guide, we look at what o-rings and seals are, what they’re used for, as well as the different types that are available.

    Read more
    Gasket Sheets Guide

    Gasket Sheets Guide

    The only guide you will ever need to understand what gasket paper is, how it's used and what's currently available.

    Read more