Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 389-5895
Mfr. Part No.PS1-E186
BrandParker
SGD122.62
Each
units
PS1 DIN Rail Manifold 4/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 389-6012
Mfr. Part No.PVL-B121606
BrandParker
SGD105.49
Each
units
PVL Block, DIN Rail 5/2 G 1/8 Pilot/Spring - Plastic 900L/min - - 2bar -15°C +60°C -
RS Stock No. 367-0208
Mfr. Part No.SY3460-5LOU-C6-Q
BrandSMC
SGD167.23
Each
units
SY3000 DIN Rail 5/3 - Pilot/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.2MPa -10°C +50°C -
RS Stock No. 389-5902
Mfr. Part No.PS1-E191
BrandParker
SGD129.45
Each
units
PS1 DIN Rail Manifold 4/2 - Solenoid/Solenoid - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 389-5873
Mfr. Part No.PS1-E116
BrandParker
SGD75.45
Each
units
PS1 DIN Rail Manifold 3/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 389-5867
Mfr. Part No.PS1-E111
BrandParker
SGD72.29
Each
units
PS1 DIN Rail Manifold 3/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 389-5889
Mfr. Part No.PS1-E181
BrandParker
SGD106.90
Each
units
PS1 DIN Rail Manifold 4/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 723-501
Mfr. Part No.X3064702
BrandNorgren
SGD563.59
Each
units
X3 DIN Rail 5/2 G 1/4 Pilot/Pilot - Die Cast Aluminium Alloy - - - 0.93bar +5°C +50°C -
RS Stock No. 367-0179
Mfr. Part No.SY3160-5LOU-C6-Q
BrandSMC
SGD109.43
Each
units
SY3000 DIN Rail 5/2 - Solenoid/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 367-0191
Mfr. Part No.SY3360-5LOU-C6-Q
BrandSMC
SGD167.23
Each
units
SY3000 DIN Rail 5/3 - Pilot/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.2MPa -10°C +50°C -
RS Stock No. 722-851
Mfr. Part No.81513200
BrandCrouzet
SGD60.63
Each
units
81 DIN Rail 4/2 - Pilot/Spring - - 300NL/min - - 3bar -10°C +50°C -
RS Stock No. 389-6179
Mfr. Part No.B325BXXXXH
BrandParker
SGD64.92
Each
units
B DIN Rail Manifold 5/2 G 1/8 Solenoid/Pilot - Metal 960L/min - - 1.5bar -10°C +50°C -
RS Stock No. 840-6740
Mfr. Part No.VQ21A1-5YO-C6-Q
BrandSMC
SGD60.52
Each
units
VQ20 DIN Rail 2/1 - Solenoid/Pilot/Spring Yes Resin - 24V dc 2.9W 0.01MPa -10°C +50°C -
RS Stock No. 389-6214
Mfr. Part No.B426AXXXXF
BrandParker
SGD89.71
Each
units
B DIN Rail Manifold 5/2 G 1/4 Solenoid/Solenoid - Metal 1170L/min - - 1.5bar -10°C +50°C -
RS Stock No. 389-6208
Mfr. Part No.B436000XXF
BrandParker
SGD397.52
Each
units
B4 DIN Rail Manifold 5/2 G 1/4 Pilot/Spring - Metal 1170L/min - - 1.5bar -10°C +50°C -
RS Stock No. 367-0236
Mfr. Part No.SY5160-5LOU-C8-Q
BrandSMC
SGD118.30
Each
units
SY5000 DIN Rail 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 520NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 701-3104
Mfr. Part No.SY5360-5LOU-01F-Q
BrandSMC
SGD165.22
Each
units
SY5000 DIN Rail 5/3 G 1/8 Pilot/Pilot Yes Die Cast Aluminium 559NL/min 24V dc 0.4W 0.2MPa -10°C +50°C -
RS Stock No. 136-7031
Mfr. Part No.MFH-3-1/4-S
BrandFesto
SGD233.88
Each
units
MFH DIN Rail Manifold, Through Hole - G 1/4 Electrical - Die Cast Aluminium 800 l/min - - -0.95bar -5°C 40°C -
RS Stock No. 367-0258
Mfr. Part No.SY5360-5LOU-C8-Q
BrandSMC
SGD176.15
Each
units
SY5000 DIN Rail 5/3 - Pilot/Pilot Yes Die Cast Aluminium 520NL/min 24V dc 0.4W 0.2MPa -10°C +50°C -
RS Stock No. 701-3031
Mfr. Part No.SY3160-5LOU-M5-Q
BrandSMC
SGD101.62
Each
units
SY3000 DIN Rail 5/2 Metric M5 x 0.8 Solenoid/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -