Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 478-4140
Mfr. Part No.34225006
SGD48.59
Each
units
G 1/4 0.5bar 8bar 12bar 342 - 1/4 in - - 650L/min Without Check Valve G 0°C +50°C
RS Stock No. 125-3545
Mfr. Part No.G652AR004GA00H0
SGD97.00
Each
units
G 1/2 0.5bar 10bar 16bar - - 1/2 in - - 245 SCFM, 7000 L/min Without Check Valve G -20°C +50°C
RS Stock No. 136-6290
Mfr. Part No.G651AR002GA00H0
SGD83.47
Each
units
G 1/4 0.5bar 10bar 16bar 651 G 1/4 1/4 in 1/4 in - 2060L/min - G -20°C +50°C
RS Stock No. 125-3544
Mfr. Part No.G652AR003GA00H0
SGD97.00
Each
units
G 3/8 0.5bar 10bar 16bar - - 3/8 in - - 228.6 SCFM, 6530 L/min Without Check Valve G -20°C +50°C
RS Stock No. 478-4156
Mfr. Part No.34225005
SGD49.32
Each
units
G 1/8 0.5bar 8bar 12bar 342 - 1/8 in - - 550L/min Without Check Valve G 0°C +50°C