Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS Stock No. 182-5311
Mfr. Part No.3140 08 00
BrandLegris
SGD17.42
Each (In a Pack of 5)
units
3140 Push In 8 mm Push In 8 mm Push In 8 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 812-229
Mfr. Part No.3140 06 00
BrandLegris
SGD10.666
Each (In a Pack of 5)
units
3140 Push In 6 mm Push In 6 mm Push In 6 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 619-0913
Mfr. Part No.3140 10 00
BrandLegris
SGD15.646
Each (In a Pack of 5)
units
3140 Push In 10 mm Push In 10 mm Push In 10 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 812-213
Mfr. Part No.3140 04 00
BrandLegris
SGD5.554
Each (In a Pack of 5)
units
3140 Push In 4 mm Push In 4 mm Push In 4 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 145-3769
Mfr. Part No.6340 10 00WP2
BrandLegris
SGD16.44
Each
units
6340 LIQUIfit Push In 10 mm Push In 10 mm Push In 10 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
RS Stock No. 227-5846
Mfr. Part No.3142 04 00
BrandLegris
SGD6.406
Each (In a Pack of 5)
units
3142 Plug In 4 mm Plug In 4 mm Plug In 4 mm Glass Reinforced Nylon - - 20 bar - - Plug In Plug In +80°C Plug In
RS Stock No. 136-9279
Mfr. Part No.6340 06 00WP2
BrandLegris
SGD127.17
1 Bag of 10
Bag(s)
6340 Liquifit Push In 6 mm Push In 6 mm Push In 6 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
RS Stock No. 619-0890
Mfr. Part No.3140 08 10
BrandLegris
SGD15.708
Each (In a Pack of 5)
units
3140 Push In 8 mm Push In 8 mm Push In 10 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 227-5852
Mfr. Part No.3142 04 06
BrandLegris
SGD8.344
Each (In a Pack of 5)
units
3142 Plug In 4 mm Plug In 4 mm Plug In 6 mm Glass Reinforced Nylon - - 20 bar - - Plug In Plug In +80°C Plug In
New
RS Stock No. 215-0151
Mfr. Part No.3140 10 12
BrandLegris
SGD16.576
Each (In a Pack of 10)
units
3140 Push In 12 mm Push In 12 mm Push In 10 mm Technical Polymer - - - - - - - - -
RS Stock No. 619-0907
Mfr. Part No.3140 12 00
BrandLegris
SGD14.845
Each (In a Pack of 2)
units
3140 Push In 12 mm Push In 12 mm Push In 12 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 136-9282
Mfr. Part No.6340 12 00WP2
BrandLegris
SGD109.34
1 Bag of 5
Bag(s)
6340 Liquifit Push In 12 mm Push In 12 mm Push In 12 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
RS Stock No. 136-9280
Mfr. Part No.6340 08 00WP2
BrandLegris
SGD108.96
1 Bag of 10
Bag(s)
6340 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
RS Stock No. 619-0862
Mfr. Part No.3140 06 08
BrandLegris
SGD10.144
Each (In a Pack of 5)
units
3140 Push In 6 mm Push In 6 mm Push In 8 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS Stock No. 619-0856
Mfr. Part No.3140 04 06
BrandLegris
SGD13.162
Each (In a Pack of 5)
units
3140 Push In 4 mm Push In 4 mm Push In 6 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In