Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 125-9561
Mfr. Part No.NPQH-H-Q8-E-P10
BrandFesto
SGD113.50
1 Bag of 10
Bag(s)
- Straight Push In 8 mm Push In 8 mm Brass - - Nickel Plated Yes Yes 20 bar 8mm +150°C 0°C
RS Stock No. 121-5951
Mfr. Part No.QSS-12
BrandFesto
SGD307.41
1 Bag of 10
Bag(s)
QSS Straight Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 14 bar 12mm +80°C -10°C
RS Stock No. 125-9849
Mfr. Part No.NPQP-H-Q4-E-FD
BrandFesto
SGD37.27
Each
units
- Straight Push In 4 mm Push In 4 mm Polypropylene - - - Yes Yes 10 bar 4mm +60°C -20°C
RS Stock No. 121-6045
Mfr. Part No.QSMS-4
BrandFesto
SGD86.97
1 Bag of 10
Bag(s)
QSMS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C
RS Stock No. 125-9559
Mfr. Part No.NPQH-H-Q4-E-P10
BrandFesto
SGD85.55
1 Bag of 10
Bag(s)
- Straight Push In 4 mm Push In 4 mm Brass - - Nickel Plated Yes Yes 20 bar 4mm +150°C 0°C
RS Stock No. 121-6046
Mfr. Part No.QSMS-6
BrandFesto
SGD90.06
1 Bag of 10
Bag(s)
QSMS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS Stock No. 121-5949
Mfr. Part No.QSS-10
BrandFesto
SGD238.35
1 Bag of 10
Bag(s)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
RS Stock No. 125-9560
Mfr. Part No.NPQH-H-Q6-E-P10
BrandFesto
SGD96.21
1 Bag of 10
Bag(s)
- Straight Push In 6 mm Push In 6 mm Brass - - Nickel Plated Yes Yes 20 bar 6mm +150°C 0°C
RS Stock No. 125-9850
Mfr. Part No.NPQP-H-Q6-E-FD
BrandFesto
SGD41.24
Each
units
- Straight Push In 6 mm Push In 6 mm Polypropylene - - - Yes Yes 10 bar 6mm +60°C -20°C
RS Stock No. 121-5954
Mfr. Part No.QSS-6
BrandFesto
SGD139.02
1 Bag of 10
Bag(s)
QSS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS Stock No. 121-5950
Mfr. Part No.QSS-10-F
BrandFesto
SGD149.29
1 Bag of 10
Bag(s)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
RS Stock No. 125-9852
Mfr. Part No.NPQP-H-Q10-E-FD
BrandFesto
SGD55.45
Each
units
- Straight Push In 10 mm Push In 10 mm Polypropylene - - - Yes Yes 10 bar 10mm +60°C -20°C
RS Stock No. 121-6044
Mfr. Part No.QSMS-3
BrandFesto
SGD83.40
1 Bag of 10
Bag(s)
QSMS Straight - - Brass - Brass Nickel Plated - - 14 bar 3mm +80°C -10°C
RS Stock No. 125-9853
Mfr. Part No.NPQP-H-Q12-E-FD
BrandFesto
SGD66.21
Each
units
- Straight Push In 12 mm Push In 12 mm Polypropylene - - - Yes Yes 10 bar 12mm +60°C -20°C
RS Stock No. 121-5953
Mfr. Part No.QSS-4
BrandFesto
SGD78.43
1 Bag of 10
Bag(s)
QSS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C
RS Stock No. 125-9563
Mfr. Part No.NPQH-H-Q12-E-P10
BrandFesto
SGD213.28
1 Bag of 10
Bag(s)
- Straight Push In 12 mm Push In 12 mm Brass - - Nickel Plated Yes Yes 20 bar 12mm +150°C 0°C
RS Stock No. 125-9851
Mfr. Part No.NPQP-H-Q8-E-FD
BrandFesto
SGD56.69
Each
units
- Straight Push In 8 mm Push In 8 mm Polypropylene - - - Yes Yes 10 bar 8mm +60°C -20°C
RS Stock No. 125-9562
Mfr. Part No.NPQH-H-Q10-E-P10
BrandFesto
SGD156.16
1 Bag of 10
Bag(s)
- Straight Push In 10 mm Push In 10 mm Brass - - Nickel Plated Yes Yes 20 bar 10mm +150°C 0°C
RS Stock No. 121-5955
Mfr. Part No.QSS-8
BrandFesto
SGD106.63
1 Bag of 10
Bag(s)
QSS Straight Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - - 14 bar 8mm +80°C -10°C
RS Stock No. 121-5952
Mfr. Part No.QSS-12-F
BrandFesto
SGD214.46
1 Bag of 10
Bag(s)
QSS Straight Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 14 bar 12mm +80°C -10°C