Hydraulic Quick Connect Couplings

Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.

Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.

What are hydraulic quick connect couplings used for?

Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They're recommended for high cycle rates and pressure surges.

Types of hydraulic quick connect couplings

The male halves of couplings are known as nipples or plugs and the female halves as sockets. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Series Compatible With Type Coupling Gender Locking Style Thread Material Finish Seal Material Thread Size Thread Standard Thread Gender Maximum Operating Pressure Maximum Operating Temperature
RS Stock No. 122-2307
Mfr. Part No.CR400
BrandEnerpac
SGD83.06
Each
units
C Series 700 bar High-Flow Coupler Union - - - Steel (Dust Cap) - - 3/8in NPTF Female 700 bar -
RS Stock No. 122-2308
Mfr. Part No.CH604
BrandEnerpac
SGD53.03
Each
units
C Series 700 bar High-Flow Coupler Union - - - Steel (Dust Cap) - - 3/8in NPTF Male 700 bar -