Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS Stock No. 286-6874
Mfr. Part No.58299
SGD2.878
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS Stock No. 283-3357
Mfr. Part No.59811
SGD15.88
Each
units
Aluminium Matte Anodised - 11mm 18mm G 1/2in +130°C -30°C -
RS Stock No. 283-3290
Mfr. Part No.58621
SGD1.802
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
RS Stock No. 283-3385
Mfr. Part No.58295
SGD1.526
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/4in +130°C -30°C -
RS Stock No. 283-3329
Mfr. Part No.59791
SGD16.14
Each
units
Aluminium Matte Anodised - 9mm 15.5mm G 1/4in +130°C -30°C -
RS Stock No. 283-3379
Mfr. Part No.58294
SGD1.526
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/8in +130°C -30°C -
RS Stock No. 914-9505
Mfr. Part No.59729
SGD20.06
Each
units
Aluminium Black Anodised - 11.5mm 44mm G 1in +100°C -30°C -
RS Stock No. 914-9508
Mfr. Part No.59725
SGD14.75
Each
units
Aluminium Black Anodised - 11mm 41.5mm G 1/2in +100°C -30°C -
RS Stock No. 914-9501
Mfr. Part No.59727
SGD18.55
Each
units
Aluminium Black Anodised - 11.5mm 44mm G 3/4in +100°C -30°C -
RS Stock No. 283-3414
Mfr. Part No.58297
SGD1.612
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
RS Stock No. 283-3335
Mfr. Part No.59801
SGD18.16
Each
units
Aluminium Matte Anodised - 9mm 15.5mm G 3/8in +130°C -30°C -
RS Stock No. 914-9494
Mfr. Part No.59721
SGD9.28
Each
units
Aluminium Black Anodised - 9mm 37.5mm G 1/4in +100°C -30°C -
RS Stock No. 283-3363
Mfr. Part No.59821
SGD22.21
Each
units
Aluminium Matte Anodised - 12mm 20mm G 3/4in +130°C -30°C -
RS Stock No. 283-3420
Mfr. Part No.58298
SGD2.336
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -
RS Stock No. 914-9482
Mfr. Part No.58411
SGD5.53
Each
units
Polyamide Based Technopolymer Matte - 14mm 24mm G 1-1/4in +100°C -30°C -
RS Stock No. 283-3391
Mfr. Part No.58296
SGD1.72
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 3/8in +130°C -30°C -
RS Stock No. 914-9491
Mfr. Part No.58413
SGD6.66
Each
units
Polyamide Based Technopolymer Matte Hex Plug 15mm 26mm G 1-1/2in +100°C -30°C -
RS Stock No. 283-3313
Mfr. Part No.58641
SGD3.022
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS Stock No. 914-9498
Mfr. Part No.59723
SGD12.31
Each
units
Aluminium Black Anodised - 9mm 38.5mm G 3/8in +100°C -30°C -
RS Stock No. 283-3307
Mfr. Part No.58631
SGD2.802
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -