Compare Product Details |
|---|
In Stock
Subtotal (1 unit) SGD108.13(exc. GST) SGD108.13/unit | EMERSON – ASCO | - | Solenoid Valve | 24V dc | 3 | - | M5 | - | - | NC | M5 | Threaded | ISO 228/1 | Threaded | - | - | Air, Inert Gas | Polyamide | - | 189 | 10 bar | -10°C | - | ISO 228/1 | 60°C | ISO 15218 (CNOMO 06-05-80/NF E 49066, size 30), ATEX Directive 2014/34/EU, UL, CSA, IEC 335, EN 60529, DIN 43650 | - | UL, CSA, (EU) ATEX 2014/34 |
In Stock
Subtotal (1 unit) SGD257.37(exc. GST) SGD257.37/unit | EMERSON – ASCO | - | Solenoid Valve | 24V | 2 | - | 1/2 in | - | - | NC | 1/2 in | Threaded | G | Threaded | - | 13mm | Compressed Air, Aggressive Liquid | Brass | Male | L145 | 10 bar | -10°C | Female | G | 60°C | RoHS, ISO, IEC | - | ATEX |
In Stock
Subtotal (1 unit) SGD757.36(exc. GST) SGD757.36/unit | EMERSON – ASCO | Servo Assist | Solenoid Valve | 230V ac | 2 | - | 3/8 in | - | - | NC | - | Threaded | NPT | Threaded | - | 8mm | Air, Inert Gas, Oil, Water | Brass | - | 223 | 100 bar | -20°C | - | NPT | 90°C | No | - | No |
In Stock
Subtotal (1 unit) SGD87.65(exc. GST) SGD87.65/unit | EMERSON – ASCO | - | Solenoid Valve | 230V | 3 | - | - | - | - | - | - | Threaded | ISO 228/1 or NPT (SAE 71051) | Threaded | - | 4.5mm | Air, Hot Water, Steam, Water, Oil, Inert Gas, Refrigerating Fluid | Brass, 316 Stainless Steel, Stainless Steel | - | 356 | - | -10°C | - | ISO 228/1 or NPT | 60°C | UL429 and EN 60335 Certified | - | EN, UL |
Temporarily out of stock
Subtotal (1 unit) SGD542.70(exc. GST) SGD542.70/unit | EMERSON – ASCO | - | Solenoid Valve | 230V ac | 2 | - | 1/2 in | - | - | NC | - | Threaded | Rp (ISO 7/1) | Threaded | - | 19mm | Furnace, Gas, Gas Pilot, Kilins | Aluminium | - | 040 | 0.09 bar | 0°C | - | RP | 60°C | No | - | No |
Stocked by manufacturer
Subtotal (1 unit) SGD233.51(exc. GST) SGD233.51/unit | EMERSON – ASCO | - | Solenoid Valve | 115V | 2 | - | 1/4 in | - | - | NC | 1/4 in | Threaded | ISO 228/1 and ISO 7/1 | Threaded | - | 3.2mm | Air, Inert Gas, Oil, Water | Brass | Male | 262 | 12 bar | -25°C | Male | ISO 228/1 and ISO 7/1 | 80°C | IEC 335, CSA, ISO 4400, UL, WRAS, EN 175301-803, RoHS, EN 60529 | - | ATEX Directive 2014/34/EU, UL, IECEx, CSA |
Stocked by manufacturer
Subtotal (1 unit) SGD691.45(exc. GST) SGD691.45/unit | EMERSON – ASCO | - | Solenoid Valve | 48V | 2 | - | 1 in | - | - | NC | Rp 1 in | Threaded | ISO 7.1 | Threaded | - | 25mm | Water, Oil, Inert Gas, Air | Brass | Female | 210 | 16 bar | -20°C | Female | ISO 7.1 | 85°C | UL, Pressure Equipment Directive 2014/68/EU, IEC 335, ATEX Directive 2014/34/EU, CSA, EN 60529 (IP65), NEMA, ISO 4400 / EN 175301-803, form A | - | ATEX Directive 2014/34/EU |
Stocked by manufacturer
Subtotal (1 unit) SGD397.43(exc. GST) SGD397.43/unit | EMERSON – ASCO | - | Solenoid Valve | 24V | 2 | - | 3/4 in G | - | - | NC | 3/4 in G | Threaded | ISO 228/1 and ISO 7/1 | Threaded | - | 20mm | Air, Water, Inert Gas | Brass | Female | 238 | 16 bar | -10°C | Female | ISO 228/1 and ISO 7/1 | 60°C | IEC 335, DIN 43650, ISO 4400, EN 175301-803, EN 60529 | - | ATEX Directive 2014/34/EU |
In Stock
Subtotal (1 unit) SGD373.13(exc. GST) SGD373.13/unit | EMERSON – ASCO | Servo Assist | Solenoid Valve | 230V ac | 2 | - | - | - | - | NC | - | Threaded | G ISO 228/1 | - | - | 19mm | Water | Brass | - | 238 | 10 bar | -20°C | - | - | 85°C | ISO 4400 / EN 175301-803, IEC 335, EN 60529, EN 60730-2-8, WRAS approval, FCI-82-1 | - | ATEX, EC |
In Stock
Subtotal (1 unit) SGD103.51(exc. GST) SGD103.51/unit | EMERSON – ASCO | - | Solenoid Valve | 24V | 3 | - | 1/2 in | - | - | NC | 1/2 in | Threaded | G | Threaded | - | 1.2mm | Aggressive Liquid, Compressed Air | Brass | Male | M5 | 16 bar | -10°C | Female | G | 90°C | IEC, ISO, RoHS | - | ATEX |
In Stock
Subtotal (1 unit) SGD145.67(exc. GST) SGD145.67/unit | EMERSON – ASCO | - | Solenoid Valve | 24V ac | 3 | - | 1/8 in | - | - | NC | - | - | G ISO 228/1 | - | - | 1.2mm | Air | Fibreglass Reinforced Polyamide | - | 189 | 10 bar | -10°C | - | G ISO 228/1 | 60°C | No | - | No |
In Stock
Subtotal (1 unit) SGD360.00(exc. GST) SGD360.00/unit | EMERSON – ASCO | - | Solenoid Valve | 24V | 2 | - | 3/4 in G | - | - | NC | 3/4 in G | Threaded | - | Threaded | - | 20mm | Air, Inert Gas, Water | Brass | Female | 238 | 16 bar | -10°C | Female | - | 60°C | EN 60529, EN 175301-803, IEC 335, DIN 43650, ISO 4400 | - | ATEX Directive 2014/34/EU |
In Stock
Subtotal (1 unit) SGD507.38(exc. GST) SGD507.38/unit | EMERSON – ASCO | - | Solenoid Valve | 24V | 2 | - | 3/4 in | - | - | NC | 3/4 in | Rp ISO 7/1 | ISO 7.1 | Rp (ISO 7/1) | - | 19mm | Water, Air, Inert Gas, Oil | Brass | Female | 210 | 16 bar | -20°C | Female | ISO 7.1 | 85°C | IEC 335, NEMA, ATEX Directive 2014/34/EU, ISO 4400 / EN 175301-803, form A, UL, EN 60529 (IP65), CSA, Pressure Equipment Directive 2014/68/EU | - | ATEX Directive 2014/34/EU |
In Stock
Subtotal (1 unit) SGD257.97(exc. GST) SGD257.97/unit | EMERSON – ASCO | - | Solenoid Valve | 24V | 2 | - | 1/2 in | - | - | NC | 1/2 in | Threaded | G ISO 228/1 | Threaded | - | 12.5mm | Water | Brass | Female | G238 | 10 bar | -20°C | Female | G | 50°C | ISO 4400 / EN 175301-803, EN 60730-2-8 (CENELEC), WRAS approval, form A, IEC 335, FCI-82-1 (Fluid Controls Institute) | - | ATEX Directive 2014/34/EU |
Stocked by manufacturer
Subtotal (1 unit) SGD391.42(exc. GST) SGD391.42/unit | EMERSON – ASCO | - | Solenoid Valve | 48V | 2 | - | 1/2 in | - | - | NC | 1/2 in | Rp ISO 7/1 | ISO 7.1 | Rp (ISO 7/1) | - | 16mm | Air, Water, Inert Gas, Oil | Brass | Female | 210 | 16 bar | -20°C | Female | ISO 7.1 | 85°C | Pressure Equipment Directive 2014/68/EU, form A, IEC 335, ISO 4400 / EN 175301-803, CSA, ATEX Directive 2014/34/EU, EN 60529 (IP65), NEMA, UL | - | ATEX Directive 2014/34/EU |
Stocked by manufacturer
Subtotal (1 unit) SGD972.21(exc. GST) SGD972.21/unit | EMERSON – ASCO | - | Solenoid Valve | 48V | 2 | - | 1-1/4 in | - | - | NC | Rp 1-1/4 | Threaded | ISO 7.1 | Threaded | - | 28mm | Air, Water, Inert Gas, Oil | Brass | Female | 210 | bar | -20°C | Female | ISO 7.1 | 85°C | form A, EN 60529, ISO 4400 / EN 175301-803, IEC 335, CSA, Pressure Equipment Directive 2014/68/EU, NEMA, UL | - | ATEX Directive 2014/34/EU |
In Stock
Subtotal (1 unit) SGD267.52(exc. GST) SGD267.52/unit | EMERSON – ASCO | Servo Assist | Solenoid Valve | 230V ac | 2 | - | - | - | - | NC | - | Threaded | - | - | - | 12mm | Air, Inert Gas, Water | Brass | - | 238 | 10 bar | -10°C | - | - | 85°C | DIN 43650, IP65 (EN 60529), EC Directives, EN 175301-803, ISO 4400, IEC 335 | - | EC, catégories 2-3, ATEX |
In Stock
Subtotal (1 unit) SGD390.90(exc. GST) SGD390.90/unit | EMERSON – ASCO | - | Solenoid Valve | 48V | 2 | - | 3/4 in | - | - | NC | 3/4 in | Threaded | G ISO 228/1 | Threaded | - | 19mm | Air, Inert Gas, Water | Brass | Female | 238 | 10 bar | -20°C | Female | G | 50°C | EN 60730-2-8 (CENELEC), FCI-82-1, EN 60529, EN 175301-803, WRAS approval, IEC 335, ISO 4400 | - | ATEX Directive 2014/34/EU |
Stocked by manufacturer
Subtotal (1 unit) SGD347.28(exc. GST) SGD347.28/unit | EMERSON – ASCO | - | Solenoid Valve | 48V | 2 | - | G1-1/2 in | - | - | NC | G1-1/2 | Threaded | ISO 228/1 and ISO 7/1 | Threaded | - | 15mm | Water, Inert Gas, Air | Brass | Female | 238 | 16 bar | -10°C | Female | ISO 228/1 and ISO 7/1 | 60°C | EN 60529, EN 175301-803, ISO 4400, IEC 335, DIN 43650 | - | ATEX Directive 2014/34/EU |
In Stock
Subtotal (1 unit) SGD405.79(exc. GST) SGD405.79/unit | EMERSON – ASCO | Servo Assist | Solenoid Valve | 230V ac | 2 | - | G 1 | - | - | NC | G 1 | Threaded | - | Threaded | - | 25mm | Air, Inert Gas, Water | Brass | Female | E238 | 10 bar | -10°C | Female | - | 85°C | DIN 43650, ISO 4400, EN 175301-803, EN 60529, IEC 335 | - | ATEX Directive 2014/34/EU |