Hose Couplings

Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.
The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.

...
Read more Read less

Filters

Viewing 1 - 20 of 442 products
Results per page
Description Price Hose Inner Diameter Hose Outer Diameter Coupling Connector Type Body Material Threaded Connection Thread Size Coupling Gender Coupling Connector Direction Thread Gender Thread Standard Series Maximum Working Pressure
RS Stock No. 419-7300
BrandRS PRO
SGD0.706
Each (In a Pack of 10)
units
4mm 6mm - POM Push-On - Male Straight - - GS -
RS Stock No. 419-7259
BrandRS PRO
SGD1.52
Each (In a Pack of 10)
units
3mm - Y Coupler POM Push-On - Male Y - - YS -
RS Stock No. 419-7271
BrandRS PRO
SGD6.86
Each (In a Pack of 5)
units
16mm - Y Coupler POM Push-On - Male Y - - YS -
RS Stock No. 795-512
BrandRS PRO
SGD1.675
Each (In a Pack of 10)
units
5mm - Y Coupler POM Push-On - Male Y - - YS -
RS Stock No. 795-411
BrandRS PRO
SGD2.476
Each (In a Pack of 10)
units
8mm - Tee Coupler POM Push-On - Male Tee - - TS -
RS Stock No. 795-556
BrandRS PRO
SGD4.222
Each (In a Pack of 5)
units
12mm - Y Coupler POM Push-On - Male Y - - YS -
RS Stock No. 795-449
BrandRS PRO
SGD6.764
Each (In a Pack of 5)
units
19mm - Tee Coupler POM Push-On - Male Tee - - TS -
RS Stock No. 795-332
BrandRS PRO
SGD0.904
Each (In a Pack of 10)
units
5mm 5mm Straight Coupler POM Push-On - Male Straight - - GS -
RS Stock No. 795-348
BrandRS PRO
SGD1.169
Each (In a Pack of 10)
units
6mm - - POM Push-On - Male Straight - - GS -
RS Stock No. 307-308
BrandRS PRO
SGD36.99
Each
units
1in - Part F Cam & Groove Adapter Stainless Steel 1 in BSPT Male 1in Male Straight Male BSPT - 17 bar
RS Stock No. 362-6756
BrandRS PRO
SGD17.29
Each
units
1in - Part D Cam & Groove Coupler Aluminium - 1in Male Straight - - - 17 bar
RS Stock No. 307-213
BrandRS PRO
SGD44.53
Each
units
1in - Part C Cam & Groove Coupler Stainless Steel - 1in Male Straight - - - 17 bar
RS Stock No. 419-7287
BrandRS PRO
SGD0.601
Each (In a Pack of 10)
units
2.5mm 3mm - POM Push-On - Male Straight - - GS -
RS Stock No. 795-433
BrandRS PRO
SGD3.912
Each (In a Pack of 5)
units
12mm - Tee Coupler POM Push-On - Male Tee - - TS -
RS Stock No. 795-427
BrandRS PRO
SGD3.202
Each (In a Pack of 5)
units
10mm - Tee Coupler POM Push-On - Male Tee - - TS -
RS Stock No. 795-528
BrandRS PRO
SGD2.086
Each (In a Pack of 10)
units
4mm 6mm Y Coupler POM Push-On - Male Y - - YS -
RS Stock No. 362-6740
BrandRS PRO
SGD24.35
Each
units
2in - Part C Cam & Groove Coupler Aluminium - 2in Male Straight - - - 17 bar
RS Stock No. 362-6829
BrandRS PRO
SGD11.23
Each
units
1-1/2in - Part F Cam & Groove Adapter Aluminium 1-1/2 in BSP 1-1/2in Male Straight - BSP - 17 bar
RS Stock No. 307-184
BrandRS PRO
SGD59.92
Each
units
1in - Part B Cam & Groove Coupler Stainless Steel 1 in BSPT Male 1in Male Straight Male BSPT - 17 bar
RS Stock No. 307-235
BrandRS PRO
SGD104.83
Each
units
2in - Part C Cam & Groove Coupler Stainless Steel - 2in Male Straight Male - - 17 bar