- RS Stock No. 240-0931
- Mfr. Part No. ASPI-1040HI-1R0M-T05
Subtotal (1 reel of 500 units) SGD448.00(exc. GST)SGD0.896/unit | Abracon | 1μH | Surface Mount Inductor | 19A | - | Surface Mount | 11.5mm | Tape & Reel | No | 4mm | 4mm | - | - | - | Yes | - | 3.3mΩ | -55°C | 2 | ±20 % | 125°C | ASPI-1040HI | Iron | RoHS | Surface Mount | - |
|
- RS Stock No. 163-3271
- Mfr. Part No. 74456215
Subtotal (1 reel of 600 units) SGD1,365.00(exc. GST)SGD2.275/unit | Wurth Elektronik | 150μH | Wirewound Surface Mount Inductor | 1A | - | - | 12.7mm | Tape & Reel | No | 10mm | 5mm | 7.6mm | - | - | No | - | 590mΩ | -40°C | - | ±10 % | 125°C | WE-PD4 | Ferrite | RoHS, REACH, JEDEC JS709B | Surface Mount | 5.3MHz |
|
- RS Stock No. 248-8089P
- Mfr. Part No. IHLP1212AZEVR22M5A
Subtotal 5 units (supplied on a continuous strip) SGD6.73(exc. GST)SGD1.346/unit | Vishay | 220nH | Surface Mount Inductor | 7.12A | - | 1212 | 3.56mm | - | AEC-Q200 | 1mm | 1mm | - | - | - | Yes | - | 14.87mΩ | -55°C | - | ±20 % | 155°C | IHLP | Metal Composite | RoHS Compliant | - | 225MHz |
|
- RS Stock No. 486-944P
- Mfr. Part No. 744910038
Subtotal 2 units (supplied on a continuous strip) SGD14.62(exc. GST)SGD7.31/unit | Wurth Elektronik | 3.85nH | Power Inductor | 1.6mA | - | - | 2.21mm | Tape & Reel | AEC-Q200 | 1.42mm | 1.52mm | - | - | - | No | - | 6mΩ | -40°C | - | 10 % | 125°C | WE-CAIR | Ferrite | RoHS | Surface Mount | - |
|
- RS Stock No. 486-910P
- Mfr. Part No. 74438343022
Subtotal 1 unit (supplied on a continuous strip) SGD16.98(exc. GST)SGD16.98/unit | Wurth Elektronik | 2.2μH | Power Inductor | - | - | - | 1.6mm | - | AEC-Q200 | 2mm | 1mm | - | - | - | Yes | - | 270mΩ | -40°C | - | ±20 % | 125°C | WE-MAPI | - | 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | - | 70MHz |
|
- RS Stock No. 224-0573P
- Mfr. Part No. LQM18DH150M70L
Subtotal 50 units (supplied on a continuous strip) SGD9.05(exc. GST)SGD0.181/unit | Murata | 15μH | Multilayer Surface Mount Inductor | 80mA | - | 0603 | 1.6mm | - | AEC-Q200 | 0.8mm | 0.8mm | - | - | - | Yes | - | 2.54Ω | -55°C | - | ±20 % | 150°C | LQM | Ferrite | No | Surface Mount | - |
|
- RS Stock No. 466-098
- Mfr. Part No. SRN6028C-3R9M
Subtotal (1 bag of 2 units) SGD0.86(exc. GST)SGD0.43/unit | Bourns | 3.9μH | Power Inductor | 3.3A | - | 6028 | 6mm | - | AEC-Q200 | 6mm | 6mm | 6mm | - | - | Yes | - | 120mΩ | -40°C | - | 20 % | 125°C | SRN6028C | Ferrite | RoHS | - | 30MHz |
|
- RS Stock No. 758-378P
- Mfr. Part No. 74431435022
Subtotal 5 units (supplied on a continuous strip) SGD14.79(exc. GST)SGD2.958/unit | Wurth Elektronik | 0.22μH | Inductor | 0.211mA | High Current Inductor | SMD | 13.5mm | - | No | 9.6mm | 3.5mm | - | - | - | Shielded | - | 0.28mΩ | -40°C | 2 | ±20% | 125°C | 744 | Manganese Zinc | RoHS | SMT | 35MHz |
|
- RS Stock No. 748-7202P
- Mfr. Part No. IHLP4040DZER4R7M01
Subtotal 5 units (supplied on a continuous strip) SGD7.55(exc. GST)SGD1.51/unit | Vishay | 4.7μH | Surface Mount Inductor | 9.5A | - | 4040 | 10.8mm | - | No | 10.16mm | 4mm | - | - | - | Yes | - | 16.5mΩ | -55°C | - | ±20 % | 125°C | IHLP-4040DZ-01 | Metal Composite | JEDEC, RoHS | Surface Mount | 5MHz |
|
- RS Stock No. 135-5854P
- Mfr. Part No. SRN6045TA-150M
Subtotal 25 units (supplied on a continuous strip) SGD12.40(exc. GST)SGD0.496/unit | Bourns | 15μH | Wirewound Surface Mount Inductor | 2.8A | - | - | 6mm | - | AEC-Q200 | 6mm | 4.2mm | 178mm | - | - | Yes | - | 71mΩ | -55°C | - | ±20 % | 125°C | SRN6045TA | Ferrite | RoHS | Surface Mount | 20MHz |
|
- RS Stock No. 466-203P
- Mfr. Part No. PM3700-20-RC
Subtotal 2 units (supplied on a continuous strip) SGD7.47(exc. GST)SGD3.735/unit | Bourns | 500nH | Surface Mount Common Mode Choke | 6A | - | Surface Mount | 21.6mm | - | No | 11.43mm | 11.43mm | 11.43mm | - | - | No | - | 0.25Ω | -55°C | 4 | - | 125°C | PM3700 | Ferrite | RoHS | Tin/Silver/Copper Alloy | - |
|
- RS Stock No. 279-8035P
- Mfr. Part No. 46224C
Subtotal 5 units (supplied on a continuous strip) SGD5.89(exc. GST)SGD1.178/unit | Murata Power Solutions | 220μH | Surface Mount Inductor | 570mA | - | - | 7.3mm | - | No | 4.55mm | - | - | - | - | Yes | - | - | - | - | ±20 % | - | 4600 | - | No | - | - |
|
- RS Stock No. 484-682P
- Mfr. Part No. 7447779215
Subtotal 1 unit (supplied on a continuous strip) SGD26.92(exc. GST)SGD26.92/unit | Wurth Elektronik | 150μH | Power Inductor | 520mA | - | - | 7.30mm | Tape & Reel | AEC-Q200 | 7.30mm | 4.50mm | - | - | - | Yes | - | 880mΩ | -40°C | - | ±20 % | 125°C | WE-PD Robust | Ferrite | 2011/65/EU&2015/863, (EC)1907/2006 | Surface Mount | - |
|
- RS Stock No. 766-995
- Mfr. Part No. MGV1207R68M-10
Subtotal (1 tape of 1 unit) SGD3.16(exc. GST)SGD3.16/tape | Qnity Laird | 0.00068mH | Inductor | 55A | - | - | 13.50mm | Tape and Reel | No | - | 6.20mm | - | - | - | Yes | - | 0.00150Ω | -40°C | - | 20 % | 125°C | MGV | - | RoHS Compliant | - | - |
|
- RS Stock No. 367-5039P
- Mfr. Part No. 744225
Subtotal 1 unit (supplied on a continuous strip) SGD3.59(exc. GST)SGD3.59/unit | Wurth Elektronik | 40μH | Surface Mount Common Mode Line Filter | 900mA | - | - | 9.2mm | Tape & Reel | AEC-Q200 | 6mm | 5mm | - | - | - | - | - | 250mΩ | -40°C | 4 | ±30 % | 125°C | WE-SL2 | Ferrite | UL 94 V0 | Surface Mount | - |
|
- RS Stock No. 485-052P
- Mfr. Part No. 744053180
Subtotal 1 unit (supplied on a continuous strip) SGD14.19(exc. GST)SGD14.19/unit | Wurth Elektronik | 18μH | Power Inductor | 1.46A | - | 2323 | 5.8mm | Tape & Reel | No | 5.8mm | 3mm | - | - | - | Yes | - | 80mΩ | -40°C | - | ±30 % | 125°C | WE-TPC | Ferrite | 2011/65/EU&2015/863, (EC)1907/2006 | Surface Mount | 22MHz |
|
- RS Stock No. 427-230P
- Mfr. Part No. 7443844020018
Subtotal 5 units (supplied on a continuous strip) SGD14.18(exc. GST)SGD2.836/unit | Wurth Elektronik | 1.8μH | Surface Mount Inductor | 8.5A | SMT Power Inductor | 4020 | 4.1mm | Tape & Reel | No | 2.1mm | 2.1mm | 2.1mm | - | - | Yes | - | 13.6mΩ | -40°C | - | ±20 % | 125°C | 744384 | Magnetic Iron Alloy | 863, EU & 2015, IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, REACH EC1907, 2006 | - | 42MHz |
|
- RS Stock No. 248-8192P
- Mfr. Part No. 784325100
Subtotal 1 unit (supplied on a continuous strip) SGD5.77(exc. GST)SGD5.77/unit | Wurth Elektronik | 10μH | Surface Mount Inductor | 7.2A | - | 1050 | 10.5mm | Tape & Reel | AEC-Q200 | 4.7mm | 4.5mm | - | - | - | Yes | - | 23.1mΩ | -55°C | 2 | ±20 % | 150°C | WE-HCIA | - | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | Surface Mount | 21MHz |
|
- RS Stock No. 466-133P
- Mfr. Part No. SRP2010-2R2M
Subtotal 2 units (supplied on a continuous strip) SGD0.83(exc. GST)SGD0.415/unit | Bourns | 2.2μH | Power Inductor | 1.7A | - | 2010 | 2mm | 3000 pieces per 7 in Reel | AEC-Q | 1.6mm | 1.6mm | 1.6mm | - | - | Yes | - | 69mΩ | -40°C | - | 20 % | 125°C | SRP2010 | Iron Powder | RoHS | - | - |
|
- RS Stock No. 245-8688P
- Mfr. Part No. 7847803100
Subtotal 10 units (supplied on a continuous strip) SGD0.41(exc. GST)SGD0.041/unit | Wurth Elektronik | 1nH | Surface Mount Inductor | 300mA | - | 0402 | 1mm | Tape & Reel | AEC-Q200 | 0.5mm | 0.5mm | - | - | - | Yes | - | 0.1Ω | -55°C | 2 | ±5 % | 125°C | WE-MCI | Ceramic | JEDEC JS709B, REACH, RoHS, IEC 61249-2-21 | Surface Mount | - |