Chassis Mount Resistors
Chassis mount resistors are robust components designed to handle high power and are commonly used in industrial and automotive applications. These resistors are mounted directly onto a chassis to dissipate heat more efficiently, making them ideal for situations where high levels of reliability and endurance are required.
Why Use Chassis Mount Resistors
Chassis mount resistors, particularly wirewound chassis mount resistors, feature a design where metallic wire is wound around a core of non-conductive material, encased in a metal (usually aluminium) housing for enhanced heat conduction.
Where Would You Use a Chassis Mount Resistor
Chassis mount resistors are commonly used for large electrical and production machinery, motor start or stop cycles, equipment discharge, load test simulation and dynamic braking.
Chassis mount resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.
Industrial Usage of Chassis Mount Resistors
Chassis mount resistors play a crucial role in various industrial applications across Singapore. Here are the primary uses of these robust components in the local context:
- Power Conversion Systems: Utilised extensively in power conversion systems, these resistors handle high power ratings necessary for transforming electrical energy from one form to another with high efficiency and reliability.
- Renewable Energy Systems: Key to sustainable energy projects, chassis mount resistors are employed in solar and wind power installations. Their ability to withstand environmental challenges ensures long-term reliability in these critical applications.
- Transportation Infrastructure: These resistors are essential in transportation systems, including railway and mass transit networks. They offer durability and precision, crucial for maintaining safety and operational efficiency in transport electronics.
- Industrial Machinery: Chassis mount resistors are integrated into the control systems of heavy machinery and industrial automation equipment. Their robust construction allows them to perform reliably in demanding settings, managing electrical loads and protecting against power surges.
- Telecommunications Equipment: In telecommunications infrastructure, these resistors ensure stability and precision in signal processing equipment, vital for maintaining clear and uninterrupted communication lines.
Features of Chassis Mount Resistors
Chassis mount resistors are engineered to offer exceptional performance in demanding conditions. Here are key features that make these resistors standout in their category:
- High Power Ratings: Designed to handle significant power levels, these resistors are suitable for a variety of applications that require robust power management solutions.
- Advanced Thermal Management: Optimised for superior heat dissipation, this feature ensures that the resistors maintain stability and performance even under high thermal loads.
- Durable Construction: Built with materials that can withstand harsh environments, these resistors are ideal for applications where durability is critical. Their construction protects against mechanical stress and environmental factors.
- Precision and Stability: Precision in resistance values with minimal deviation under stress ensures high stability, critical for maintaining system accuracy and reliability in sensitive applications.
- Customization Options: Offers customizable solutions that can be tailored to meet specific application requirements, providing flexibility in both design and functionality.
Benefits of Chassis Mount Resistors
Chassis mount resistors are crafted to meet diverse industrial demands with their robust designs and versatile applications. Here's an overview of the combined benefits derived from various product types:
- Durability and Reliability: These resistors are built to last, featuring highly durable coatings and high-power overload absorption capabilities that enhance their reliability, even in pulse and high-stress applications.
- Efficient Design: With options like the Vitreous Enamel Coated Power Resistor and Aluminium Housed Resistor, these components offer higher energy dissipation and stability, eliminating the need for forced cooling. This makes them ideal for both space-saving and energy-efficient applications.
- Versatility: Available in a wide range of power ratings and with multiple mounting options, chassis mount resistors can be utilised across various applications. Their compatibility with custom designs on demand increases their acceptability and adaptability in complex systems.
- Cost-Effectiveness: The integration of advanced materials and design optimizations not only ensures space efficiency but also contributes to overall cost savings, making these resistors a pragmatic choice for budget-conscious projects.
Delivery Information for Singapore
RS offers fast delivery of chassis mount resistors and panel mount resistors within Singapore. Next-working-day delivery is available for online orders placed Monday to Friday before 3:30 pm, if items are in stock. To explore our full range of delivery services, including offline orders and consolidated shipments, please refer to our delivery information page for detailed guidance.
Compare Product Details Price | Brand | Resistance | Power Rating | Series | Package/Case | Tolerance | Technology | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Temperature Coefficient | Maximum Temperature Coefficient | Dimensions |
---|
Your current combination of filters has returned 0 results. Please change your selection.