Multilayer Organic Capacitors

Multilayer organic capacitors are low loss capacitors. They are similar to ceramic multilayer capacitors. Instead of using ceramics, they are fabricated using polyers and often use high conductivity copper as their metallic conducting layer. Multilayer organic capacitors are made from large substrates using state-of-the-art laser direct imaging which keeps their tolerances high.

Multilayer organic capacitors have a low equivalent series resistance (the ideal equivalent resistance of the capacitor in series) and high self resonant frequency (SRF) which allows them to operate at frequencies well above one thousand hertz (Hz).

What are multilayer organic capacitors used for?

Multilayer organic capacitors are often used in RF (radio frequency) power amplifiers. They can also be found in filter networks and low noise amplifiers. They can operate at a vast range of temperatures making them suitable for use in communication devices.

Types of multilayer organic capacitors.

Multilayer organic capacitors can be manufactured to fit precisely on printed circuit boards for improved reliability, and exist in standard forms such as the rectangular chip or cylindrical canister (radial style).


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Temperature Coefficient Package/Case Dimensions Depth Height Length Tolerance Minus Tolerance Plus Dielectric Maximum Operating Temperature
RS Stock No. 167-6714
Mfr. Part No.ML03V10R1BAT2A
BrandAVX
SGD0.262
Each (On a Reel of 3000)
units
0.1pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 774-6722
Mfr. Part No.ML03V10R1BAT2A
BrandAVX
SGD0.673
Each (In a Pack of 10)
units
0.1pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 774-6766
Mfr. Part No.ML03V11R3BAT2A
BrandAVX
SGD0.623
Each (In a Pack of 10)
units
1.3pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 167-6719
Mfr. Part No.ML03V11R3BAT2A
BrandAVX
SGD0.219
Each (On a Reel of 3000)
units
1.3pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 774-6794
Mfr. Part No.ML03V12R2BAT2A
BrandAVX
SGD0.604
Each (In a Pack of 10)
units
2.2pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 871-6330
Mfr. Part No.106K100CS4G-FA
SGD46.998
Each (In a Pack of 100)
units
10µF ±10% 100V dc Gull Wing, Radial, Through Hole +6% - 25.3 x 12.7 x 6.4mm 12.7mm 6.4mm 25.3mm -10% +10% Polymer +125°C
RS Stock No. 167-6726
Mfr. Part No.ML03V12R2BAT2A
BrandAVX
SGD0.219
Each (On a Reel of 3000)
units
2.2pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 167-6708
Mfr. Part No.ML03V10R2BAT2A
BrandAVX
SGD0.256
Each (On a Reel of 3000)
units
0.2pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 167-6713
Mfr. Part No.ML03V10R5BAT2A
BrandAVX
SGD0.233
Each (On a Reel of 3000)
units
0.5pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 774-6731
Mfr. Part No.ML03V10R2BAT2A
BrandAVX
SGD0.748
Each (In a Pack of 10)
units
0.2pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS Stock No. 774-6747
Mfr. Part No.ML03V10R5BAT2A
BrandAVX
SGD0.604
Each (In a Pack of 10)
units
0.5pF ±0.1pF 250V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C