Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 172-6584
Mfr. Part No.C911U102MVWDBA7317
BrandKEMET
SGD0.275
Each (In a Box of 1000)
units
1nF 400V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3484
Mfr. Part No.C911U102MVWDBA7317
BrandKEMET
SGD0.603
Each (In a Pack of 10)
units
1nF 400V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3425
Mfr. Part No.C901U102MVVDBA7317
BrandKEMET
SGD2.57
Each (In a Pack of 5)
units
1nF 400V ac Through Hole C900 ±20% - Y5V - 7mm - 5.5mm - 7 (Dia.) x 5.5mm -80 → +30%
RS Stock No. 173-1736
Mfr. Part No.C911U102MUWDBA7317
BrandKEMET
SGD0.412
Each (In a Box of 1000)
units
1nF 250V ac Through Hole C900 ±10% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-4974
Mfr. Part No.C901U102MVVDBA7317
BrandKEMET
SGD1.114
Each (In a Box of 1000)
units
1nF 400V ac Through Hole C900 ±20% - Y5V - 7mm - 5.5mm - 7 (Dia.) x 5.5mm -80 → +30%
RS Stock No. 869-6429
Mfr. Part No.ARA25B104KWS
BrandKEMET
SGD28.356
Each (In a Pack of 50)
units
100nF 50V dc Through Hole ARA ±10% - X7R - - 6.86mm 2.54mm 2.54mm 6.86 x 2.54 x 2.54mm ±15%
RS Stock No. 877-3472
Mfr. Part No.C911U102MUWDBA7317
BrandKEMET
SGD1.171
Each (In a Pack of 10)
units
1nF 250V ac Through Hole C900 ±10% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3532
Mfr. Part No.C927U222MZWDBA7317
BrandKEMET
SGD0.299
Each (In a Pack of 25)
units
2.2nF 300V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-4835
Mfr. Part No.C961U472MYWDBA7317
BrandKEMET
SGD0.252
Each (In a Box of 500)
units
4.7nF 250V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3677
Mfr. Part No.C981U103MZVDBA7317
BrandKEMET
SGD0.413
Each (In a Pack of 10)
units
10nF 300V ac Through Hole C900 ±20% - Y5V - 15mm - 5mm - 15 (Dia.) x 5mm -80 → +30%
RS Stock No. 173-1645
Mfr. Part No.C907U102MZWDBA7317
BrandKEMET
SGD0.141
Each (In a Box of 1000)
units
1nF 300V ac Through Hole C900 ±20% - Y5U - 7mm - 5mm - 7 (Dia.) x 5mm -55 → +20%
RS Stock No. 169-6950
Mfr. Part No.C927U222MYWDBA7317
BrandKEMET
SGD0.121
Each (In a Box of 1000)
units
2.2nF 250V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-4063
Mfr. Part No.C921U152MZWDBA7317
BrandKEMET
SGD0.142
Each (In a Box of 1000)
units
1.5nF 300V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-4802
Mfr. Part No.C927U332MZVDBA7317
BrandKEMET
SGD0.146
Each (In a Box of 1000)
units
3.3nF 300V ac Through Hole C900 ±20% - Y5V - 9mm - 5mm - 9 (Dia.) x 5mm -80 → +30%
RS Stock No. 877-3598
Mfr. Part No.C947U392MYVDBA7317
BrandKEMET
SGD0.376
Each (In a Pack of 25)
units
3.9nF 250V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS Stock No. 173-1640
Mfr. Part No.C921U332MYVDBA7317
BrandKEMET
SGD0.114
Each (In a Box of 1000)
units
3.3nF 250V ac Through Hole C900 ±20% - Y5V - 9mm - 5mm - 9 (Dia.) x 5mm -80 → +30%
RS Stock No. 173-4067
Mfr. Part No.C941U332MZWDBA7317
BrandKEMET
SGD0.167
Each (In a Box of 1000)
units
3.3nF 300V ac Through Hole C900 ±20% - Y5U - 11mm - 5mm - 11 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3661
Mfr. Part No.C971U472MUWDBA7317
BrandKEMET
SGD2.266
Each (In a Pack of 5)
units
4.7nF 250V ac Through Hole C900 ±10% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3469
Mfr. Part No.C907U222MYVDBA7317
BrandKEMET
SGD0.197
Each (In a Pack of 25)
units
2.2nF 250V ac Through Hole C900 ±20% - Y5V - 7mm - 5mm - 7 (Dia.) x 5mm -80 → +30%
RS Stock No. 169-6947
Mfr. Part No.C907U222MYVDBA7317
BrandKEMET
SGD0.102
Each (In a Box of 1000)
units
2.2nF 250V ac Through Hole C900 ±20% - Y5V - 7mm - 5mm - 7 (Dia.) x 5mm -80 → +30%