Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 889-7023
Mfr. Part No.387
BrandVCC
SGD1.367
Each (In a Pack of 10)
units
28 V Midget Flange 40 mA 6.4mm T-3 1/4 15.9 mm - 0.3 mscp 7000h
RS Stock No. 889-6957
Mfr. Part No.7376
BrandVCC
SGD2.097
Each (In a Pack of 50)
units
28 V dc Bi-Pin 70 mA 6mm T-1 3/4 16 mm - - 5000h
RS Stock No. 889-7039
Mfr. Part No.1493
BrandVCC
SGD47,189.22
1 Pack of 10000
Pack(s)
7 V dc Miniature Bayonet 2.75 A - S-8 50 mm - - 100h
RS Stock No. 889-7098
Mfr. Part No.8-3995
BrandVCC
SGD1.90
Each (In a Pack of 50)
units
130 V Miniature Bayonet 20 mA 10.3mm T-3 1/4 30.2 mm - 0.2 mscp 2000h
RS Stock No. 889-6941
Mfr. Part No.7354
BrandVCC
SGD1.23
Each (In a Pack of 50)
units
12 V Midget Groove 40 mA 5.8mm T-1 3/4 15.9 mm Clear 0.12 mscp 10000h
RS Stock No. 891-4297
Mfr. Part No.7218
BrandVCC
SGD0.827
Each (In a Pack of 50)
units
10 V Wire Terminal 27 mA 3mm T-1 - - - 10000h
RS Stock No. 889-6758
Mfr. Part No.1141
BrandVCC
SGD2,782.96
1 Pack of 3000
Pack(s)
12.8 V Single Contact Bayonet 1.44 A 26.4mm S8 50.8 mm - 21 mscp 500h
RS Stock No. 891-4588
Mfr. Part No.2852
BrandVCC
SGD483.97
1 Pack of 1000
Pack(s)
- - - - - - Clear - -
RS Stock No. 891-4279
Mfr. Part No.8640
BrandVCC
SGD0.895
Each (In a Pack of 50)
units
14 V Wire Terminal 80 mA 4mm - 11 mm - - 1000h
RS Stock No. 889-7076
Mfr. Part No.2232-
BrandVCC
SGD5.35
Each
units
28 V Single Contact Bayonet 640 mA 26.4mm S8 50.8 mm - 18 mscp 2000h
RS Stock No. 889-6887
Mfr. Part No.1892
BrandVCC
SGD0.071
Each (In a Pack of 300)
units
14.4 V Miniature Bayonet 120 mA 10.3mm T-3 1/4 30.2 mm - 0.75 mscp 1000h
RS Stock No. 891-4856
Mfr. Part No.85-
BrandVCC
SGD0.877
Each (In a Pack of 50)
units
28 V - 40 mA - T-1 3/4 - - - 20000h
RS Stock No. 889-6761
Mfr. Part No.PR13
BrandVCC
SGD1.076
Each (In a Pack of 100)
units
4.75 V Miniature Flange 500 mA 11.3mm B-3 1/2 31.75 mm Clear - 15h
RS Stock No. 889-7196
Mfr. Part No.7349
BrandVCC
SGD1.351
Each (In a Pack of 50)
units
6 V dc Bi-Pin 200 mA 6mm T-1 3/4 16 mm - - 5000h
RS Stock No. 891-4847
Mfr. Part No.73
BrandVCC
SGD1.52
Each (In a Pack of 50)
units
14 V - 80 mA - T-1 3/4 - - - 1500h
RS Stock No. 889-6733
Mfr. Part No.1691
BrandVCC
SGD4.397
Each (In a Pack of 100)
units
28 V Single Contact Bayonet 610 mA 26.4mm S8 50.8 mm Clear 15 mscp 1000h
RS Stock No. 891-4294
Mfr. Part No.7009
BrandVCC
SGD6.31
Each (In a Pack of 10)
units
28 V Wire Terminal 24 mA 3mm T-1 - - - 1500h
RS Stock No. 889-6717
Mfr. Part No.B7A
BrandVCC
SGD66,678.00
1 Pack of 10000
Pack(s)
65 V ac, 90 V dc Candelabra Screw 2 mA 14.94mm T-4 1/2 38.86 mm - - 5000h
RS Stock No. 889-7029
Mfr. Part No.336-10PK
BrandVCC
SGD0.935
Each (In a Pack of 10)
units
14 V Midget Groove 800 mA 5.8mm T-3 1/4 15.9 mm - 0.5 mscp 1500h
RS Stock No. 891-4285
Mfr. Part No.6832
BrandVCC
SGD1.956
Each (In a Pack of 50)
units
5 V Wire Terminal 60 mA 4mm T-1 11 mm - - 25000h