Heatsinks

Heat sinks are a type of thermal conductor (or heat exchanger) that absorb and dissipate the heat created by electronic and mechanical devices. Heat sinks use convection, conduction or radiation to disperse heat.


What are heat sinks made of?


Heat sinks are made from metal and typically constructed from copper or aluminium. Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool. Although aluminium doesn’t conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins. Fin designs are used as they provide a greater surface area for the heat to spread across and dissipate.


What would you use a heat sink for?


Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.


What devices can you use heat sinks for?


Heat sinks can be used to cool a large number of devices. For example, CPUs, LEDs, ICs and modules.


What is the difference between a heat sink and cooling fan?


Heat sinks are a piece of metal that conducts heat away from components. Fans forcibly move warm air away from components.


Terminology


A wide variety of heat sinks are available. Passive heat sinks refer to those without a fan, while the term ’active heat sinks’ refer to those with an integrated fan. You may also come across the term HSF which means a heat sink with a fan. Some heat sinks can also be combined with a liquid cooling solution to move heat away from devices. Heat sinks are also frequently spelt as ’heatsinks’.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price For Use With Length Width Height Dimensions Thermal Resistance Mounting Diameter Colour Application Finish Material Package Type Series
RS Stock No. 892-6483
Mfr. Part No.WA-T247-101E
BrandOhmite
SGD4.143
Each (In a Pack of 10)
units
TEH100, TEH70 43.4mm 23.4mm 32mm 43.4 x 23.4 x 32mm 11°C/W Vertical - Black - Black Anodized Aluminium TO-247 W
RS Stock No. 893-4324
Mfr. Part No.MA-102-55E
BrandOhmite
SGD10.26
Each (In a Pack of 100)
units
- 55mm 34.3mm 38.6mm 55 x 34.3 x 38.6mm 5.2°C/W Clip - Black - Black Anodized Aluminium - M
RS Stock No. 893-5478
Mfr. Part No.DA-T268-301E
BrandOhmite
SGD3.937
Each (In a Pack of 100)
units
- 40.2mm 12.7mm 11.6mm 40.2 x 12.7 x 11.6mm - Roller Mount - - - Black Anodized Aluminium - D
RS Stock No. 893-4932
Mfr. Part No.RA-T2X-64E
BrandOhmite
SGD4.77
Each
units
TBH25, TCH35, TEH100, TEH70 42mm 25mm 63.5mm 42 x 25 x 63.5mm 3.1°C/W Vertical - Black - Black Anodized Aluminium - R
RS Stock No. 892-6474
Mfr. Part No.WA-T220-101E
BrandOhmite
SGD3.47
Each (In a Pack of 10)
units
TBH25, TCH35 43.4mm 18.3mm 30.5mm 43.4 x 18.3 x 30.5mm 12°C/W Vertical - Black - Black Anodized Aluminium TO-220 W
RS Stock No. 893-5320
Mfr. Part No.R2A-CT2-38E
BrandOhmite
SGD4.70
Each
units
- 35.2mm 22mm 38mm 35.2 x 22 x 38mm 8.6°C/W Clip - Black - Black Anodized Aluminium TO-220 R2
RS Stock No. 893-5323
Mfr. Part No.R2V-CT4-38E
BrandOhmite
SGD4.95
Each
units
- 35.2mm 22mm 38mm 35.2 x 22 x 38mm 9.8°C/W Clip - - - - Aluminium TO-247 R2
RS Stock No. 893-5370
Mfr. Part No.C126-040-2AE
BrandOhmite
SGD8.078
Each (In a Pack of 100)
units
- 40mm 19.6mm 32.5mm 40 x 19.6 x 32.5mm - Clip - Black - Black Anodized Aluminium TO-126 C
RS Stock No. 893-4948
Mfr. Part No.FA-T220-51E
BrandOhmite
SGD3.335
Each (In a Pack of 10)
units
TBH25, TCH35, TEH100, TEH70 41.6mm 25mm 50.8mm 41.6 x 25 x 50.8mm 3.4°C/W Vertical - Black - Black Anodized Aluminium TO-218, TO-220, TO-247 F
RS Stock No. 893-5484
Mfr. Part No.DV-T268-301E-TR
BrandOhmite
SGD2.812
Each (In a Pack of 200)
units
- 40.2mm 12.7mm 11.6mm 40.2 x 12.7 x 11.6mm - Roller Mount - - - - Aluminium - D
RS Stock No. 893-4945
Mfr. Part No.FA-T220-38E
BrandOhmite
SGD2.787
Each (In a Pack of 10)
units
TBH25, TCH35, TEH100, TEH70 41.6mm 25mm 38.1mm 41.6 x 25 x 38.1mm 3.8°C/W Vertical - Black - Black Anodized Aluminium TO-218, TO-220, TO-247 F
RS Stock No. 893-4923
Mfr. Part No.WA-DT2-101E
BrandOhmite
SGD5.887
Each (In a Pack of 100)
units
TBH25, TCH35 43.4mm 18.3 (TO-220) mm, 23.4 (TO-247) mm 30.5 (TO-220) mm, 32 (TO-247) mm 43.4 x 18.3 x 30.5 (TO-220) mm, 43.4 x 23.4 x 32 (TO-247) mm 7°C/W Vertical - Black - Black Anodized Aluminium TO-220 W
RS Stock No. 892-6492
Mfr. Part No.DV-T268-101E
BrandOhmite
SGD3.116
Each (In a Pack of 20)
units
- 31mm 12.7mm 10.16mm 31 x 12.7 x 10.16mm - Roller Mount - - - - Aluminium - D
RS Stock No. 893-5358
Mfr. Part No.MV-301-27E
BrandOhmite
SGD11.18
Each (In a Pack of 100)
units
- 27mm 55.9mm 43.5mm 27 x 55.9 x 43.5mm 5.5°C/W Clip - - - - Aluminium - M
RS Stock No. 893-3532
Mfr. Part No.WV-T220-101E
BrandOhmite
SGD3.002
Each (In a Pack of 10)
units
TBH25, TCH35 43.4mm 18.3mm 30.5mm 43.4 x 18.3 x 30.5mm 13°C/W Vertical - - - - Aluminium TO-220 W
RS Stock No. 893-4926
Mfr. Part No.WV-DT2-101E
BrandOhmite
SGD4.239
Each (In a Pack of 100)
units
TBH25, TCH35, TEH100, TEH70 43.4mm 18.3 (TO-220) mm, 23.4 (TO-247) mm 30.5 (TO-220) mm, 32 (TO-247) mm 43.4 x 18.3 x 30.5 (TO-220) mm, 43.4 x 23.4 x 32 (TO-247) mm 8°C/W Vertical - - - - Aluminium - W
RS Stock No. 893-5617
Mfr. Part No.C40-058-VE
BrandOhmite
SGD7.80
Each
units
- 58mm 32mm 46.3mm 58 x 32 x 46.3mm - Clip - - - - Aluminium - C40
RS Stock No. 893-3535
Mfr. Part No.WV-T247-101E
BrandOhmite
SGD3.49
Each (In a Pack of 10)
units
TEH100, TEH70 43.4mm 23.4mm 32mm 43.4 x 23.4 x 32mm 12°C/W Vertical - - - - Aluminium TO-247 W
RS Stock No. 893-5480
Mfr. Part No.DV-T268-301E
BrandOhmite
SGD2.90
Each (In a Pack of 100)
units
- 40.2mm 12.7mm 11.6mm 40.2 x 12.7 x 11.6mm - Roller Mount - - - - Aluminium - D
RS Stock No. 893-5349
Mfr. Part No.MA-101-27E
BrandOhmite
SGD10.632
Each (In a Pack of 100)
units
- 27mm 34.3mm 38.6mm 27 x 34.3 x 38.6mm 8°C/W Clip - Black - Black Anodized Aluminium - M