Centrifugal Fans

Centrifugal fans, or blowers, move air or gas efficiently through ducts or systems. Built with a fixed drum and multiple impeller blades, they generate airflow for cooling, ventilation, aspirating, and material transport. Single-stage blowers provide uniform airflow, while multi-stage blowers handle varying airflow at a fixed pressure.

Unlike axial fans, which move air along the fan axis for high-flow, low-pressure applications, centrifugal fans redirect airflow twice at entry and exit to produce higher pressure. Blades may be forward curved, backward curved, paddle, or radial, making them ideal for HVAC, dust control, air conveyors, and heating/cooling systems in Singapore.

Available with IP ratings up to IP68, centrifugal fans are suited for harsh environments and offer speeds from 780 rpm to 11,500 rpm.

Working Principle of Centrifugal Fans

Centrifugal fans function by accelerating air radially outward via rotating impellers. Air enters axially into the fan housing and is propelled outward under centrifugal force generated by impeller rotation. The process converts mechanical energy from the motor into both kinetic energy (velocity) and usable static pressure, producing steady, high-pressure airflow capable of overcoming ducting resistance.

Key components of a centrifugal fan include:

  • Impeller: Rotates at high speed, imparting kinetic energy to the air.
  • Fan Housing (Volute/Scroll): Collects and directs airflow, gradually expanding to convert velocity into static pressure before discharge.
  • Motor and Bearings: Provide rotational power and mechanical stability, ensuring smooth, durable operation.

Unlike axial fans, centrifugal fans redirect airflow at a 90-degree angle, resulting in increased air pressure suitable for ducted systems and applications demanding higher resistance handling. Engineers commonly use industrial centrifugal fans for ventilation and exhaust systems where air must be moved against system impedance.

Types of Centrifugal Ventilation Fans

Centrifugal fans come in a variety of designs to suit different airflow, pressure, and industrial requirements. Commonly categorised by blade design and power source, choosing the right type depends on the application, desired efficiency, and environmental conditions.

By Blade Type

  • Forward-Curved (FC) Fans: Forward-curved fans are the most common type of industrial centrifugal fan. Their blades curve in the direction of rotation, providing high airflow at relatively low speeds, making them ideal for HVAC and ventilation systems.
  • Backward-Inclined (BI) Fans: Backward-inclined fans feature blades that tilt against the direction of rotation. These fans are more energy-efficient and handle higher pressures than forward-curved models, making them suitable for dust collection, air filtration, and industrial process ventilation.
  • Radial (Straight) Fans: Radial or straight-bladed fans are highly robust and capable of handling heavy particulate-laden air. They are commonly used in applications such as material handling, dust extraction, and conveying abrasive particles.
  • Aerofoil Fans: Aerofoil fans have streamlined blade shapes designed for maximum aerodynamic efficiency. They deliver high airflow with lower energy consumption and are often used in applications requiring quiet, efficient ventilation in Singapore.

By Power Source

  • AC Centrifugal Fans: Alternating current (AC) centrifugal fans are widely used in industrial and commercial settings. They are reliable, cost-effective, and suitable for continuous operation.
  • EC Centrifugal Fans: Electronically commutated (EC) fans use brushless DC motors with built-in electronics for precise speed control and higher energy efficiency. EC fans are ideal for applications where variable airflow, low noise, and energy savings are priorities.

Key Features of Centrifugal Fans

  • High-Pressure Capability: Centrifugal fans excel in systems requiring elevated static pressure, overcoming resistance in ductwork or filtration systems effectively.
  • Sturdy Construction: Built to endure harsh industrial conditions involving dust, corrosives, and temperature variations with robust materials and coatings.
  • Various Blade Designs: Forward-curved blades circulate air at high volume at low speeds. Backward-inclined and aerofoil blades offer higher efficiency and pressure, while radial blades are used specifically for heavy particulate handling in exhaust applications.
  • Wide Speed Range: Centrifugal fans operate efficiently across rotational speeds from approximately 780 rpm up to 11,500 rpm, matching diverse operational requirements.
  • Energy Efficient Options: Electronically commutated (EC) motor fans offer precise speed control and enhanced energy savings compared to standard AC models.
  • IP Ratings: Available models include IP68 protection for reliability in demanding, wet, or dusty environments.
  • Customisable Configurations: Centrifugal fans come in a range of sizes, impeller types, and mounting options to suit specific ventilation and process needs.

Benefits of Centrifugal Fans

  • Stable and Controlled Airflow: Less prone to pulsations and fluctuations than axial fans, providing steady ventilation essential for industrial process control.
  • Energy Efficiency: Optimised blade shapes and motor technology reduce power consumption while maintaining high airflow and pressure output. Choosing AC or EC blower models contributes to lower operating costs and sustainable operations.
  • Durability and Longevity: Suitable for continuous operation in tough environments, minimising maintenance and downtime. Their rugged design ensures resilience against the demands of heavy-duty ventilation and exhaust applications.
  • Versatility: Applicable from clean air ventilation to handling dust, fumes, and particulate-laden air, supporting a wide range of industries.
  • Noise Reduction: Designs such as aerofoil blades achieve quieter operation, enhancing working conditions. Reduced operational noise enhances working conditions and helps maintain compliance with noise regulations.

Industrial Applications of Centrifugal Blower Fans

Centrifugal blower fans are essential across a wide range of industrial applications where controlled airflow, high pressure, or dust-laden air handling is required.

  • Dust Collection Systems: Centrifugal fans are commonly used in dust collection systems to extract particulate matter from industrial environments. Their high-pressure airflow efficiently conveys dust to filters or collection hoppers, maintaining a cleaner and safer workplace.
  • Boiler and Furnace Exhaust: In boiler and furnace operations, centrifugal blower fans remove combustion gases and provide controlled airflow. Their ability to handle high temperatures and maintain pressure ensures efficient exhaust and proper combustion.
  • Cooling Systems for Equipment and Processes: Centrifugal fans are widely used to cool machinery, electronic equipment, and industrial processes. Their high-pressure airflow can be directed through ducts to remove heat, preventing overheating and maintaining optimal operational conditions.
  • Air Pollution Control Equipment: Industrial applications such as scrubbers, cyclones, and electrostatic precipitators rely on centrifugal fans for consistent airflow. These fans enable efficient removal of pollutants and particulates, supporting regulatory compliance and environmental safety.
  • General Ventilation and Fume Extraction: Centrifugal blower fans provide general ventilation and fume extraction in factories, laboratories, and workshops. They remove harmful fumes, smoke, and airborne contaminants, improving air quality and safeguarding worker health.

Why Choose RS Singapore for Centrifugal Fans

Find the right centrifugal fans and blowers for any industrial or commercial application at RS Singapore. As a trusted supplier and distributor, we stock a wide range of products from well-known brands like ebm-papst, Sanyo Denki, and Ametek. Explore our full online selection to find centrifugal fans, industrial axial fans, and silica gel sachets designed for airflow management, dust collection, cooling systems, and fume extraction.

Ordering is simple. Just select the products you need, add them to your cart, and complete your purchase via our secure online checkout. Detailed information on shipping times, costs, and service coverage across Singapore is available on our Delivery Information page.

1 Product showing for Centrifugal Fans

Results per page