Compare Product Details |
|---|
In Stock
Subtotal (1 unit) SGD515.33(exc. GST) SGD515.33/unit | Wiha | Torque Screwdriver | 1 to 5 Nm (min to max) | Adjustable | 1/4 | - | - | - | 4 mm | - | - | ±6 % | - | Dissipative Tool Grip | DIN EN ISO 6789 |
Temporarily out of stock
Subtotal (1 unit) SGD351.86(exc. GST) SGD351.86/unit | Wiha | Torque Screwdriver | 0.8 to 5 Nm | Adjustable | - | - | - | - | 4 mm | Yes | 138mm | 6 % | - | - | IEC 61340-5-1, RoHS, EN ISO 6789 |
In Stock
Subtotal (1 unit) SGD508.42(exc. GST) SGD508.42/unit | Wiha | Screwdriver Set | 0.8 to 5.0 Nm | Adjustable | - | Ball End Hex (Hexagon) Tips | - | - | - | - | 75mm | - | - | Soft Finish Electric Multi-Component Handle | DIN EN ISO 6789, IEC 60900 |
In Stock
Subtotal (1 unit) SGD367.35(exc. GST) SGD367.35/unit | Wiha | Torque Screwdriver | 0.8 to 5 Nm | Adjustable | 25 mm | Standard | - | - | 3 mm, 4 mm, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25 | - | 90mm | 6 % | - | Soft Finish | EN ISO 6789, RoHS |
In Stock
Subtotal (1 unit) SGD337.00(exc. GST) SGD337.00/unit | Wiha | Torque Screwdriver | 0.5 To 2.0 Nm | Adjustable | - | - | - | - | 4 mm | Yes | 131mm | ±6 % | - | Ergonomic Multi-Component | ASME B107.14M, EN ISO 6798, IEC 61340-5-1, BS EN 26789 |
Temporarily out of stock
Subtotal (1 unit) SGD310.58(exc. GST) SGD310.58/unit | Wiha | Torque Screwdriver | 0.8 To 5.0 Nm | - | - | - | - | - | 1/4 in | - | - | ±6 % | - | - | ISO 3166-1 |
In Stock
Subtotal (1 unit) SGD468.59(exc. GST) SGD468.59/unit | Wiha | Torque Screwdriver | 0.8 To 5.0 Nm | - | - | - | - | - | 2.5 mm, 3.5 mm, 5.5 mm, PH1 mm, PH2 mm, PZ1 mm, PZ2 mm, SL/PZ1 mm, SL/PZ2 mm | - | - | ±6 % | - | - | IEC 60900 |
Temporarily out of stock
Subtotal (1 unit) SGD219.41(exc. GST) SGD219.41/unit | Wiha | Torque Screwdriver | 2 To 7 Nm | Adjustable | - | - | - | - | 4 mm | - | - | ±6 % | - | Ergonomic | DIN EN ISO 6789 |
Temporarily out of stock
Subtotal (1 unit) SGD231.90(exc. GST) SGD231.90/unit | Wiha | Torque Screwdriver | 0.1 To 0.6 Nm | Adjustable | - | - | - | - | 4 mm | - | 127mm | ±6 % | - | Ergonomic Multi-Component Handle | DIN EN ISO 6789 |
In Stock
Subtotal (1 unit) SGD368.52(exc. GST) SGD368.52/unit | Wiha | Torque Screwdriver | 0.4 to 0.1 | Adjustable | 4 mm | Interchangeable Blade | - | - | 90 mm | Yes | - | - | - | Dissipative Tool Grip | DIN EN ISO 6789, IEC 61340-5-1 |
Temporarily out of stock
Subtotal (1 unit) SGD90.85(exc. GST) SGD90.85/unit | Wiha | Torque Screwdriver | 3 Nm | Pre-Settable | - | - | - | - | 4 mm | No | - | ±10 % | - | - | DIN EN ISO 6789 |
In Stock
Subtotal (1 unit) SGD297.47(exc. GST) SGD297.47/unit | Wiha | Torque Screwdriver | 0.8 to 5 Nm | Adjustable | 4 mm | Hexagon | - | - | 4 mm | - | 138mm | ±6 % | - | Multi-Component Handle | DIN EN ISO 6789 |
In Stock
Subtotal (1 unit) SGD556.79(exc. GST) SGD556.79/unit | Wiha | Torque Screwdriver | 0.8 To 3 Nm | Adjustable | - | - | - | - | 4 mm | No | 134mm | ±6 % | - | Ergonomic | DIN EN ISO 6789 |
In Stock
Subtotal (1 unit) SGD407.95(exc. GST) SGD407.95/unit | Wiha | Torque Screwdriver | 0.8 To 5.0 Nm | - | - | - | - | - | SL/PZ1 | - | - | ±6 % | - | - | ISO 3166-1 |
In Stock
Subtotal (1 unit) SGD373.53(exc. GST) SGD373.53/unit | Wiha | Torque Driver | 0.8 to 4 Nm | Adjustable | - | - | - | - | - | No | - | - | - | - | Manufactured acc. to IEC 60900 |
Temporarily out of stock
Subtotal (1 unit) SGD353.34(exc. GST) SGD353.34/unit | Wiha | Torque Screwdriver | 0.5 To 2 Nm | Torque VDE Interchangeable Blade | - | - | - | - | 3.8 mm | - | 131mm | ±6 % | Chrome Vanadium Steel, Molybdenum Steel | Ergonomic Multi-Component | Tip DIN ISO 8764, BS EN 26789, EN ISO 6789, IEC 60900:2004, Tip DIN ISO 2380, ASME B107.14M |
In Stock
Subtotal (1 unit) SGD457.05(exc. GST) SGD457.05/unit | Wiha | Torque Screwdriver | 5 To 14 Nm | Adjustable | 6 mm | - | - | - | 6 mm | No | 56mm | ±6 % | - | Comfort Grip | EN ISO 6789 |
In Stock
Subtotal (1 unit) SGD556.79(exc. GST) SGD556.79/unit | Wiha | Torque Screwdriver | 0.4 To 1.5 Nm | Adjustable | - | - | - | - | 4 mm | No | 134mm | ±6 % | - | Ergonomic | DIN EN ISO 6789 |
Temporarily out of stock
Subtotal (1 unit) SGD252.56(exc. GST) SGD252.56/unit | Wiha | Torque Screwdriver | 0.5 To 2 Nm | Adjustable | - | - | - | - | 4 mm | - | 131mm | 6 % | - | Soft Grip Handle | RoHS, DIN EN ISO 6789 |
Temporarily out of stock
Subtotal (1 unit) SGD344.78(exc. GST) SGD344.78/unit | Wiha | Torque Screwdriver | 0.1 To 0.6 Nm | Adjustable | - | - | - | - | 4 mm | No | 127mm | ±6 % | - | - | DIN EN ISO 6789 |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy