Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 247-9212
Mfr. Part No.NITD32
SGD8.706
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 32 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 413-305
Mfr. Part No.NITD16
SGD7.11
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 16 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 415-115
Mfr. Part No.NIT4
SGD8.176
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 4 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 415-109
Mfr. Part No.NIT2
SGD7.36
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 2 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 413-282
Mfr. Part No.NITD6
SGD7.842
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 6 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 418-530
Mfr. Part No.TCP80
SGD47.32
Each
units
BS 88-2:1988, IEC 60269-2 A4 80 A 660 V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm GG, GM
RS Stock No. 414-645
Mfr. Part No.NIT20
SGD10.686
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 20 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 413-298
Mfr. Part No.NITD10
SGD8.262
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 413-311
Mfr. Part No.NITD20
SGD8.54
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 20 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 414-667
Mfr. Part No.NIT20M32
SGD5.666
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 20 A 440 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 418-546
Mfr. Part No.TCP100
SGD48.28
Each
units
BS 88-2:1988, IEC 60269-2 A4 100 A 660 V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm GG, GM
RS Stock No. 415-266
Mfr. Part No.TCP100M160
SGD58.97
Each
units
BS 88-2:1988, IEC 60269-2 A4 100 M160A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS Stock No. 247-9206
Mfr. Part No.NITD25
SGD8.228
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 415-250
Mfr. Part No.TCP100M125
SGD59.15
Each
units
BS 88-2:1988, IEC 60269-2 A4 125 A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS Stock No. 414-651
Mfr. Part No.NIT20M25
SGD9.444
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 20 M25A 440 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 413-276
Mfr. Part No.NITD4
SGD7.816
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 4 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 414-623
Mfr. Part No.NIT10
SGD7.008
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 10 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 414-639
Mfr. Part No.NIT16
SGD8.54
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 16 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 413-260
Mfr. Part No.NITD2
SGD5.45
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 414-617
Mfr. Part No.NIT6
SGD7.094
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 6 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM