Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 417-335
Mfr. Part No.C1515
SGD6.034
Each (In a Pack of 5)
units
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS Stock No. 413-484
Mfr. Part No.NSD6
SGD16.454
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 413-507
Mfr. Part No.NSD16
SGD20.308
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 16 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 413-462
Mfr. Part No.NSD2
SGD16.622
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 417-341
Mfr. Part No.C1520
SGD1.678
Each (In a Pack of 5)
units
BS 1361 HRC 26 x 10.32mm 20 A 250 V ac - Yes - - - - - - -
RS Stock No. 122-9606
Mfr. Part No.ESD63
SGD6.998
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS Stock No. 418-726
Mfr. Part No.SSD10
SGD1.782
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 10 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 182-1711
Mfr. Part No.XS32
SGD67.30
Each
units
BS 88, IEC 60269 - - 32 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 417-357
Mfr. Part No.C3030
SGD2.722
Each (In a Pack of 5)
units
BS 1361 HRC 29 x 12.7mm 30 A 250 V ac - Yes - - - - - - -
RS Stock No. 182-1695
Mfr. Part No.XS125
SGD97.09
Each
units
BS 88, IEC 60269 - - 125 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 182-1534
Mfr. Part No.XS100
SGD69.422
Each (In a Box of 10)
units
BS 88, IEC 60269 - - 100 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 182-1673
Mfr. Part No.XS80
SGD73.86
Each
units
BS 88, IEC 60269 - - 80 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 413-490
Mfr. Part No.NSD10
SGD15.288
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 418-710
Mfr. Part No.SSD6
SGD4.094
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 6 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 418-697
Mfr. Part No.SSD2
SGD5.686
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 2 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 417-363
Mfr. Part No.C4545
SGD6.082
Each (In a Pack of 5)
units
BS 1361 HRC 35 x 16.67mm 45 A 250 V ac - Yes - - - - - - -
RS Stock No. 182-1551
Mfr. Part No.XS32
SGD58.699
Each (In a Box of 10)
units
BS 88, IEC 60269 - - 32 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 182-1511
Mfr. Part No.XS125
SGD84.681
Each (In a Box of 10)
units
BS 88, IEC 60269 - - 125 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 182-1643
Mfr. Part No.XS100
SGD79.59
Each
units
BS 88, IEC 60269 - - 100 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 122-9577
Mfr. Part No.ESD40
SGD11.61
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 40 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG