Bottle Fuse Holders

Bottle fuse holders are designed to contain and secure bottle fuses, which are a type of circuit protection device that has end caps of a specific size, to ensure that the wrong fuse is never used. These allow the circuit to be completed.

How do bottle fuse holders work?

Bottle fuse holders form part of a circuit, providing a space for the connection of bottle fuses. The metal end caps of the bottle fuse connects to the metal contacts on the fuse holder, allowing current to flow through. When a fault such as a short circuit or overcurrent is detected, the fuse will blow, preventing damage to connected devices.

Types of bottle fuse holders

The key difference between different types of bottle fuse holders is their size. The end caps of bottle fuses have very specific different sizes, and therefore the fuse holders differ accordingly. They may also have different voltage and current ratings, numbers of poles, and mounting styles, being either surface or DIN rail.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Bottle Fuse Size Bottle Fuse Holder Component Current Rating Voltage Rating Number of Poles Mounting Style Gauge Piece Colour Compatible Fuse Dimensions Compatible Fuse Length Compatible Fuse Sizes Series Standards Met Terminal Type
RS Stock No. 289-8988
Mfr. Part No.2333002
BrandETI
SGD2.77
Each
units
DIII Cap 63A 500V ac 1 Surface Mount - - - DIII DO - -
RS Stock No. 289-8950
Mfr. Part No.2323016
BrandETI
SGD43.85
Each
units
DIII Base 63A 500V ac 3 DIN Rail Mount Copper - - DIII DO - -
RS Stock No. 289-8821
Mfr. Part No.2222011
BrandETI
SGD8.21
Each
units
D02 Base 63A 400V ac 1 DIN Rail Mount - - - D02 DO - -
RS Stock No. 622-0711
Mfr. Part No.5SG1701
BrandSiemens
SGD19.27
Each
units
D02 Base 63A 400V ac 1 DIN Rail Mount - - - D02 - - -
RS Stock No. 622-1174
Mfr. Part No.5SH4163
BrandSiemens
SGD2.118
Each (In a Pack of 10)
units
D02 Cap 63A - - - - - - D02 - - -
RS Stock No. 289-8922
Mfr. Part No.2323008
BrandETI
SGD8.97
Each
units
DIII Base 63A 500V ac 1 DIN Rail Mount - - - DIII DO - -
RS Stock No. 136-0483
Mfr. Part No.Z1012620C
BrandMersen
SGD41.62
1 Box of 1
Box(es)
- - 63A 65 V dc, 230 V ac 1 DIN Rail Mount - - - D02 - DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 Clamp
New
RS Stock No. 190-9735
Mfr. Part No.5SG7133
BrandSiemens
SGD113.70
Each
units
D02 - 63A 400V 3 - - 81 x 90 x 70mm 81mm D02 - - Screw
RS Stock No. 715-9020
Mfr. Part No.J1012606
BrandMersen
SGD52.31
Each
units
D02 - 63A 400V ac 2 DIN Rail Mount Grey - - D02 - - -
RS Stock No. 136-0571
Mfr. Part No.Z1012620C
BrandMersen
SGD38.69
Each
units
- - 63A 65 V dc, 230 V ac 1 DIN Rail Mount - - - D02 - DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 Clamp
RS Stock No. 289-8843
Mfr. Part No.2232003
BrandETI
SGD2.12
Each
units
D02 Cap 63A 400V ac 1 Surface Mount - - - D02 DO - -
RS Stock No. 715-9017
Mfr. Part No.Z1012620
BrandMersen
SGD23.47
Each
units
D02 - 63A 230V ac 1 DIN Rail Mount Grey - - D02 - - -
RS Stock No. 622-0733
Mfr. Part No.5SG5701
BrandSiemens
SGD39.78
Each
units
D02 Base 63A 400V ac 3 DIN Rail Mount - - - D02 - - -
RS Stock No. 715-9027
Mfr. Part No.E1012602
BrandMersen
SGD127.83
Each
units
D02 - 63A 400V ac 3+N DIN Rail Mount Grey - - D02 - - -
RS Stock No. 715-9023
Mfr. Part No.B1012622
BrandMersen
SGD70.13
Each
units
D02 - 63A 400V ac 3 DIN Rail Mount Grey - - D02 - - -