MCBs

MCBs, or Miniature Circuit Breakers, are crucial devices in electrical distribution systems for buildings, homes, and industrial facilities. These breakers safeguard circuits from damage caused by overcurrent, preventing potential hazards like electrical fires and equipment damage. They automatically disconnect the circuit when current exceeds safe levels, ensuring safety and reliability in electrical setups.

Typically installed in distribution boards or consumer units, MCBs are often paired with residual current devices (RCDs) to enhance electrical safety. RS offers a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato. Discover more about how MCBs function in our comprehensive MCB guide.

Types of MCBs Used in Electrical Protection Systems

MCBs come in different types, including Type B, C, D, K, and Z, each designed to meet the needs of different applications. Below are the various types of MCBs available, each designed to address specific requirements:

  • Type B Circuit Breaker: Ideal for residential applications, these breakers trip between 3 and 5 times the rated current. They are commonly used in low inrush current environments, such as lighting and socket circuits in homes.
  • Type C Circuit Breaker: Suitable for commercial and industrial settings where moderate inrush currents occur, such as with fluorescent lighting and small motors. These breakers trip between 5 and 10 times the rated current.
  • Type D Circuit Breaker: Designed for circuits with high inrush currents, including those with heavy machinery and large transformers. They trip between 10 and 20 times the rated current, making them suitable for high-powered equipment and industrial applications.
  • Type K Circuit Breaker: These breakers are used in circuits with even higher inrush currents, such as those found in large lighting installations and distribution circuits. They trip between 8 and 12 times the rated current.
  • Type Z Circuit Breaker: Providing highly sensitive protection, Type Z breakers are used where immediate tripping is crucial, such as in IT and data centre applications. They trip at just 2 to 3 times the rated current.

Each type of MCB is specifically engineered to provide precise protection against overcurrents, ensuring the safety and efficiency of electrical systems in various environments.

Importance of MCB Current Ratings in Electrical Safety and Efficiency

Miniature Circuit Breakers (MCBs) are essential components in electrical systems, providing crucial protection against overcurrent and short circuits. Understanding MCB current ratings and selecting the appropriate MCB for your application is vital for ensuring electrical safety, system reliability, and energy efficiency.

Understanding MCB Current Ratings

MCB current ratings indicate the maximum continuous current that the device can safely handle without tripping. This rating is typically expressed in amperes (A) and determines the MCB's compatibility with the electrical load it's protecting.

The current rating (IA) of an MCB can be calculated using the following formula:

IA = IL / 0.8

Where:

IA = Current rating or ampere rating

IL = Load in amperes

Why Proper MCB Selection Matters

Selecting the right MCB with the appropriate current rating is crucial for several reasons:

  • Preventing Nuisance Tripping: An MCB with too low a current rating may trip frequently, causing unnecessary power interruptions.
  • Ensuring Adequate Protection: Conversely, an MCB rated for a current higher than necessary may not offer sufficient protection against overcurrent or short circuits.
  • Optimising System Performance: Properly rated MCBs contribute to the overall efficiency and reliability of the electrical system.
  • Compliance with Regulations: Selecting the correct MCB helps ensure compliance with electrical safety standards and regulations.

Understanding MCB Tripping Mechanisms

MCBs employ two primary tripping mechanisms to protect electrical circuits from overloads and short circuits:

  • Thermal Tripping: Operates with a bimetallic strip that bends when heated by prolonged overcurrents, gradually triggering a disconnect to prevent wiring damage and potential fires. This mechanism is effective against moderate overloads that develop slowly.
  • Magnetic Tripping: Employs an electromagnet that reacts instantly to sharp current spikes typical of short circuits. The magnetic force quickly separates the contacts, interrupting the circuit to avoid severe damage and safety hazards.

These mechanisms ensure reliable protection, with the thermal component managing slower-developing overloads and the magnetic system addressing abrupt, high-level surges.

Delivery Information

Enjoy swift delivery across Singapore with next-working-day dispatch for all online purchases made before 3:30 pm from Monday to Friday, provided the related items, including MCBs, solid state relays, and power relays, are available in stock. For more details on all shipping options, including those for offline orders and combined shipments, please visit our delivery information page.

Frequently Asked Questions About Miniature Circuit Breakers (MCBs)

How can I reset an MCB?

After an MCB trip due to overcurrent, it can generally be reset manually. However, it is essential to address the cause of the overcurrent to prevent recurring issues before resetting the breaker to ensure continuous safety.

What is the difference between an MCB and an MCCB?

MCBs (Miniature Circuit Breakers) and MCCBs (Moulded Case Circuit Breakers) differ primarily in their capacity and applications. MCBs are suitable for lower capacity circuits typically found in residential and light commercial settings, while MCCBs are used for higher capacities in industrial environments, offering adjustable tripping mechanisms and higher current ratings.

What are the advantages of Miniature Circuit Breakers?

MCBs provide critical protection in electrical systems, safeguarding against potential overloads and short circuits. Their compact size makes them suitable for residential and commercial installations, where space is at a premium in Singapore. Additionally, MCBs offer quick and safe reset options, minimising downtime and enhancing the overall reliability of the electrical system.

10656 Products showing for MCBs

Sort By
Stocked by manufacturer
RS Better World
Subtotal (1 unit)
SGD100.53(exc. GST)
SGD100.53/unit
Subtotal (1 unit)
SGD156.23(exc. GST)
SGD156.23/unit
Stocked by manufacturer
RS Better World
Subtotal (1 unit)
SGD157.07(exc. GST)
SGD157.07/unit
Stocked by manufacturer
Subtotal (1 unit)
SGD86.09(exc. GST)
SGD86.09/unit
Subtotal (1 unit)
SGD232.53(exc. GST)
SGD232.53/unit
Stocked by manufacturer
Subtotal (1 unit)
SGD466.41(exc. GST)
SGD466.41/unit
Currently unavailable
Subtotal (1 unit)
SGD1,329.73(exc. GST)
SGD1,329.73/unit
Stocked by manufacturer
Subtotal (1 unit)
SGD205.50(exc. GST)
SGD205.50/unit
Subtotal (1 unit)
SGD235.14(exc. GST)
SGD235.14/unit
Subtotal (1 unit)
SGD507.10(exc. GST)
SGD507.10/unit
Subtotal (1 unit)
SGD699.18(exc. GST)
SGD699.18/unit
Subtotal (1 unit)
SGD235.15(exc. GST)
SGD235.15/unit
Currently unavailable
Subtotal (1 unit)
SGD344.07(exc. GST)
SGD344.07/unit
Subtotal (1 unit)
SGD71.67(exc. GST)
SGD71.67/unit
Subtotal (1 unit)
SGD143.17(exc. GST)
SGD143.17/unit
Subtotal (1 unit)
SGD891.90(exc. GST)
SGD891.90/unit
Subtotal (1 unit)
SGD329.99(exc. GST)
SGD329.99/unit
Stocked by manufacturer
RS Better World
Subtotal (1 unit)
SGD225.13(exc. GST)
SGD225.13/unit
Subtotal (1 unit)
SGD255.72(exc. GST)
SGD255.72/unit
Subtotal (1 unit)
SGD100.83(exc. GST)
SGD100.83/unit
Results per page