Standoffs

What is a Standoff?
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body, and is available in a variety of combinations. These being Male-Female, Female-Female and Male-Male. Standoffs are typically circular, hexagonal (hex) or with a square shaped body depending on the material and size. The materials that they are usually formed from are:
• Aluminium
• Nylon
• Brass
• POM
• Stainless steel or steel

How do Standoffs work?
Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts through acting as a spacer and ensuring that the two components do not touch each other.

Types of Standoff
Female-Female - Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.
Female-Male - Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex shaped so that they can be easily tightened with a wrench.
Male-Male - These are suitable for a wide range of applications, usually do not require any assembly equipment and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.

...
Read more Read less

Filters

Viewing 1 - 20 of 947 products
Results per page
Description Price Body Length Thread Size Gender Type Material Body Shape Stud Length Thread Size A Thread Size B Hex Size Across Flat Hole Depth Outside Diameter Finish
RS Stock No. 606-686
BrandRS PRO
SGD0.543
Each (In a Pack of 50)
units
10mm M3 x M3 Male/Female Brass Hex 8mm M3 M3 5mm 5mm - Nickel Plated
RS Stock No. 221-140
BrandRS PRO
SGD0.616
Each (In a Pack of 50)
units
12mm M3 x M3 Male/Female Brass Hex 8mm M3 M3 5mm 8mm - Nickel Plated
RS Stock No. 806-6689
BrandRS PRO
SGD1.971
Each (In a Bag of 50)
units
50mm M6 x M6 Male/Female Steel Hex 10mm M6 M6 10mm 15mm - Nickel Plated
RS Stock No. 806-6607
BrandRS PRO
SGD0.382
Each (In a Bag of 50)
units
5mm M3 x M3 Male/Female Steel Hex 8mm M3 M3 5mm 4.3mm - Zinc Plated
RS Stock No. 653-9504
BrandRS PRO
SGD1.155
Each (In a Pack of 50)
units
9mm M3 x M3 Male/Female Nylon Hex 6mm M3 M3 7mm 4mm - Plain
RS Stock No. 221-128
BrandRS PRO
SGD0.514
Each (In a Pack of 50)
units
6mm M3 x M3 Male/Female Brass Hex 8mm M3 M3 5mm 2.5mm - Nickel Plated
RS Stock No. 653-9403
BrandRS PRO
SGD1.917
Each (In a Pack of 50)
units
13mm M3 x M3 Male/Female Nylon Round 6mm M3 M3 - 6mm 8mm Plain
RS Stock No. 806-6663
BrandRS PRO
SGD0.924
Each (In a Bag of 50)
units
15mm M6 x M6 Male/Female Steel Hex 10mm M6 M6 10mm 12mm - Nickel Plated
RS Stock No. 806-6575
BrandRS PRO
SGD0.434
Each (In a Bag of 50)
units
20mm M4 x M4 Male/Female Steel Hex 8mm M4 M4 7mm 15mm - Zinc Plated
RS Stock No. 221-184
BrandRS PRO
SGD1.583
Each (In a Pack of 50)
units
40mm M3 x M3 Male/Female Brass Hex 10mm M3 M3 5mm 10mm - Nickel Plated
RS Stock No. 606-709
BrandRS PRO
SGD0.851
Each (In a Pack of 50)
units
25mm M3 x M3 Male/Female Brass Hex 10mm M3 M3 5mm 10mm - Nickel Plated
RS Stock No. 806-6742
BrandRS PRO
SGD1.56
Each (In a Bag of 50)
units
50mm M4 x M4 Male/Female Brass Hex 8mm M4 M4 7mm 15mm - Nickel Plated
RS Stock No. 222-373
BrandRS PRO
SGD0.271
Each (In a Pack of 50)
units
6mm M3 x M3 Female/Female Brass Hex - M3 M3 5mm 6mm - Nickel Plated
RS Stock No. 806-6590
BrandRS PRO
SGD0.619
Each (In a Bag of 50)
units
30mm M4 x M4 Male/Female Steel Hex 10mm M4 M4 7mm 15mm - Zinc Plated
RS Stock No. 653-9497
BrandRS PRO
SGD2.665
Each (In a Pack of 50)
units
25mm M6 x M6 Male/Female Nylon Round 12.7mm M6 M6 - 12.7mm 12.7mm Plain
RS Stock No. 806-6691
BrandRS PRO
SGD1.861
Each (In a Bag of 50)
units
60mm M6 x M6 Male/Female Steel Hex 10mm M6 M6 10mm 15mm - Nickel Plated
RS Stock No. 806-6597
BrandRS PRO
SGD0.42
Each (In a Bag of 50)
units
10mm M3 x M3 Female/Female Steel Hex - M3 M3 5mm 10mm - Zinc Plated
RS Stock No. 806-6718
BrandRS PRO
SGD0.578
Each (In a Bag of 50)
units
12mm M4 x M4 Male/Female Brass Hex 8mm M4 M4 7mm 10mm - Nickel Plated
RS Stock No. 325-772
BrandRS PRO
SGD0.746
Each (In a Pack of 50)
units
15mm M3 x M3 Male/Female Nylon Hex 6mm M3 M3 5.6mm - - Plain
RS Stock No. 606-670
BrandRS PRO
SGD0.56
Each (In a Pack of 50)
units
5mm M3 x M3 Male/Female Brass Hex 8mm M3 M3 5mm 2.5mm - Nickel Plated