Girder Clips

Girder clips are devices that fasten directly onto girders (large iron or steel beams) so that wires or cables can be attached to the framework of a building, and are used during construction or installation of electrical equipment. Unlike girder threaded clamps, girder cable clips are hammered or clipped directly onto girders, with an eyelet or other aperture that allows the wire or cable to pass through.

How do girder clips work?

Girder cable clips grip securely onto wide flange beams and plate girders using tension or spring loading. The design allows for a tight and secure attachment that can be quickly installed and removed. The jaw of the cable clip opens wide to adjust to various different beam types, making them a versatile piece of equipment.

What are girder clips used for?

Girder cable clips are used during the construction of a building or installation of cabling within it so that wires can be attached securely and safely.


...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Flange Thickness Material Cable Diameter Maximum Cable Diameter Minimum Flange Thickness Maximum Flange Thickness Minimum
RS Stock No. 277-171
BrandRS PRO
SGD0.783
Each (In a Pack of 25)
units
8 → 12 mm Steel 14mm 12mm 12mm 8mm
RS Stock No. 277-165
BrandRS PRO
SGD0.812
Each (In a Pack of 25)
units
8 → 12 mm Steel 11mm 10mm 12mm 8mm
RS Stock No. 277-187
BrandRS PRO
SGD0.81
Each (In a Pack of 25)
units
8 → 12 mm Steel 19mm 15mm 12mm 8mm
RS Stock No. 277-109
BrandRS PRO
SGD0.728
Each (In a Pack of 25)
units
4 → 7 mm Steel 14mm 12mm 7mm 4mm
RS Stock No. 277-193
BrandRS PRO
SGD1.039
Each (In a Pack of 25)
units
8 → 12 mm Steel 24mm 20mm 12mm 8mm
RS Stock No. 277-036
BrandRS PRO
SGD0.71
Each (In a Pack of 25)
units
2 → 4 mm Steel 14mm 12mm 4mm 2mm
RS Stock No. 277-086
BrandRS PRO
SGD0.697
Each (In a Pack of 25)
units
4 → 7 mm Steel 9mm 8mm 7mm 4mm
RS Stock No. 277-121
BrandRS PRO
SGD0.835
Each (In a Pack of 25)
units
4 → 7 mm Steel 24mm 20mm 7mm 4mm
RS Stock No. 277-222
BrandRS PRO
SGD1.166
Each (In a Pack of 25)
units
15 → 20 mm Steel - - 20mm 15mm
RS Stock No. 203-7436
BrandRS PRO
SGD3.901
Each (In a Pack of 25)
units
8 → 14 mm Steel 22mm - 14mm 8mm
RS Stock No. 203-7414
BrandRS PRO
SGD3.382
Each (In a Pack of 25)
units
3 → 8 mm Steel 22mm - 8mm 3mm
RS Stock No. 277-014
BrandRS PRO
SGD0.67
Each (In a Pack of 25)
units
2 → 4 mm Steel 9mm 8mm 4mm 2mm
RS Stock No. 277-070
BrandRS PRO
SGD0.567
Each (In a Pack of 25)
units
4 → 7 mm Steel 7mm 6mm 7mm 4mm
RS Stock No. 203-7420
BrandRS PRO
SGD3.048
Each (In a Pack of 25)
units
3 → 8 mm Steel 28mm - 8mm 3mm
RS Stock No. 277-058
BrandRS PRO
SGD0.87
Each (In a Pack of 25)
units
2 → 4 mm Steel 24mm 20mm 4mm 2mm
RS Stock No. 277-092
BrandRS PRO
SGD0.699
Each (In a Pack of 25)
units
4 → 7 mm Steel 11mm 10mm 7mm 4mm
RS Stock No. 277-159
BrandRS PRO
SGD0.762
Each (In a Pack of 25)
units
8 → 12 mm Steel 9mm 8mm 12mm 8mm
RS Stock No. 277-115
BrandRS PRO
SGD0.773
Each (In a Pack of 25)
units
4 → 7 mm Steel 19mm 15mm 7mm 4mm
RS Stock No. 277-137
BrandRS PRO
SGD1.027
Each (In a Pack of 25)
units
4 → 7 mm Steel 32mm 25mm 7mm 4mm
RS Stock No. 277-064
BrandRS PRO
SGD0.96
Each (In a Pack of 25)
units
2 → 4 mm Steel 32mm 25mm 4mm 2mm