Round Spacers

Spacersare metal or plastic tubes designed to maintain space within a system and help ensure correct alignment of components. They can be threaded or unthreaded and are similar to standoffs, which are threaded. Round spacers (also often known as clearance spacers) are considered the standard shape, though there are also hexagonal spacers.

What are round spacers used for?

Spacers are integral components for a wide variety of applications and industries such as automotive, aviation and electronics. They are commonly used in PCBs. Although an unintended application, spacers can also be used to bundle small wires together in a system.

What types of round spacers are there?

Round spacers can differ by material, size and how they are threaded. Nylon and plastic spacers offer significant electrical insulation, chemical resistance and low moisture absorption. They are also lightweight. Metal spacers, usually made from brass, steel or stainless steel, are strong and impact resistant. They maintain electrical conductivity within a circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 489 products
Results per page
Description Price Bore Diameter Body Height Body Diameter Type For Screw Size Material
RS Stock No. 102-6205
BrandRS PRO
SGD14.49
1 Bag of 100
Bag(s)
4.2mm 3mm 8mm - - Polyamide
RS Stock No. 219-1962
Mfr. Part No.TNSPG-M3-8-10-I/S
BrandRichco
SGD2.708
Each (In a Bag of 10)
units
- 10mm 8mm - M3 Nylon
RS Stock No. 163-4569
Mfr. Part No.R6323-02
BrandHARWIN
SGD0.534
Each (In a Bag of 50)
units
- 8mm 4.75mm - M3 Brass
RS Stock No. 102-6255
Mfr. Part No.097.09.15
BrandRichco
SGD20.74
1 Bag of 100
Bag(s)
4.2mm 15mm 8mm - - Polyamide
RS Stock No. 102-2326
Mfr. Part No.RRSB-3260-3
BrandRichco
SGD15.97
1 Bag of 100
Bag(s)
3.2mm 3mm 6mm - - Brass
RS Stock No. 265-2170
Mfr. Part No.SS 4 2
BrandRichco
SGD13.90
1 Bag of 100
Bag(s)
3mm 6.4mm 6.4mm - M2.5, No.4 CPVC
RS Stock No. 265-2192
Mfr. Part No.SS 4 4
BrandRichco
SGD16.79
1 Bag of 100
Bag(s)
3mm 12.7mm 6.4mm - M2.5, No.4 CPVC
RS Stock No. 163-4553
Mfr. Part No.R6322-02
BrandHARWIN
SGD0.534
Each (In a Bag of 50)
units
- 6mm 4.75mm - M3 Brass
RS Stock No. 102-6340
Mfr. Part No.107.09.30
BrandRichco
SGD32.09
1 Bag of 100
Bag(s)
5.2mm 30mm 10mm - - Polyamide
RS Stock No. 102-6126
Mfr. Part No.469.09.05
BrandRichco
SGD18.83
1 Bag of 100
Bag(s)
3.2mm 5mm 6mm - - Polyamide
RS Stock No. 102-2427
Mfr. Part No.RRSB-3260-20
BrandRichco
SGD62.29
1 Bag of 100
Bag(s)
3.2mm 20mm 6mm - - Brass
RS Stock No. 265-2186
Mfr. Part No.SS 4 3
BrandRichco
SGD12.06
1 Bag of 100
Bag(s)
3mm 9.5mm 6.4mm - M2.5, No.4 CPVC
RS Stock No. 219-2000
Mfr. Part No.TNSPG-M3-8-45-I/S
BrandRichco
SGD3.207
Each (In a Bag of 10)
units
- 45mm 8mm - M3 Nylon
RS Stock No. 176-8223
Mfr. Part No.9774010951R
SGD1.659
Each (In a Pack of 10)
units
2.7mm 1mm 5.1mm SMT - Steel
RS Stock No. 176-7987
Mfr. Part No.9774060360R
SGD1.953
Each (On a Reel of 450)
units
4.2mm 6mm 6mm SMT M3 Steel
RS Stock No. 184-1772
Mfr. Part No.960040021
SGD0.283
Each (In a Bag of 500)
units
2.7mm 4mm 5mm - - Polyamide
RS Stock No. 184-2529
Mfr. Part No.960060021
SGD0.309
Each (In a Pack of 50)
units
2.7mm 6mm 5mm - - Polyamide
RS Stock No. 176-7993
Mfr. Part No.9774020360R
SGD1.943
Each (On a Reel of 1050)
units
4.2mm 2mm 6mm SMT M3 Steel
RS Stock No. 184-1750
Mfr. Part No.963070042
SGD3,839.89
1 Box of 5000
Box(es)
3.2mm 7mm 6mm - - Brass
RS Stock No. 176-8234
Mfr. Part No.9774080360R
SGD2.69
Each (In a Pack of 5)
units
4.2mm 8mm 6mm SMT M3 Steel