General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
Read more Read less

Filters

Viewing 1 - 20 of 125 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 769-6875
Mfr. Part No.483-C050
BrandDeltron
SGD73.52
Each
units
Die Cast Aluminium 202 mm - 55.9 mm 120.8 mm 202 x 120.8 x 55.9mm IP66, IP67, IP68 Natural Unpainted Yes Yes 483 - -
RS Stock No. 181-1250
Mfr. Part No.486-130806-66
BrandDeltron
SGD48.84
Each
units
Die Cast Aluminium 130 mm - 60 mm 80 mm 130 x 80 x 60mm IP66, IP67 Silver Silver - - - - -
RS Stock No. 769-6869
Mfr. Part No.483-C020
BrandDeltron
SGD32.18
Each
units
Die Cast Aluminium 139.7 mm - 30.5 mm 63.6 mm 139.7 x 63.6 x 30.5mm IP66, IP67, IP68 Natural Unpainted Yes Yes 483 - -
RS Stock No. 719-1364
Mfr. Part No.483-0070
BrandDeltron
SGD74.18
Each
units
Die Cast Aluminium 252 mm - 55.9 mm 146.4 mm 252 x 146.4 x 55.9mm IP68 - - - No 483 - -
RS Stock No. 719-1355
Mfr. Part No.483-0030
BrandDeltron
SGD42.99
Each
units
Die Cast Aluminium 139.7 mm - 55.9 mm 89.1 mm 139.7 x 89.1 x 55.9mm IP68 - - - No 483 - -
RS Stock No. 769-6850
Mfr. Part No.480-C130
BrandDeltron
SGD200.13
Each
units
Die Cast Aluminium 250 mm - 100.3 mm 250 mm 250 x 250 x 100.3mm IP66, IP67, IP68 Natural Unpainted - Yes 480 - -
RS Stock No. 786-5510
Mfr. Part No.487-221208E-68
BrandDeltron
SGD90.74
Each
units
Aluminium 220 mm - 80 mm 120 mm 220 x 120 x 80mm IP68 Black - - Yes 486 0 -
RS Stock No. 181-0617
Mfr. Part No.455-0020
BrandDeltron
SGD25.49
Each
units
- 115 mm - 30 mm 64 mm 115 x 64 x 30mm IP54 - - Yes - - - -
RS Stock No. 719-1440
Mfr. Part No.454-0040E
BrandDeltron
SGD45.03
Each
units
Die Cast Aluminium 114 mm - 56 mm 65 mm 114 x 65 x 56mm IP66 Black - - No 454 - -
RS Stock No. 786-5501
Mfr. Part No.486-261612-68
BrandDeltron
SGD110.80
Each
units
Aluminium 260 mm - 120 mm 160 mm 260 x 160 x 120mm IP68 Natural - - Yes 486 0 -
RS Stock No. 181-0631
Mfr. Part No.459-0060
BrandDeltron
SGD28.98
Each
units
- 172 mm - 106 mm 121 mm 172 x 121 x 106mm IP54 - - Yes - - - -
RS Stock No. 786-5491
Mfr. Part No.486-261609-68
BrandDeltron
SGD125.63
Each
units
Aluminium 260 mm - 90 mm 160 mm 260 x 160 x 90mm IP68 Natural - - Yes 486 0 -
RS Stock No. 769-6835
Mfr. Part No.480-C090
BrandDeltron
SGD140.61
Each
units
Die Cast Aluminium 275 mm - 66 mm 175 mm 275 x 175 x 66mm IP66, IP67, IP68 Natural Unpainted - Yes 480 - -
RS Stock No. 719-1447
Mfr. Part No.454-0050B
BrandDeltron
SGD53.94
Each
units
Die Cast Aluminium 172 mm - 56 mm 121 mm 172 x 121 x 56mm IP66 Blue - - No 454 - -
RS Stock No. 181-1241
Mfr. Part No.480-0020
BrandDeltron
SGD12.88
Each
units
- 115 mm - 30 mm 64 mm 115 x 64 x 30mm IP68 - - Yes - - - -
RS Stock No. 719-1291
Mfr. Part No.480-0100
BrandDeltron
SGD50.29
Each
units
Die Cast Aluminium 139.7 mm - 77 mm 101.6 mm 139.7 x 101.6 x 77mm IP68 - - - No 480 - -
RS Stock No. 181-0632
Mfr. Part No.459-0070
BrandDeltron
SGD28.49
Each
units
- 223 mm - 55 mm 147 mm 223 x 147 x 55mm IP54 - - Yes - - - -
RS Stock No. 719-1459
Mfr. Part No.462-0010A
BrandDeltron
SGD27.95
Each
units
Die Cast Aluminium 89 mm - 30 mm 35 mm 89 x 35 x 30mm - Grey - - No 462 - -
RS Stock No. 769-6844
Mfr. Part No.480-C100
BrandDeltron
SGD58.53
Each
units
Die Cast Aluminium 139.7 mm - 77 mm 101.6 mm 139.7 x 101.6 x 77mm IP66, IP67, IP68 Natural Unpainted - Yes 480 - -
RS Stock No. 181-0622
Mfr. Part No.455-0070
BrandDeltron
SGD40.38
Each
units
- 224 mm - 55 mm 148 mm 224 x 148 x 55mm IP54 - - Yes - - - -