Digital Isolator ICs

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
New
RS Stock No. 213-3015
Mfr. Part No.MAX22246CAWA+
SGD3.784
Each (In a Pack of 5)
units
200Mbps 2 SOIC 5.5 2.65 mA 5 kV - 8 - - - - - -
New
RS Stock No. 214-9166
Mfr. Part No.MAX22518AWA+
SGD5.11
Each (In a Pack of 5)
units
100kbps 2 SOIC 4V 10 mA 630 V - 8 - - - - - -
RS Stock No. 164-5274
Mfr. Part No.MAX14930BASE+
SGD5.535
Each (In a Pack of 2)
units
25Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 190-6517
Mfr. Part No.MAX14850AEE+
SGD3.906
Each (In a Pack of 5)
units
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 QSOP - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 192-1765
Mfr. Part No.MAX14932EASE+
SGD4.08
Each (In a Tube of 50)
units
25Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5179
Mfr. Part No.MAX14931BASE+
SGD5.12
Each (In a Pack of 2)
units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5101
Mfr. Part No.MAX14931BASE+
SGD4.19
Each (In a Tube of 50)
units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 191-4955
Mfr. Part No.MAX14933ASE+
SGD5.752
Each (In a Pack of 5)
units
3.4Mbit/s 2 SOIC - 9 mA 2.75 kVrms - 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 189-9170
Mfr. Part No.MAX14931FASE+
SGD7.16
Each (In a Pack of 2)
units
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 169-7564
Mfr. Part No.MAX14131FAEE+
SGD7.93
Each
units
150Mbit/s 4 QSOP - 29.1 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 164-5139
Mfr. Part No.MAX14931DAWE+
SGD4.73
Each (In a Pack of 2)
units
1Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 196-8951
Mfr. Part No.MAX14432FASE+
SGD8.59
Each (In a Pack of 2)
units
200Mbps 4 SOIC - 6 mA 3.75 kVRMS - 16 - - - - - -
RS Stock No. 164-5106
Mfr. Part No.MAX14931EASE+
SGD4.257
Each (In a Tube of 50)
units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 192-1717
Mfr. Part No.MAX12930FASA+
SGD4.87
Each (In a Tube of 100)
units
150Mbit/s 2 SOIC - 4.99 mA 3 kVrms 4.5ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 190-4395
Mfr. Part No.MAX14850AEE+
SGD2.836
Each (In a Tube of 100)
units
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 QSOP - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 192-2065
Mfr. Part No.MAX14131FAEE+
SGD9.525
Each (In a Pack of 2)
units
150Mbit/s 4 QSOP - 29.1 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 192-1968
Mfr. Part No.MAX14932EASE+
SGD4.122
Each (In a Pack of 5)
units
25Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5163
Mfr. Part No.MAX14931FAWE+
SGD8.80
Each
units
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 190-4396
Mfr. Part No.MAX14850ASE+
SGD3.478
Each (In a Tube of 50)
units
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 SOIC - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 191-3933
Mfr. Part No.MAX14933ASE+
SGD4.922
Each (In a Tube of 50)
units
3.4Mbit/s 2 SOIC - 9 mA 2.75 kVrms - 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm