LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS Stock No. 189-7527
Mfr. Part No.MAX1698EUB+
SGD4.221
Each (In a Tube of 50)
units
200mA 2.7 → 5.5 V dc Dc - 5W Computer, PDA UMAX 10 1.33V 1.17V - - - -
RS Stock No. 203-5854
Mfr. Part No.MAX20092ATJ/VY+
SGD9.78
Each (In a Pack of 2)
units
1.5 5.5 V Dc PWM - - - 32 - - - - - -
RS Stock No. 189-9878
Mfr. Part No.MAX1698EUB+
SGD4.608
Each (In a Pack of 5)
units
200mA 2.7 → 5.5 V dc Dc - 5W Computer, PDA UMAX 10 1.33V 1.17V - - - -
RS Stock No. 204-2513
Mfr. Part No.MAX25612BATP/VY+
SGD6.225
Each (In a Pack of 2)
units
- 5 → 48 V Dc 1-10 V 205mW - TQFN 20 - - - - - -
RS Stock No. 203-5853
Mfr. Part No.MAX20092ATJ/VY+
SGD5.361
Each (In a Tray of 490)
units
1.5 5.5 V Dc PWM - - - 32 - - - - - -
New
RS Stock No. 212-2544
Mfr. Part No.MAX20069BGTLA/VY+
SGD4.616
Each (In a Pack of 5)
units
150mA 5.5 V Dc PWM 2.963W - - 40 - - - - - -
New
RS Stock No. 212-2543
Mfr. Part No.MAX20069BGTLA/VY+
SGD2.859
Each (In a Tray of 490)
units
150mA 5.5 V Dc PWM 2.963W - - 40 - - - - - -
RS Stock No. 192-1775
Mfr. Part No.MAX16832AASA+
SGD2.925
Each (In a Tube of 100)
units
1µA 6.5 → 65 V dc Dc PWM - Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb SOIC 8 - - 0 → 1000mA - - -
RS Stock No. 192-2145
Mfr. Part No.MAX16832AASA+
SGD4.192
Each (In a Pack of 5)
units
1µA 6.5 → 65 V dc Dc PWM - Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb SOIC 8 - - 0 → 1000mA - - -
RS Stock No. 204-2512
Mfr. Part No.MAX25612BATP/VY+
SGD4.81
Each (In a Tube of 75)
units
- 5 → 48 V Dc 1-10 V 205mW - TQFN 20 - - - - - -
RS Stock No. 192-1776
Mfr. Part No.MAX16832CASA+
SGD6.339
Each (In a Tube of 100)
units
1µA 6.5 → 65 V dc Dc PWM - Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb SOIC 8 - - 0 → 1000mA - - -
RS Stock No. 192-2168
Mfr. Part No.MAX16832CASA+
SGD6.835
Each (In a Pack of 2)
units
1µA 6.5 → 65 V dc Dc PWM - Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb SOIC 8 - - 0 → 1000mA - - -