LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 888-5843
Mfr. Part No.LDS-A512RI
BrandLumex
SGD1.911
Each (In a Pack of 50)
units
7-Segment 1 Green 7 - 565 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS Stock No. 888-5862
Mfr. Part No.LDS-C514RI
BrandLumex
SGD1.977
Each (In a Pack of 50)
units
7-Segment 1 Red 7 8.1mm 635 nm 14.2mm Cathode Through Hole - 6.8mm 19.05 x 12.5 x 6.8mm 19.1mm 12.5mm
RS Stock No. 888-5815
Mfr. Part No.LDD-HTA514RI
BrandLumex
SGD1.628
Each (In a Pack of 1000)
units
7-Segment 2 Red 7 8.1mm 635 nm 14.2mm Anode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS Stock No. 888-5878
Mfr. Part No.LDS-HTA304RI
BrandLumex
SGD0.919
Each (In a Pack of 1000)
units
7-Segment 1 Red 7 5.3mm 635 nm 7.8mm Anode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS Stock No. 888-5840
Mfr. Part No.LDS-A516RI
BrandLumex
SGD2.195
Each (In a Pack of 10)
units
7-Segment 1 Red 7 - 660 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS Stock No. 888-5874
Mfr. Part No.LDS-HTA302RI
BrandLumex
SGD1.068
Each (In a Pack of 1000)
units
7-Segment 1 Green 7 5.3mm 565 nm 7.8mm Anode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS Stock No. 888-5893
Mfr. Part No.LDS-HTC304RI
BrandLumex
SGD1.068
Each (In a Pack of 1000)
units
7-Segment 1 Red 7 5.3mm 635 nm 7.8mm Cathode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS Stock No. 888-5846
Mfr. Part No.LDS-A514RI
BrandLumex
SGD1.817
Each (In a Pack of 50)
units
7-Segment 1 Red 7 - 635 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS Stock No. 888-5828
Mfr. Part No.LDD-HTF302NI
BrandLumex
SGD1.265
Each (In a Pack of 1000)
units
7-Segment 2 Green 7 4mm 565 nm 7.6mm Cathode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS Stock No. 888-5824
Mfr. Part No.LDD-HTE304NI
BrandLumex
SGD1.429
Each (In a Pack of 1000)
units
7-Segment 2 Red 7 4mm 635 nm 7.6mm Anode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS Stock No. 888-5900
Mfr. Part No.LDT-A514RI
BrandLumex
SGD3.339
Each (In a Pack of 10)
units
7-Segment 3 Red 7 - 625 nm 14.2mm Anode Through Hole - 8mm 19 x 37.8 x 8mm 19mm 37.8mm
RS Stock No. 888-5806
Mfr. Part No.LDD-HTA512RI
BrandLumex
SGD1.32
Each (In a Pack of 1000)
units
7-Segment 2 Green 7 8.1mm 565 nm 14.2mm Anode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS Stock No. 888-5890
Mfr. Part No.LDS-HTC514RI
BrandLumex
SGD1.134
Each (In a Pack of 1000)
units
7-Segment 1 Red 7 - 635 nm 14.2mm Cathode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS Stock No. 888-5818
Mfr. Part No.LDD-HTC512RI
BrandLumex
SGD1.23
Each (In a Pack of 1000)
units
7-Segment 2 Green 7 8.1mm 565 nm 14.2mm Cathode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS Stock No. 888-5821
Mfr. Part No.LDD-HTE302NI
BrandLumex
SGD1.429
Each (In a Pack of 1000)
units
7-Segment 2 Green 7 4mm 565 nm 7.6mm Anode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS Stock No. 888-5792
Mfr. Part No.LDD-C513RI
BrandLumex
SGD3.528
Each (In a Pack of 100)
units
7-Segment 2 Yellow 7 - 585 nm 14.2mm Cathode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS Stock No. 888-5884
Mfr. Part No.LDS-HTC302RI
BrandLumex
SGD0.919
Each (In a Pack of 1000)
units
7-Segment 1 Green 7 5.3mm 565 nm 7.8mm Cathode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS Stock No. 888-5880
Mfr. Part No.LDS-HTA514RI
BrandLumex
SGD1.676
Each (In a Pack of 1000)
units
7-Segment 1 Red 7 - 635 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS Stock No. 888-5865
Mfr. Part No.LDS-C352RI
BrandLumex
SGD1.928
Each (In a Pack of 50)
units
7-Segment 1 Green 7 4.4mm 565 nm 7.6mm Cathode Through Hole - 6.1mm 12.7 x 7.6 x 6.1mm 12.7mm 7.6mm
RS Stock No. 888-5896
Mfr. Part No.LDS-HTC512RI
BrandLumex
SGD0.919
Each (In a Pack of 1000)
units
7-Segment 1 Green 7 - 565 nm 14.2mm Cathode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm