LCD Colour Displays

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Diagonal Display Size Interface Type Resolution Touch Screen Viewing Area Dimensions Supply Voltage Touch Screen Type Backlight Type Display Mode AC or DC Input Voltage Dimensions Display Matrix Technology Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 909-2001
Mfr. Part No.NHD-2.4-240320CF-CTXI#-F
SGD23.46
Each
units
2.4in Parallel 240 x 320pixels No 48.96 x 42.32mm 1.65 → 3.3 (Logic) V, 2.4 → 3.3 (LCD) V None LED - dc 2.4 x 42.8 x 59.91mm TFT -20°C 70°C
RS Stock No. 909-2027
Mfr. Part No.NHD-3.5-320240MF-ATXL#-1
SGD48.86
Each
units
1.8in - 128 x 160pixels - 52.56 x 70.08mm 3.5 V - LED - dc 46.75 x 34.7 x 2.25mm TFT -40°C +85°C
RS Stock No. 909-1973
Mfr. Part No.NHD-1.5-128128UGC3
SGD42.71
Each
units
1.5in - 128 x 96pixels - 26.71 x 20.28mm 2.4 → 3.5 V None LED - dc 5.1 x 45 x 45mm - -30°C 70°C
RS Stock No. 909-1976
Mfr. Part No.NHD-0420CW-AY3
SGD47.53
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 22.82 x 72.42mm 2.4 → 5.5 V None LED - dc 6.5 x 92 x 31.5mm - -40°C 85°C
RS Stock No. 909-1957
Mfr. Part No.NHD-0220CW-AR3
SGD43.59
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 16.28 x 77.92mm 2.4 → 5.5 V None LED - dc 6.5 x 92 x 23.3mm - -40°C 85°C
RS Stock No. 909-1935
Mfr. Part No.NHD-0216CW-AB3
SGD42.70
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 13.52 x 58.22mm 2.4 → 5.5 V None LED - dc 5 x 76 x 24.5mm - -40°C 85°C
RS Stock No. 909-1960
Mfr. Part No.NHD-0420CW-AB3
SGD47.53
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 22.82 x 72.42mm 2.4 → 5.5 V None LED - dc 6.5 x 92 x 31.5mm - -40°C 85°C
RS Stock No. 909-2039
Mfr. Part No.NHD-3.5-320240MF-ATXL#-T-1
SGD52.78
Each
units
3.5in Parallel, RGB 128 x 160pixels Yes 52.56 x 70.08mm 3.5 V Resistive LED - dc 46.75 x 34.7 x 2.25mm TFT -40°C 85°C
RS Stock No. 909-1998
Mfr. Part No.NHD-1.8-128160EF-CTXI#-T
SGD25.00
Each
units
1.8in 8-Bit Parallel 128 x 160pixels Yes 35.04 x 28.03mm 3.5 V Resistive LED - dc 46.75 x 34.7 x 2.25mm TFT -40°C 85°C
RS Stock No. 909-1979
Mfr. Part No.NHD-1.27-12896UGC3
SGD41.63
Each
units
1.27in - 128 x 96pixels - 26.71 x 20.28mm 2.4 → 3.5 V None LED - dc 5.1 x 45 x 45mm - -30°C 70°C
RS Stock No. 909-1995
Mfr. Part No.NHD-2.23-12832UCY3
SGD41.01
Each
units
2.23in - 128 x 32pixels - 60 x 18mm 3.5 V None LED - dc 3.5 x 63.2 x 43.1mm - -40°C 85°C
RS Stock No. 909-1951
Mfr. Part No.NHD-0220CW-AY3
SGD44.03
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 16.28 x 77.92mm 2.4 → 5.5 V None LED - dc 6.5 x 92 x 23.3mm - -40°C 85°C
RS Stock No. 909-2017
Mfr. Part No.NHD-2.8-25664UCB2
SGD49.88
Each
units
2.8in - 128 x 64pixels - 33 x 66mm 3.5 V None LED - dc 3.5 x 82 x 47.5mm - -40°C 85°C
RS Stock No. 909-1945
Mfr. Part No.NHD-0220CW-AB3
SGD44.03
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 16.28 x 77.92mm 2.4 → 5.5 V None LED - dc 6.5 x 92 x 23.3mm - -40°C 85°C
RS Stock No. 909-2020
Mfr. Part No.NHD-3.12-25664UCB2
SGD51.25
Each
units
3.12in - 128 x 64pixels - 33 x 66mm 3.5 V None LED - dc 3.5 x 82 x 47.5mm - -40°C 85°C
RS Stock No. 909-2011
Mfr. Part No.NHD-2.8-25664UCY2
SGD49.59
Each
units
2.8in - 128 x 64pixels - 33 x 66mm 3.5 V None LED - dc 3.5 x 82 x 47.5mm - -40°C 85°C
RS Stock No. 909-1941
Mfr. Part No.NHD-0216CW-AY3
SGD42.70
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 13.52 x 58.22mm 2.4 → 5.5 V None LED - dc 5 x 76 x 24.5mm - -40°C 85°C
RS Stock No. 909-1963
Mfr. Part No.NHD-0420CW-AG3
SGD47.53
Each
units
- 4/8-Bit Parallel, I2C, SPI - - 22.82 x 72.42mm 2.4 → 5.5 V None LED - dc 6.5 x 92 x 31.5mm - -40°C 85°C
RS Stock No. 909-1982
Mfr. Part No.NHD-1.69-160128UGC3
SGD44.19
Each
units
1.69in - 128 x 96pixels - 26.71 x 20.28mm 2.4 → 3.5 V None LED - dc 5.1 x 45 x 45mm - -30°C 70°C
RS Stock No. 909-2023
Mfr. Part No.NHD-3.12-25664UCY2
SGD51.25
Each
units
3.12in - 254 X 64 pixels, 256 x 64 pixels - 33 x 66mm 3.5 V None LED - dc 3.5 x 82 x 47.5mm - -40°C 85°C