Wire Terminals & Splices

With a comprehensive selection of electrical terminals and wire splice solutions in our catalogue, RS Singapore provides the essential components needed to keep your systems running safely and efficiently.

From crimp terminals to electrical splice options like butt splices and bootlace ferrules, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Partnering with renowned brands like TE Connectivity alongside our trusted in-house RS PRO line, we are a reliable wire terminal and splice manufacturer in Singapore, ready to meet the unique demands of any electrical setup.

What is the Difference Between a Wire Terminal and a Splice?

Both wire terminals and splices are vital for establishing efficient, reliable connections in electrical and industrial settings.

  • Wire Terminals: Electrical terminals such as ring, fork, and screw terminals are designed to mechanically connect a conductor to another component. This is typically achieved through simple crimping or soldering, making them ideal for situations that require a secure, enduring joint without complex soldering techniques.
  • Wire Splices: Splices, on the other hand, are used to join two or more wire ends within a single circuit, without a mechanical connection. These often involve crimp connectors, twist-and-crimp techniques, or soldering, making splices useful for repairing wires or adding branches to existing circuits. By utilising wire splices, one can easily secure connections without a mechanical terminal and increase efficiency in compact spaces where secure, low-profile connectivity is essential.

The choice between a terminal and a splice depends on several factors, including wire gauge, the number of wires to be connected, environmental conditions, electrical load, and accessibility.

Types of Electrical Wire Terminals

Screw Terminals

Screw terminals secure wires by tightening them under a screw, creating a robust and reliable connection that withstands frequent usage. Commonly used in electrical panels, they allow for secure connections in both commercial and industrial applications.

Blade Terminals

Blade terminals are flat connectors that slide onto a terminal block or receptacle. They are commonly used in automotive and electronic applications due to their ease of use and secure fit.

Fork Terminals

Fork terminals feature a fork-like shape that allows them to be easily attached and detached from a screw terminal. They are ideal for applications where frequent disconnection is necessary.

Crimp Terminals

Crimp terminals provide a fast, solder-free way to attach wires by compressing the terminal around the conductor. Popular in automotive and electronic applications, crimp terminals are available in various styles – including ring and fork terminals – and offer dependable connectivity for a wide range of voltages.

Solder Terminals

Solder terminals use soldering techniques to form a durable joint between the conductor and the terminal. This method is ideal for projects requiring a secure, long-term connection, often seen in electronic boards or permanent circuit installations.

Rings Terminals

Ring terminals feature a ring-shaped end that fits over a screw or bolt, creating a stable connection. Widely used in automotive and machinery, they ensure a tight bond that can resist vibration and other physical stress.

Types of Electrical Splices

Crimp Connectors

Crimp connectors are popular in electrical splices, providing a solder-free solution to connect wires by compressing a metal insert over the conductor ends. They are frequently used in high-stress environments where durability is crucial, such as automotive wiring and control panels.

Twist and Crimp

Twist and crimp connectors combine the benefits of twisting and crimping, allowing the conductor ends to intertwine before being secured with a crimp terminal contact. These wire splice options are especially valuable in home electrical installations where they allow secure, compact connections without soldering.

Solder Connectors

Solder connectors involve melting solder to join wires together, forming a permanent bond. This method offers excellent electrical conductivity and is commonly used in electronics and telecommunications industries.

Heat Shrink Splices

Heat shrink splices are covered by heat-sensitive sleeves that shrink when heated, creating water-resistant seals around the connection. These are particularly suitable for outdoor or harsh environments.

Benefits of Using Electrical Terminals and Splices

Electrical Terminals

  • Safe & Reliable Connections: Terminals provide a dependable way to connect wires, ensuring stable current flow. These connections reduce the risk of faults and improve overall system reliability.
  • Easy Installations: Designed for straightforward installation, terminals are compatible with various crimping or soldering tools, making them ideal for fast, efficient setups.
  • Modular Design: Terminals are adaptable, often available in modular options that allow for scalability and future expansions. This flexibility supports changes and upgrades without needing extensive rewiring.
  • Improved Aesthetics: Terminals keep wires tidy, offering a clean, professional appearance in both commercial and residential electrical setups.

Electrical Splices

  • Flexibility: Splices enable quick adjustments and repairs without requiring extensive rewiring. This is valuable for projects that may require temporary configurations or frequent alterations.
  • Temporary Connections: Electrical splices allow for connections that can be easily removed or adjusted, making them suitable for prototyping or environments where configurations may change over time.
  • Repairing Damaged Wires: Splices are ideal for efficiently repairing damaged wires, allowing for reliable reconnections and minimising waste in the process.

Selecting the Right Electrical Terminal

Electrical wire terminals are available in various shapes, materials and mounting types to meet a variety of needs and applications. When choosing a terminal, here are some points to consider:

  • Receptacle Size: Ensure that the terminal fits the intended receptacle.
  • Wire/Cable Size (AWG/mm²): Compatibility with the wire gauge is crucial to avoid loose or strained connections. Terminals may be colour coded to help designate their size.
  • Termination Method: Choose between crimping, soldering, or screw types based on the project’s requirements.
  • Terminal Orientation: Some setups may require angled terminals to accommodate space constraints.
  • Insulation Type: Insulated terminals are safer for environments where electrical exposure is a concern.
  • Operating Temperature: Consider the temperature range the terminal can withstand.
  • Terminal Material: Terminals are available in materials like copper, brass, and aluminium, each with specific advantages based on the application.

What are Electrical Terminals and Splices Used for?

In industrial and commercial settings, electrical terminals and splices play essential roles in various applications, from machinery to control panels:

  • Power Distribution Systems: Electrical terminals serve as connection points between cables, circuit breakers, and various electrical panels. Wire terminal connectors create stable, high-capacity connections that manage large current loads, providing reliability essential for continuous power in commercial buildings, data centres, and manufacturing facilities. They ensure that power flows efficiently and safely across circuits, reducing the risk of voltage drops or overheating, which could otherwise disrupt operations or damage equipment.
  • Industrial Machinery & Control Panels: Electrical terminals are crucial for linking various components like relays, sensors, and switches using precise wiring connections. They make it easy to connect and disconnect wiring during maintenance, minimising downtime while also ensuring high conductivity. This ensures that complex automated systems run smoothly, helping industries like automotive manufacturing, food processing, and packaging achieve consistent production outputs.
  • Automotive & Transportation: In the automotive industry, wire terminals and electrical splices are essential for effective, long-lasting repairs in areas such as engine compartments and dashboard wiring, where regular wear can damage cables. Splicing connectors also enable custom circuit configurations, essential for adding or modifying electrical systems, like new lighting setups or audio systems.

Wire terminal connectors and wire splices are also widely used in telecommunications and networking, electrical repairs, renewable energy systems, and marine and aerospace applications, amongst others.

Buy Electrical Terminals and Splices from a Supplier & Manufacturer in Singapore

RS Singapore is a wire terminal manufacturer and supplier in Singapore committed to providing top-quality wire terminals and electrical splice solutions. With a diverse range suited for various applications, we offer reliable wire terminal connectors and electrical splices tailored to your needs.

Browse our selection of industry-approved products and enjoy fast, reliable delivery across Singapore, with next-day-delivery options available for online orders (Terms & Conditions apply). For tailored solutions and high-performance electrical components, choose RS as your trusted supplier. Get in touch with our team to find out more or familiarise yourself with our delivery services and charges in our Delivery page.

9189 Products showing for Wire Terminals & Splices

Sort By
Stocked by manufacturer
  • RS Stock No. 679-504
  • Mfr. Part No. 696640-1
Subtotal (1 pack of 4 units)
SGD360.47(exc. GST)
SGD360.47/pack
Temporarily out of stock
  • RS Stock No. 765-0867
  • Mfr. Part No. 280075-2
Subtotal (1 reel of 1500 units)
SGD815.80(exc. GST)
SGD815.80/reel
Stocked by manufacturer
  • RS Stock No. 786-196
  • Mfr. Part No. 19006-0003
Subtotal (1 reel of 250 units)
SGD436.54(exc. GST)
SGD436.54/reel
Stocked by manufacturer
  • RS Stock No. 756-777
  • Mfr. Part No. KRDIN 35-10
Subtotal (1 pack of 100 units)
SGD294.28(exc. GST)
SGD294.28/pack
In Stock
  • RS Stock No. 866-312
Subtotal (1 bag of 50 units)
SGD19.90(exc. GST)
SGD19.90/bag
In Stock
  • RS Stock No. 303-357
  • Mfr. Part No. 2273-203/995-030
Subtotal (1 pack of 30 units)
SGD26.21(exc. GST)
SGD26.21/pack
In Stock
  • RS Stock No. 866-314
Subtotal (1 bag of 50 units)
SGD34.26(exc. GST)
SGD34.26/bag
In Stock
  • RS Stock No. 866-313
Subtotal (1 bag of 50 units)
SGD22.14(exc. GST)
SGD22.14/bag
In Stock
  • RS Stock No. 866-316
Subtotal (1 bag of 200 units)
SGD29.25(exc. GST)
SGD29.25/bag
Results per page