Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS Stock No. 630-0665
Mfr. Part No.ML-40-S1AXF-3P
BrandSato Parts
SGD2.80
Each
units
3 7.62mm Straight - - 1 - - PBT - 10A 250 V 40 x 14 x 24mm 24mm
RS Stock No. 630-0693
Mfr. Part No.ML-40-S1AXF-6P
BrandSato Parts
SGD3.93
Each
units
6 7.62mm Straight - - 1 - - PBT - 10A 250 V 62.86 x 14 x 24mm 24mm
RS Stock No. 630-0839
Mfr. Part No.ML-50-S1AXF-10P
BrandSato Parts
SGD13.81
Each
units
10 10.16mm Straight - - 1 - - PBT - 15A 250 V 123.66 x 16.6 x 31mm 31mm
RS Stock No. 630-0772
Mfr. Part No.ML-50-S1AXF-3P
BrandSato Parts
SGD5.58
Each
units
3 10.16mm Straight - - 1 - - PBT - 15A 250 V 52.54 x 16.6 x 31mm 31mm
RS Stock No. 630-0659
Mfr. Part No.ML-40-S1AXF-2P
BrandSato Parts
SGD1.81
Each
units
2 7.62mm Straight - - 1 - - PBT - 10A 250 V 32.38 x 14 x 24mm 24mm
RS Stock No. 630-0817
Mfr. Part No.ML-50-S1AXF-7P
BrandSato Parts
SGD14.40
Each
units
7 10.16mm Straight - - 1 - - PBT - 15A 250 V 93.18 x 16.6 x 31mm 31mm
RS Stock No. 630-0722
Mfr. Part No.ML-40-S1AXF-12P
BrandSato Parts
SGD6.44
Each
units
12 7.62mm Straight - - 1 - - PBT - 10A 250 V 108.58 x 14 x 24mm 24mm
RS Stock No. 630-0671
Mfr. Part No.ML-40-S1AXF-4P
BrandSato Parts
SGD2.85
Each
units
4 7.62mm Straight - - 1 - - PBT - 10A 250 V 47.62 x 14 x 24mm 24mm
RS Stock No. 630-0700
Mfr. Part No.ML-40-S1AXF-7P
BrandSato Parts
SGD5.20
Each
units
7 7.62mm Straight - - 1 - - PBT - 10A 250 V 70.48 x 14 x 24mm 24mm
RS Stock No. 627-2194
Mfr. Part No.ML-40-S1AXF-8P
BrandSato Parts
SGD4.64
Each
units
8 7.62mm Straight - - 1 - - PBT - 10A 250 V 78.1 x 14 x 24mm 24mm
RS Stock No. 630-0766
Mfr. Part No.ML-50-S1AXF-2P
BrandSato Parts
SGD2.88
Each
units
2 10.16mm Straight - - 1 - - PBT - 15A 250 V 42.38 x 16.6 x 31mm 31mm
RS Stock No. 630-0845
Mfr. Part No.ML-50-S1AXF-12P
BrandSato Parts
SGD15.64
Each
units
12 10.16mm Straight - - 1 - - PBT - 15A 250 V 143.98 x 16.6 x 31mm 31mm
RS Stock No. 630-0823
Mfr. Part No.ML-50-S1AXF-8P
BrandSato Parts
SGD12.35
Each
units
8 10.16mm Straight - - 1 - - PBT - 15A 250 V 103.34 x 16.6 x 31mm 31mm
RS Stock No. 630-0788
Mfr. Part No.ML-50-S1AXF-4P
BrandSato Parts
SGD4.26
Each
units
4 10.16mm Straight - - 1 - - PBT - 15A 250 V 62.7 x 16.6 x 31mm 31mm
RS Stock No. 630-0716
Mfr. Part No.ML-40-S1AXF-10P
BrandSato Parts
SGD6.65
Each
units
10 7.62mm Straight - - 1 - - PBT - 10A 250 V 93.34 x 14 x 24mm 24mm