Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS Stock No. 908-3451
Mfr. Part No.SMS3P3
SGD6.948
Each (In a Pack of 5)
units
3 1 5.8mm Male Cable Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Glass Filled Thermoplastic - -
RS Stock No. 908-3436
Mfr. Part No.SMS36PDH1
SGD8.096
Each (In a Pack of 5)
units
36 4 - Male Cable Mount SMS Quick Mating PCB Connector Straight 128mm 71.2mm - Polyamide - -
RS Stock No. 908-3401
Mfr. Part No.SMS24R1
SGD4.042
Each (In a Pack of 5)
units
24 6 - Female Panel Mount SMS Quick Mating PCB Connector Straight 21.2mm 25mm - Polyamide - -
RS Stock No. 908-3344
Mfr. Part No.SMS12P1
SGD2.47
Each (In a Pack of 5)
units
12 4 - Male Cable Mount SMS Quick Mating PCB Connector Straight 18.6mm 32.9mm - Polyamide - -
RS Stock No. 908-3473
Mfr. Part No.SMS4PDH1
SGD7.814
Each (In a Pack of 5)
units
4 1 - Male Cable Mount SMS Quick Mating PCB Connector Straight 74.4mm 57.1mm - Polyamide - -
RS Stock No. 908-3518
Mfr. Part No.SMS9P1
SGD3.574
Each (In a Pack of 5)
units
9 3 - Male Cable Mount SMS Quick Mating PCB Connector Straight 18.6mm 32.9mm - Polyamide - -
RS Stock No. 908-3293
Mfr. Part No.SMS12R3
SGD5.038
Each (In a Pack of 5)
units
12 4 - Female Panel Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Polyamide - -
RS Stock No. 908-3521
Mfr. Part No.SMS9R1
SGD3.53
Each (In a Pack of 5)
units
9 3 - Female Panel Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Polyamide - -
RS Stock No. 199-9865
Mfr. Part No.SMS3R1
SGD1.65
Each (In a Bag of 10)
units
3 1 5.08mm Female Panel Mount SMS - Straight - - - Polyamide - -
RS Stock No. 908-3366
Mfr. Part No.SMS15PDH1
SGD7.938
Each (In a Pack of 5)
units
15 5 - Male Cable Mount SMS Quick Mating PCB Connector Straight 81.3mm 63.1mm - Polyamide - -
RS Stock No. 708-0508
Mfr. Part No.SMS12RDH3
SGD9.39
Each
units
12 4 - Female Cable Mount SMS - Straight - - - - - -
RS Stock No. 199-9868
Mfr. Part No.SMS2R1
SGD1.523
Each (In a Pack of 100)
units
2 1 2.54mm Female Panel Mount SMS - Straight - - - Polyamide - -
RS Stock No. 199-9870
Mfr. Part No.SMS3P1
SGD1.014
Each (In a Pack of 100)
units
3 1 5.08mm Male Cable Mount SMS - Straight - - - Polyamide - -
RS Stock No. 908-3502
Mfr. Part No.SMS6RDH1
SGD9.556
Each (In a Pack of 5)
units
6 2 - Female Cable Mount SMS Quick Mating PCB Connector Straight 72.6mm 50.9mm - Polyamide - -
RS Stock No. 908-3357
Mfr. Part No.SMS12R1
SGD2.814
Each (In a Pack of 5)
units
12 4 - Female Panel Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Polyamide - -
RS Stock No. 908-3408
Mfr. Part No.SMS24PDH1
SGD6.92
Each (In a Pack of 5)
units
24 6 - Male Cable Mount SMS Quick Mating PCB Connector Straight 90.4mm 65.1mm - Polyamide - -
RS Stock No. 908-3350
Mfr. Part No.SMS12RDH1
SGD9.556
Each (In a Pack of 5)
units
12 4 - Female Cable Mount SMS Quick Mating PCB Connector Straight 72mm 52.7mm - Polyamide - -
RS Stock No. 908-3423
Mfr. Part No.SMS2RDH1
SGD8.20
Each (In a Pack of 5)
units
2 1 - Female Cable Mount SMS Quick Mating PCB Connector Straight 11.1mm 49.2mm - Polyamide - -
RS Stock No. 908-3385
Mfr. Part No.SMS18R1
SGD4.236
Each (In a Pack of 5)
units
18 6 - Female Panel Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Polyamide - -
RS Stock No. 908-3420
Mfr. Part No.SMS2PDH1
SGD7.786
Each (In a Pack of 5)
units
2 1 - Male Cable Mount SMS Quick Mating PCB Connector Straight 64.8mm 57.1mm - Polyamide - -