PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 124-6046
Mfr. Part No.SMS36GE3
SGD47.85
Each
units
36 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3417
Mfr. Part No.SMS2GE3
SGD9.744
Each (In a Pack of 5)
units
2 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3442
Mfr. Part No.SMS36RE3TR29
SGD23.12
Each
units
36 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 124-6038
Mfr. Part No.SMS12RE3TR29
SGD9.88
Each (In a Pack of 5)
units
12 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 908-3461
Mfr. Part No.SMS4GE3
SGD12.086
Each (In a Pack of 5)
units
4 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3506
Mfr. Part No.SMS6RE3TR29
SGD10.026
Each (In a Pack of 5)
units
6 2 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 908-3492
Mfr. Part No.SMS6GE3
SGD11.34
Each (In a Pack of 5)
units
6 2 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3445
Mfr. Part No.SMS3GE3
SGD9.744
Each (In a Pack of 5)
units
3 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3489
Mfr. Part No.SMS4RE3TR29
SGD9.514
Each (In a Pack of 5)
units
4 1 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 908-3332
Mfr. Part No.SMS12GE3
SGD21.14
Each
units
12 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 124-6044
Mfr. Part No.SMS2RE3TR29
SGD9.328
Each (In a Pack of 5)
units
2 1 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 124-6042
Mfr. Part No.SMS24RE3TR29
SGD14.29
Each
units
24 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper