Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
New
RS Stock No. 190-3010
Mfr. Part No.RC20M12E86K
SGD2.496
Each (In a Pack of 500)
units
Female TRIM TRIO Connector Housing TRIM TRIO - - PCB Gold 22AWG Copper Alloy 20AWG - 3mΩ - -
RS Stock No. 559-650
Mfr. Part No.RC20M12E86K
SGD2.28
Each (In a Pack of 10)
units
Female TRIM TRIO Connector Housing TRIM TRIO - - PCB Gold 22AWG Copper Alloy 20AWG - 3mΩ - -
RS Stock No. 124-6047
Mfr. Part No.SMS36H1
SGD3.872
Each (In a Pack of 5)
units
- SMS Series P1 Standard Plug, SMS Series Quick Mating Connector - - - - - - - - - - - -
RS Stock No. 908-3394
Mfr. Part No.SMS24H1
SGD4.168
Each (In a Pack of 5)
units
- SMS...P1 Standard Plugs, Standard Quick Mating Plug Connectors - - - - - - - - - - - -
RS Stock No. 908-3341
Mfr. Part No.SMS12H1
SGD3.904
Each (In a Pack of 5)
units
- SMS...P1 Standard Plugs, Standard Quick Mating Plug Connectors - - - - - - - - - - - -
RS Stock No. 908-3458
Mfr. Part No.SMS3H1
SGD1.956
Each (In a Pack of 5)
units
- SMS...P1 Standard Plugs, Standard Quick Mating Plug Connectors - - - - - - - - - - - -