Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps.



Types of mains inline connectors



Two-pin connectors


Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting.


Three-pin connectors


Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS Stock No. 490-677
Mfr. Part No.H65Z-C
SGD34.74
Each
units
Plug 3 Cable Mount 6 → 12.5mm 15A 500 V ac/dc IP67 Screw Down - - 32mm 120mm Male 12.5mm
RS Stock No. 454-968
Mfr. Part No.PX0777
BrandBulgin
SGD23.25
Each
units
- 3 Cable Mount 6 → 8mm 16A 250 V ac IP68 Screw Brass Nickel 38.1mm 105mm Female/Male 8mm
RS Stock No. 478-7650
BrandABB
SGD20.47
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 31mm Male -
RS Stock No. 478-7600
BrandABB
SGD27.28
Each
units
Plug 3 Cable Mount 8 → 13mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 150mm Female 13mm
RS Stock No. 478-7616
BrandABB
SGD29.68
Each
units
Plug 3 Cable Mount 8 → 13mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 85mm Male 13mm
RS Stock No. 478-7638
BrandABB
SGD25.78
Each
units
Socket 3 Cable Mount 12 → 16mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 80mm Female 16mm
RS Stock No. 478-7666
BrandABB
SGD24.65
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 36mm Female -
RS Stock No. 478-7571
BrandABB
SGD55.73
Each
units
Plug, Socket 3 Cable Mount 12 → 16mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 140mm Female, Male 16mm
RS Stock No. 866-0161
Mfr. Part No.PX0777/8POLE
BrandBulgin
SGD28.60
Each
units
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS Stock No. 478-7559
BrandABB
SGD54.82
Each
units
Plug, Socket 3 Cable Mount 8 → 13mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 140mm Female, Male 13mm
RS Stock No. 110-949
Mfr. Part No.PX0777/OR
BrandBulgin
SGD21.09
Each
units
- 3 Cable Mount 6 → 8mm 16A 250 V ac IP68 Crimp, Screw Down Brass Nickel 38.1mm 105mm - 8mm
RS Stock No. 866-0158
Mfr. Part No.PX0777/4POLE
BrandBulgin
SGD26.29
Each
units
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS Stock No. 478-7672
BrandABB
SGD18.00
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 31mm Female -
RS Stock No. 478-7688
BrandABB
SGD19.60
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 36mm Female -
RS Stock No. 478-7543
BrandABB
SGD34.71
Each
units
Plug, Socket 3 Cable Mount 5 → 9mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 140mm Female, Male 9mm
RS Stock No. 478-7587
BrandABB
SGD20.47
Each
units
Socket 3 Cable Mount 5 → 9mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 80mm Female 9mm
RS Stock No. 181-6596
Mfr. Part No.NC103W
BrandMasterplug
SGD411.55
Each
units
Plug, Socket 3P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -
RS Stock No. 866-0152
Mfr. Part No.PX0777/6POLE
BrandBulgin
SGD273.96
Each
units
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS Stock No. 181-6593
Mfr. Part No.NC102B
BrandMasterplug
$208.856
Each
units
Plug, Socket 2P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -
RS Stock No. 478-7593
BrandABB
SGD22.78
Each
units
Plug 3 Cable Mount 5 → 9mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 85mm Male 9mm