SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for


SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.


SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.


Types of SIL Sockets


There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.


SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS Stock No. 702-2789
Mfr. Part No.801-87-008-10-001101
BrandPreci-Dip
SGD1.324
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 7mm 7mm 20.32mm +125°C
RS Stock No. 164-8794
Mfr. Part No.1-1814655-5
SGD2.379
Each (In a Box of 1000)
units
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS Stock No. 681-1320
Mfr. Part No.1-1814655-5
SGD4.112
Each (In a Pack of 5)
units
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS Stock No. 702-0616
Mfr. Part No.831-87-005-10-001101
BrandPreci-Dip
SGD0.87
Each (In a Pack of 5)
units
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 4.2mm 4.2mm 10mm +125°C
RS Stock No. 702-2993
Mfr. Part No.310-87-110-01-640101
BrandPreci-Dip
SGD1.396
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C
RS Stock No. 909-4215
Mfr. Part No.D01-9973242
BrandHARWIN
SGD4.182
Each (In a Pack of 5)
units
32 Beryllium Copper Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 81.28 x 2.54 x 4.2mm 4.2mm 81.28mm +125°C
RS Stock No. 702-0648
Mfr. Part No.831-87-010-10-001101
BrandPreci-Dip
SGD1.586
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 4.2mm 4.2mm 20mm +125°C
RS Stock No. 702-2858
Mfr. Part No.801-87-007-10-012101
BrandPreci-Dip
SGD1.092
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
RS Stock No. 680-1559
Mfr. Part No.2-1571994-0
SGD10.754
Each (In a Pack of 5)
units
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS Stock No. 702-3050
Mfr. Part No.851-87-005-10-001101
BrandPreci-Dip
SGD1.386
Each (In a Pack of 5)
units
5 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 6.76 x 2.2 x 4.1mm 4.1mm 6.76mm +125°C
RS Stock No. 702-2827
Mfr. Part No.801-87-002-10-012101
BrandPreci-Dip
SGD0.462
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
RS Stock No. 702-2874
Mfr. Part No.801-87-011-10-012101
BrandPreci-Dip
SGD1.522
Each (In a Pack of 5)
units
11 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 27.94 x 2.54 x 4.2mm 4.2mm 27.94mm +125°C
RS Stock No. 163-9959
Mfr. Part No.2-1571994-0
SGD8.983
Each (In a Tube of 24)
units
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS Stock No. 702-2978
Mfr. Part No.310-87-103-01-640101
BrandPreci-Dip
SGD0.59
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 4.2mm 4.2mm 7.62mm +125°C
RS Stock No. 702-2852
Mfr. Part No.801-87-008-10-012101
BrandPreci-Dip
SGD1.134
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 4.2mm 4.2mm 20.32mm +125°C
RS Stock No. 909-4234
Mfr. Part No.D2899-42
BrandHARWIN
SGD2.44
Each (In a Pack of 5)
units
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Solder Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C
RS Stock No. 702-0607
Mfr. Part No.831-87-003-10-001101
BrandPreci-Dip
SGD0.64
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 6 x 2.2 x 4.2mm 4.2mm 6mm +125°C
RS Stock No. 702-3066
Mfr. Part No.851-87-008-10-001101
BrandPreci-Dip
SGD2.206
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 10.57 x 2.2 x 4.1mm 4.1mm 10.57mm +125°C
RS Stock No. 702-2805
Mfr. Part No.801-87-010-10-001101
BrandPreci-Dip
SGD1.522
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 7mm 7mm 25.4mm +125°C
RS Stock No. 702-0663
Mfr. Part No.831-87-012-10-001101
BrandPreci-Dip
SGD1.838
Each (In a Pack of 5)
units
12 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.2 x 4.2mm 4.2mm 24mm +125°C