Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. Theyre also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 101 - 120 of 323 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS Stock No. 492-9731
Mfr. Part No.43003132AAB
SGD53.37
Each
units
RJ11 - - - - - - - - - - - - -
RS Stock No. 864-7133
Mfr. Part No.1490414-1
SGD675.86
Each
units
SOLISTRAND Crimp Terminals and Splices - - - - - 8AWG - - - - - - -
RS Stock No. 336-8090
Mfr. Part No.97 49 06
BrandKnipex
SGD97.10
Each
units
- - - - - - - - - - - - - -
RS Stock No. 864-3696
Mfr. Part No.91505-3
SGD1,154.37
Each (In a Pack of 3)
units
Multimate Type III+ Contacts - - - - - 18AWG - - 16AWG - - CERTI-CRIMP II -
RS Stock No. 864-3554
Mfr. Part No.58336-1
SGD2,896.65
Each
units
AMP MOD MTE Receptacle - - - - - 30AWG - - 22AWG - - Pistol Grip II -
RS Stock No. 882-2690
Mfr. Part No.1212049
SGD172.57
Each
units
- - - - - - - - - - - - CRIMPFOX-SC 1.5/DIE -
RS Stock No. 719-3395
Mfr. Part No.DIE-BNC-JD
BrandNeutrik
SGD366.29
Each
units
BNC - - - - - - - 4.53 mm, 5.41 mm - - - HX-BNC -
RS Stock No. 810-0732
Mfr. Part No.4300-3707/AAB
SGD328.77
Each
units
Automotive with Wrap Around Crimp - 0.5 1.5 mm², 1.5 2.5 mm², 4.0 6.0 mm² - - - - - - - - - MCT -
RS Stock No. 172-0709
Mfr. Part No.61030000180
BrandHARTING
SGD315.36
Each
units
D-sub Connector - - - - - - - 5.5mm - - 1 Inducom -
RS Stock No. 810-0754
Mfr. Part No.4300-3428/AAB
SGD155.65
Each
units
1.5 with Wire Seal - 0.5 1.5 mm², 0.75 1.25 mm², 1.5 mm² - - - - - - - - - - -
RS Stock No. 172-0702
Mfr. Part No.61030000173
BrandHARTING
SGD308.19
Each
units
D-sub Connector - - - - - - - 14mm - - 1 Inducom -
RS Stock No. 464-909
Mfr. Part No.4300-1089
SGD78.03
Each
units
- - - - - - - - - - - 6 - -
RS Stock No. 459-6167
Mfr. Part No.HL46
BrandKlauke
SGD175.92
Each
units
- - - - 6mm² - - - - - Uninsulated - L -
RS Stock No. 752-5815
Mfr. Part No.121586-5156
BrandITT Cannon
SGD369.74
Each
units
- - - - - - - - - - - - APD -
RS Stock No. 864-7124
Mfr. Part No.1490413-1
SGD585.44
Each
units
SOLISTRAND Crimp Terminals and Splices - - - - - 8AWG - - - - - - -
RS Stock No. 297-2929
Mfr. Part No.4300-2429
SGD231.07
Each
units
Bootlace Ferrule - 4 10 mm² - - - - - - - - - PZ03 -
RS Stock No. 719-3392
Mfr. Part No.DIE-BNC-UG
BrandNeutrik
SGD362.73
Each
units
BNC - - - - - - - 5 mm, 7.36 mm - - - HX-BNC -
RS Stock No. 719-3398
Mfr. Part No.DIE-BNC-PG
BrandNeutrik
SGD366.77
Each
units
BNC - - - - - - - 5 mm, 6.47 mm - - - HX-BNC -
RS Stock No. 172-0705
Mfr. Part No.61030000176
BrandHARTING
SGD308.19
Each
units
D-sub Connector - - - - - - - 12.5mm - - 1 Inducom -
RS Stock No. 172-0696
Mfr. Part No.61030000101
BrandHARTING
SGD317.66
Each
units
D-sub Connector - - - - - - - 7.5mm - - 1 Inducom -
Related Products
All RS crimp tools are compatible with the ...
Description:
All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals. • Load setting• Heat treated frame components• Black oxide finish• Full cycle ratchet controlled release• Red molded textured plastic grip.
Profile jaws for crimp system tool KNIPEX 97 ...
Description:
Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no. 336-8084)Profile die set for module plug, 0.5 → 2.5 mm2,AWG 20-13For roll crimping conductors and insulation in one operationWith four profiles for: 0.5 → 1 mm20.5 → 1 ...
This robust hydraulic crimping tool is compact and ...
Description:
This robust hydraulic crimping tool is compact and ideal for working in confined spaces. Having the benefit of spring loaded handles, the dies can be advanced using only one hand, therefore leaving the other hand free to position the connector. ...
SDE die assemblies for use with commercial grade ...
Description:
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for ...