WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 180-6565
Mfr. Part No.WYSAGVDX7
SGD18.10
Each
units
- - - 4V 11 x 20 x 2.15mm 2.15mm 20mm +85°C -40°C 11mm
RS Stock No. 180-6564
Mfr. Part No.WYSBHVGXG
SGD34.16
Each
units
IEEE802.11ac/a/b/g/n AES, CCMP, CMAC, TKIP, WAPI, WEP, WPA/WPA2 (64 bit/128 bit) PCM, SDIO3.0 4.5V 8.9 x 12.6 x 1.9mm 1.9mm 12.6mm +85°C -30°C 8.9mm
RS Stock No. 180-6554
Mfr. Part No.WYSBHVGXG
SGD28.453
Each (On a Reel of 50)
units
- - - 4.5V 8.9 x 12.6 x 1.9mm 1.9mm 12.6mm +85°C -30°C 8.9mm
RS Stock No. 180-6555
Mfr. Part No.WYSAGVDX7
SGD17.60
Each (On a Reel of 50)
units
- - - 4V 11 x 20 x 2.15mm 2.15mm 20mm +85°C -40°C 11mm